SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3263608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$9.900
100+
HK$8.060
500+
HK$8.050
2500+
HK$6.630
4000+
HK$6.470
More Pricing...
Min: 10 / Mult: 10
15µH
100mA
Unshielded
100mA
LQW15DN_00 Series
0402 [1005 Metric]
6.555ohm
± 20%
1.1mm
0.65mm
0.6mm
3263608RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.060
500+
HK$8.050
2500+
HK$6.630
4000+
HK$6.470
8000+
HK$6.300
Min: 100 / Mult: 10
15µH
100mA
Unshielded
100mA
LQW15DN_00 Series
0402 [1005 Metric]
6.555ohm
± 20%
1.1mm
0.65mm
0.6mm
2289152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$20.060
50+
HK$17.020
250+
HK$10.860
500+
HK$8.060
1000+
HK$7.440
More Pricing...
Min: 5 / Mult: 5
15µH
350mA
Shielded
190mA
XFL2006 Series
-
2.22ohm
± 20%
2mm
1.9mm
0.6mm
2361882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.330
50+
HK$11.350
250+
HK$10.530
500+
HK$9.700
1500+
HK$8.880
More Pricing...
Min: 5 / Mult: 5
1µH
1.25A
Shielded
2.5A
WE-MAPI Series
1008 [2520 Metric]
0.196ohm
± 30%
2.5mm
2mm
0.6mm
2361881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.520
50+
HK$12.710
250+
HK$10.530
500+
HK$9.440
1500+
HK$8.720
More Pricing...
Min: 5 / Mult: 5
470nH
2.2A
Shielded
3.7A
WE-MAPI Series
1008 [2520 Metric]
0.095ohm
± 30%
2.5mm
2mm
0.6mm
2289152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.020
250+
HK$10.860
500+
HK$8.060
1000+
HK$7.440
2000+
HK$6.810
Min: 100 / Mult: 5
15µH
350mA
Shielded
190mA
XFL2006 Series
-
2.22ohm
± 20%
2mm
1.9mm
0.6mm
2361882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.350
250+
HK$10.530
500+
HK$9.700
1500+
HK$8.880
3000+
HK$8.130
Min: 100 / Mult: 1
1µH
1.25A
Shielded
2.5A
WE-MAPI Series
1008 [2520 Metric]
0.196ohm
± 30%
2.5mm
2mm
0.6mm
2361881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.710
250+
HK$10.530
500+
HK$9.440
1500+
HK$8.720
3000+
HK$8.130
Min: 100 / Mult: 1
470nH
2.2A
Shielded
3.7A
WE-MAPI Series
1008 [2520 Metric]
0.095ohm
± 30%
2.5mm
2mm
0.6mm
3551661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.560
250+
HK$13.330
500+
HK$12.360
1500+
HK$11.470
3000+
HK$11.250
Min: 100 / Mult: 5
470nH
2.2A
Shielded
3.7A
WE-MAIA Series
1008 [2520 Metric]
0.095ohm
± 30%
2.5mm
2mm
0.6mm
3551662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.440
250+
HK$13.210
500+
HK$12.250
1500+
HK$11.370
3000+
HK$11.150
Min: 100 / Mult: 5
1µH
1.25A
Shielded
2.5A
WE-MAIA Series
1008 [2520 Metric]
0.196ohm
± 30%
2.5mm
2mm
0.6mm
3551661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.600
50+
HK$14.560
250+
HK$13.330
500+
HK$12.360
1500+
HK$11.470
More Pricing...
Min: 5 / Mult: 5
470nH
2.2A
Shielded
3.7A
WE-MAIA Series
1008 [2520 Metric]
0.095ohm
± 30%
2.5mm
2mm
0.6mm
3551662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.470
50+
HK$14.440
250+
HK$13.210
500+
HK$12.250
1500+
HK$11.370
More Pricing...
Min: 5 / Mult: 5
1µH
1.25A
Shielded
2.5A
WE-MAIA Series
1008 [2520 Metric]
0.196ohm
± 30%
2.5mm
2mm
0.6mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY