SMD Power Inductors:

65 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.890
250+
HK$1.560
500+
HK$1.420
1000+
HK$1.270
More Pricing...
Min: 5 / Mult: 5
1µH
2.78A
Semishielded
2.25A
LQH3NPN_JR Series
-
0.048ohm
± 20%
3mm
3mm
1.1mm
3471331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.890
250+
HK$1.560
500+
HK$1.430
1000+
HK$1.290
More Pricing...
Min: 5 / Mult: 5
22µH
800mA
Semishielded
520mA
LQH3NPN_JR Series
-
0.6ohm
± 20%
3mm
3mm
1.1mm
1635821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
50+
HK$8.040
100+
HK$7.670
250+
HK$7.250
500+
HK$6.830
More Pricing...
Min: 1 / Mult: 1
4.7µH
850mA
Shielded
700mA
WE-TPC Series
-
0.31ohm
± 30%
2.8mm
2.8mm
1.1mm
2289164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
2000+
HK$6.390
Min: 100 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XFL3010 Series
-
0.122ohm
± 20%
3mm
3mm
1.1mm
2289164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XFL3010 Series
-
0.122ohm
± 20%
3mm
3mm
1.1mm
1635821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.670
250+
HK$7.250
500+
HK$6.830
1500+
HK$5.600
Min: 100 / Mult: 1
4.7µH
850mA
Shielded
700mA
WE-TPC Series
-
0.31ohm
± 30%
2.8mm
2.8mm
1.1mm
2082519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.450
50+
HK$10.580
100+
HK$9.930
250+
HK$9.660
500+
HK$9.360
More Pricing...
Min: 1 / Mult: 1
150nH
3A
Shielded
3.6A
WE-TPC Series
-
0.025ohm
± 35%
2.8mm
2.8mm
1.1mm
2211487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.180
10+
HK$13.740
50+
HK$13.070
100+
HK$12.030
250+
HK$10.310
Min: 1 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
-
0.16ohm
± 20%
8mm
8mm
1.1mm
1635820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
50+
HK$6.150
100+
HK$5.970
250+
HK$5.960
500+
HK$5.560
More Pricing...
Min: 1 / Mult: 1
1µH
1.75A
Shielded
1.5A
WE-TPC Series
-
0.085ohm
± 30%
2.8mm
2.8mm
1.1mm
1635819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.320
50+
HK$9.620
100+
HK$9.030
250+
HK$8.780
500+
HK$8.510
More Pricing...
Min: 1 / Mult: 1
470nH
2.5A
Shielded
2A
WE-TPC Series
-
0.042ohm
± 35%
2.8mm
2.8mm
1.1mm
1635820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.970
250+
HK$5.960
500+
HK$5.560
1500+
HK$4.960
Min: 100 / Mult: 1
1µH
1.75A
Shielded
1.5A
WE-TPC Series
-
0.085ohm
± 30%
2.8mm
2.8mm
1.1mm
2289166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.1A
Shielded
710mA
XFL3010 Series
-
0.23ohm
± 20%
3mm
3mm
1.1mm
1635819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.030
250+
HK$8.780
500+
HK$8.510
1500+
HK$7.550
7500+
HK$7.410
More Pricing...
Min: 100 / Mult: 1
470nH
2.5A
Shielded
2A
WE-TPC Series
-
0.042ohm
± 35%
2.8mm
2.8mm
1.1mm
2082519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.930
250+
HK$9.660
500+
HK$9.360
1500+
HK$8.380
7500+
HK$8.230
More Pricing...
Min: 100 / Mult: 1
150nH
3A
Shielded
3.6A
WE-TPC Series
-
0.025ohm
± 35%
2.8mm
2.8mm
1.1mm
2289166RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
2000+
HK$6.390
More Pricing...
Min: 100 / Mult: 5
4.7µH
1.1A
Shielded
710mA
XFL3010 Series
-
0.23ohm
± 20%
3mm
3mm
1.1mm
2211487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.030
250+
HK$10.310
Min: 100 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
-
0.16ohm
± 20%
8mm
8mm
1.1mm
3471280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.000
250+
HK$2.460
500+
HK$2.210
1000+
HK$1.950
2000+
HK$1.800
Min: 100 / Mult: 5
4.7µH
1.29A
Semishielded
1.23A
LQH2HPZ_JR Series
-
0.204ohm
± 20%
2.5mm
2mm
1.1mm
3471326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.890
250+
HK$1.560
500+
HK$1.420
1000+
HK$1.270
2000+
HK$1.250
Min: 100 / Mult: 5
1µH
2.78A
Semishielded
2.25A
LQH3NPN_JR Series
-
0.048ohm
± 20%
3mm
3mm
1.1mm
3471280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.650
50+
HK$3.000
250+
HK$2.460
500+
HK$2.210
1000+
HK$1.950
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.29A
Semishielded
1.23A
LQH2HPZ_JR Series
-
0.204ohm
± 20%
2.5mm
2mm
1.1mm
3471278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$3.020
250+
HK$2.310
500+
HK$2.040
1000+
HK$1.760
More Pricing...
Min: 5 / Mult: 5
22µH
540mA
Semishielded
530mA
LQH2HPZ_JR Series
-
1.008ohm
± 20%
2.5mm
2mm
1.1mm
3471344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.280
250+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
2000+
HK$1.670
Min: 100 / Mult: 5
10µH
1.2A
Semishielded
810mA
LQH3NPZ_JR Series
-
0.288ohm
± 20%
3mm
3mm
1.1mm
3471278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.020
250+
HK$2.310
500+
HK$2.040
1000+
HK$1.760
2000+
HK$1.730
Min: 100 / Mult: 5
22µH
540mA
Semishielded
530mA
LQH2HPZ_JR Series
-
1.008ohm
± 20%
2.5mm
2mm
1.1mm
3471331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.890
250+
HK$1.560
500+
HK$1.430
1000+
HK$1.290
2000+
HK$1.240
Min: 100 / Mult: 5
22µH
800mA
Semishielded
520mA
LQH3NPN_JR Series
-
0.6ohm
± 20%
3mm
3mm
1.1mm
3471344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.210
50+
HK$2.280
250+
HK$1.880
500+
HK$1.800
1000+
HK$1.710
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Semishielded
810mA
LQH3NPZ_JR Series
-
0.288ohm
± 20%
3mm
3mm
1.1mm
4360075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
100+
HK$9.050
500+
HK$8.550
1000+
HK$7.670
More Pricing...
Min: 1 / Mult: 1
56nH
4.5A
Shielded
6A
WE-TPC Series
-
0.015ohm
± 35%
2.8mm
2.8mm
1.1mm
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY