SMD Power Inductors:

76 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3501804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.520
50+
HK$9.500
250+
HK$7.790
500+
HK$7.300
1500+
HK$6.810
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
6.2A
MPL-AL Series
0.0237ohm
± 20%
4.1mm
4.1mm
1.9mm
3501804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.500
250+
HK$7.790
500+
HK$7.300
1500+
HK$6.810
3000+
HK$6.360
Min: 100 / Mult: 5
2.2µH
5.5A
Shielded
6.2A
MPL-AL Series
0.0237ohm
± 20%
4.1mm
4.1mm
1.9mm
3501800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.860
50+
HK$8.960
250+
HK$7.200
500+
HK$6.780
1500+
HK$6.030
More Pricing...
Min: 5 / Mult: 5
1µH
7.9A
Shielded
8.6A
MPL-AL Series
0.0118ohm
± 20%
4.1mm
4.1mm
1.9mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.390
50+
HK$8.060
250+
HK$6.490
500+
HK$6.100
1500+
HK$5.720
More Pricing...
Min: 5 / Mult: 5
1.5µH
6.4A
Shielded
7.1A
MPL-AL Series
0.0159ohm
± 20%
4.1mm
4.1mm
1.9mm
2901786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.500
50+
HK$8.980
250+
HK$7.520
500+
HK$6.450
1500+
HK$5.740
More Pricing...
Min: 5 / Mult: 5
2.2µH
8A
Shielded
4.8A
SRP4020FA Series
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
3501801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.490
25+
HK$8.960
50+
HK$8.010
100+
HK$6.870
250+
HK$6.480
More Pricing...
Min: 5 / Mult: 5
1.2µH
7.4A
Shielded
7.5A
MPL-AL Series
0.0135ohm
± 20%
4.1mm
4.1mm
1.9mm
2901786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.980
250+
HK$7.520
500+
HK$6.450
1500+
HK$5.740
3000+
HK$4.900
Min: 100 / Mult: 5
2.2µH
8A
Shielded
4.8A
SRP4020FA Series
0.0235ohm
± 20%
4.1mm
4.1mm
1.9mm
2848344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.830
250+
HK$6.490
500+
HK$6.150
1500+
HK$5.800
3000+
HK$5.060
Min: 100 / Mult: 5
4.7µH
5.1A
Shielded
3.5A
ASPIAIG-FLR4020 Series
0.0572ohm
± 20%
4.1mm
4.1mm
1.9mm
2901782RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.570
250+
HK$5.730
500+
HK$5.410
1500+
HK$5.100
3000+
HK$4.720
Min: 100 / Mult: 5
1µH
11A
Shielded
8A
SRP4020FA Series
0.0117ohm
± 20%
4.1mm
4.1mm
1.9mm
2901789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.560
250+
HK$5.730
500+
HK$5.400
1500+
HK$5.090
3000+
HK$4.720
Min: 100 / Mult: 5
470nH
13.2A
Shielded
14A
SRP4020FA Series
0.0068ohm
± 20%
4.1mm
4.1mm
1.9mm
2906538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
10+
HK$10.200
100+
HK$8.310
500+
HK$7.500
1000+
HK$6.860
More Pricing...
Min: 1 / Mult: 1
1.5µH
8.8A
Shielded
13.3A
PA5002.XXXNLT Series
0.0187ohm
-
-
-
1.9mm
2848301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.250
50+
HK$10.120
250+
HK$8.390
500+
HK$7.890
1500+
HK$7.390
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.6A
Shielded
6A
ASPIAIG-F4020 Series
0.0387ohm
± 20%
4.4mm
4.4mm
1.9mm
2901785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.560
250+
HK$5.970
500+
HK$5.350
1500+
HK$4.960
3000+
HK$4.870
Min: 100 / Mult: 5
2µH
8.2A
Shielded
5A
SRP4020FA Series
0.0233ohm
± 20%
4.1mm
4.1mm
1.9mm
2901784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.130
50+
HK$6.570
250+
HK$5.730
500+
HK$5.410
1500+
HK$4.970
More Pricing...
Min: 5 / Mult: 5
1.5µH
9.1A
Shielded
7.5A
SRP4020FA Series
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
2901787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.100
250+
HK$5.870
500+
HK$5.580
1500+
HK$5.290
3000+
HK$4.990
Min: 100 / Mult: 5
3.3µH
5.5A
Shielded
5.3A
SRP4020FA Series
0.0383ohm
± 20%
4.1mm
4.1mm
1.9mm
2901782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.130
50+
HK$6.570
250+
HK$5.730
500+
HK$5.410
1500+
HK$5.100
More Pricing...
Min: 5 / Mult: 5
1µH
11A
Shielded
8A
SRP4020FA Series
0.0117ohm
± 20%
4.1mm
4.1mm
1.9mm
2848301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.120
250+
HK$8.390
500+
HK$7.890
1500+
HK$7.390
3000+
HK$6.510
Min: 100 / Mult: 5
2.2µH
5.6A
Shielded
6A
ASPIAIG-F4020 Series
0.0387ohm
± 20%
4.4mm
4.4mm
1.9mm
2901785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.390
50+
HK$6.560
250+
HK$5.970
500+
HK$5.350
1500+
HK$4.960
More Pricing...
Min: 5 / Mult: 5
2µH
8.2A
Shielded
5A
SRP4020FA Series
0.0233ohm
± 20%
4.1mm
4.1mm
1.9mm
2901787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.140
50+
HK$6.100
250+
HK$5.870
500+
HK$5.580
1500+
HK$5.290
More Pricing...
Min: 5 / Mult: 5
3.3µH
5.5A
Shielded
5.3A
SRP4020FA Series
0.0383ohm
± 20%
4.1mm
4.1mm
1.9mm
2901789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.130
50+
HK$6.560
250+
HK$5.730
500+
HK$5.400
1500+
HK$5.090
More Pricing...
Min: 5 / Mult: 5
470nH
13.2A
Shielded
14A
SRP4020FA Series
0.0068ohm
± 20%
4.1mm
4.1mm
1.9mm
2901784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.570
250+
HK$5.730
500+
HK$5.410
1500+
HK$4.970
3000+
HK$4.650
Min: 100 / Mult: 5
1.5µH
9.1A
Shielded
7.5A
SRP4020FA Series
0.0158ohm
± 20%
4.1mm
4.1mm
1.9mm
2848344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.490
50+
HK$6.830
250+
HK$6.490
500+
HK$6.150
1500+
HK$5.800
More Pricing...
Min: 5 / Mult: 5
4.7µH
5.1A
Shielded
3.5A
ASPIAIG-FLR4020 Series
0.0572ohm
± 20%
4.1mm
4.1mm
1.9mm
3501798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.060
250+
HK$6.490
500+
HK$6.110
1500+
HK$5.720
3000+
HK$5.530
More Pricing...
Min: 100 / Mult: 5
680nH
8.7A
Shielded
11A
MPL-AL Series
0.0083ohm
± 20%
4.1mm
4.1mm
1.9mm
3501799RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.390
250+
HK$6.970
500+
HK$6.450
1500+
HK$5.960
3000+
HK$5.860
More Pricing...
Min: 100 / Mult: 5
820nH
8.4A
Shielded
9.5A
MPL-AL Series
0.0098ohm
± 20%
4.1mm
4.1mm
1.9mm
3501801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.870
250+
HK$6.480
500+
HK$6.100
1000+
HK$5.720
Min: 100 / Mult: 5
1.2µH
7.4A
Shielded
7.5A
MPL-AL Series
0.0135ohm
± 20%
4.1mm
4.1mm
1.9mm
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY