SMD Power Inductors:

966 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2530041

RoHS

Each
5+
HK$2.310
50+
HK$1.480
250+
HK$1.250
Min: 5 / Mult: 5
470nH
-
Shielded
3.6A
-
DFE201610P Series
0806 [2016 Metric]
0.04ohm
± 20%
-
2mm
1.6mm
1mm
2871430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.680
250+
HK$1.390
500+
HK$1.270
1500+
HK$1.140
More Pricing...
Min: 5 / Mult: 5
1.5µH
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
2871430RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.680
250+
HK$1.390
500+
HK$1.270
1500+
HK$1.140
3000+
HK$1.070
Min: 100 / Mult: 5
1.5µH
-
Shielded
1.6A
1.6A
DFE201210U Series
-
0.138ohm
± 20%
Iron
2mm
1.2mm
1mm
3976921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.490
250+
HK$1.240
500+
HK$1.170
1000+
HK$1.100
2000+
HK$1.040
Min: 100 / Mult: 5
4.7µH
2.2A
Shielded
2.8A
-
SRP3212A Series
-
0.146ohm
± 20%
-
3.2mm
2.5mm
1mm
3976921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.490
250+
HK$1.240
500+
HK$1.170
1000+
HK$1.100
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.2A
Shielded
2.8A
-
SRP3212A Series
-
0.146ohm
± 20%
-
3.2mm
2.5mm
1mm
3604979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.340
100+
HK$1.740
500+
HK$1.400
2500+
HK$1.350
Min: 10 / Mult: 10
1µH
3.2A
Shielded
3.9A
-
MGV2016 Series
0806 [2016 Metric]
0.06ohm
± 20%
-
2mm
1.6mm
1mm
3928902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.700
100+
HK$4.040
500+
HK$3.530
1000+
HK$3.430
Min: 10 / Mult: 10
0.33µH
5.85A
Shielded
5.05A
-
IHLP-1212AZ-51 Series
-
0.0233ohm
± 20%
-
3.56mm
3.3mm
1mm
3928898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.410
100+
HK$5.160
500+
HK$4.930
1000+
HK$4.700
2000+
HK$4.010
More Pricing...
Min: 10 / Mult: 10
1µH
3.47A
Shielded
5.23A
-
IHLP-1212AZ-01 Series
-
0.06638ohm
± 20%
-
3.56mm
3.3mm
1mm
3928904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.290
100+
HK$4.980
500+
HK$4.200
1000+
HK$3.860
2000+
HK$3.620
More Pricing...
Min: 10 / Mult: 10
1µH
3.59A
Shielded
3.62A
-
IHLP-1212AZ-51 Series
-
0.05899ohm
± 20%
-
3.56mm
3.3mm
1mm
3928897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.080
100+
HK$3.940
500+
HK$3.780
1000+
HK$3.610
2000+
HK$3.410
More Pricing...
Min: 10 / Mult: 10
0.47µH
4.81A
Shielded
7.25A
-
IHLP-1212AZ-01 Series
-
0.03797ohm
± 20%
-
3.56mm
3.3mm
1mm
2901755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.970
25+
HK$5.810
50+
HK$5.450
100+
HK$4.880
250+
HK$4.190
More Pricing...
Min: 10 / Mult: 10
3.3µH
2A
Shielded
3.1A
-
SRP3012TA Series
-
0.21ohm
± 20%
-
3.5mm
3.2mm
1mm
2901767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.110
100+
HK$3.650
500+
HK$3.390
Min: 10 / Mult: 10
820nH
3.5A
Shielded
5.8A
-
SRP3012TA Series
-
0.048ohm
± 20%
-
3.5mm
3.2mm
1mm
3780920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.980
50+
HK$7.330
250+
HK$6.800
500+
HK$6.380
1500+
HK$5.950
More Pricing...
Min: 5 / Mult: 5
0.82µH
1.45A
Shielded
3.6A
-
WE-MAIA Series
-
0.144ohm
± 30%
-
1.6mm
1.6mm
1mm
2871440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$1.730
Min: 100 / Mult: 5
680nH
-
Shielded
5A
3.5A
DFE252010F Series
-
0.037ohm
± 20%
Iron
2.5mm
2mm
1mm
2766766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.500
100+
HK$1.790
1000+
HK$1.350
Min: 5 / Mult: 5
680nH
2.58A
Shielded
2.81A
-
VLS-CX-1 Series
-
0.076ohm
± 20%
-
2mm
1.6mm
1mm
2901755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.880
250+
HK$4.190
500+
HK$3.950
1000+
HK$3.600
Min: 100 / Mult: 10
3.3µH
2A
Shielded
3.1A
-
SRP3012TA Series
-
0.21ohm
± 20%
-
3.5mm
3.2mm
1mm
2901757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.980
500+
HK$7.820
1000+
HK$7.660
2000+
HK$7.500
4000+
HK$7.340
More Pricing...
Min: 100 / Mult: 10
5.6µH
1.5A
Shielded
2.2A
-
SRP3012TA Series
-
0.36ohm
± 20%
-
3.5mm
3.2mm
1mm
2871440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.730
Min: 5 / Mult: 5
680nH
-
Shielded
5A
3.5A
DFE252010F Series
-
0.037ohm
± 20%
Iron
2.5mm
2mm
1mm
2901757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$8.150
100+
HK$7.980
500+
HK$7.820
1000+
HK$7.660
2000+
HK$7.500
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.5A
Shielded
2.2A
-
SRP3012TA Series
-
0.36ohm
± 20%
-
3.5mm
3.2mm
1mm
2901767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.650
500+
HK$3.390
Min: 100 / Mult: 10
820nH
3.5A
Shielded
5.8A
-
SRP3012TA Series
-
0.048ohm
± 20%
-
3.5mm
3.2mm
1mm
2766766RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.790
1000+
HK$1.350
Min: 100 / Mult: 5
680nH
2.58A
Shielded
2.81A
-
VLS-CX-1 Series
-
0.076ohm
± 20%
-
2mm
1.6mm
1mm
3227493RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.810
Min: 100 / Mult: 10
2.2µH
1.15A
Shielded
-
-
ASPI-0410FS Series
-
0.15ohm
± 30%
-
4mm
4mm
1mm
3227491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.810
Min: 100 / Mult: 10
1µH
1.8A
Shielded
-
-
ASPI-0410FS Series
-
0.1ohm
± 30%
-
4mm
4mm
1mm
3255273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.330
500+
HK$3.550
1000+
HK$3.430
Min: 100 / Mult: 10
220nH
8.14A
Shielded
9.84A
-
IHLP-1212AZ-A1 Series
-
0.01442ohm
± 20%
-
3.3mm
3.3mm
1mm
3551677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.270
250+
HK$12.870
500+
HK$11.900
1000+
HK$11.110
Min: 5 / Mult: 5
8.2µH
700mA
Shielded
1.45A
-
WE-MAIA Series
-
0.743ohm
± 30%
-
2.5mm
2mm
1mm
1-25 of 966 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY