SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
HK$6.230
Min: 500 / Mult: 1
100µH
200mA
Shielded
350mA
1008PS Series
-
5.8ohm
± 10%
3.81mm
3.78mm
2.74mm
2286885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.630
10+
HK$7.750
50+
HK$7.060
200+
HK$6.730
400+
HK$6.230
Min: 1 / Mult: 1
100µH
200mA
Shielded
350mA
1008PS Series
-
5.8ohm
± 10%
3.81mm
3.78mm
2.74mm
2286869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.230
10+
HK$15.080
50+
HK$13.430
200+
HK$12.570
400+
HK$11.260
More Pricing...
Min: 1 / Mult: 1
2.2µH
1.7A
Shielded
2.4A
1008PS Series
-
0.1ohm
± 10%
3.81mm
3.78mm
2.74mm
4550265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.800
50+
HK$11.600
250+
HK$8.390
500+
HK$7.850
1000+
HK$7.350
More Pricing...
Min: 5 / Mult: 5
1µH
2A
Shielded
3.5A
1008PS Series
-
0.05ohm
± 10%
3.81mm
3.78mm
2.74mm
4550265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.600
250+
HK$8.390
500+
HK$7.850
1000+
HK$7.350
2000+
HK$7.210
Min: 100 / Mult: 5
1µH
2A
-
3.5A
-
-
0.05ohm
-
3.81mm
3.78mm
2.74mm
2286873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
HK$9.050
Min: 500 / Mult: 1
4.7µH
950mA
Shielded
1.3A
1008PS Series
-
0.35ohm
± 10%
3.81mm
3.78mm
2.74mm
2286874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
HK$11.260
750+
HK$10.010
Min: 500 / Mult: 1
5.6µH
870mA
Shielded
1.5A
1008PS Series
-
0.36ohm
± 10%
3.81mm
3.78mm
2.74mm
2286869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
HK$11.260
750+
HK$10.010
Min: 500 / Mult: 1
2.2µH
1.7A
Shielded
2.4A
1008PS Series
-
0.1ohm
± 10%
3.81mm
3.78mm
2.74mm
2286867RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
HK$11.260
750+
HK$10.010
Min: 500 / Mult: 1
1.5µH
2A
Shielded
2.7A
1008PS Series
-
0.06ohm
± 10%
3.81mm
3.78mm
2.74mm
2286873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.950
10+
HK$13.570
50+
HK$12.500
200+
HK$9.380
400+
HK$9.050
Min: 1 / Mult: 1
4.7µH
950mA
Shielded
1.3A
1008PS Series
-
0.35ohm
± 10%
3.81mm
3.78mm
2.74mm
2286867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.230
10+
HK$15.080
50+
HK$13.430
200+
HK$12.570
400+
HK$11.260
More Pricing...
Min: 1 / Mult: 1
1.5µH
2A
Shielded
2.7A
1008PS Series
-
0.06ohm
± 10%
3.81mm
3.78mm
2.74mm
2286874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.230
10+
HK$15.080
50+
HK$13.430
200+
HK$12.570
400+
HK$11.260
More Pricing...
Min: 1 / Mult: 1
5.6µH
870mA
Shielded
1.5A
1008PS Series
-
0.36ohm
± 10%
3.81mm
3.78mm
2.74mm
2286876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.350
10+
HK$14.310
100+
HK$12.750
500+
HK$11.930
1000+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
10µH
590mA
Shielded
840mA
1008PS Series
-
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
2286882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.350
10+
HK$14.310
100+
HK$12.750
500+
HK$11.930
1000+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
47µH
310mA
Shielded
470mA
1008PS Series
-
2.5ohm
± 10%
3.81mm
3.78mm
2.74mm
2286870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.350
10+
HK$14.310
100+
HK$12.750
500+
HK$11.930
1000+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
2.7µH
1.4A
Shielded
1.6A
1008PS Series
-
0.14ohm
± 10%
3.81mm
3.78mm
2.74mm
2296190

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
HK$16.350
3750+
HK$14.310
7500+
HK$12.750
Min: 750 / Mult: 750
10µH
590mA
Shielded
840mA
1008PS Series
1008 [2520 Metric]
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
2286866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.350
10+
HK$14.310
100+
HK$12.750
500+
HK$11.930
1000+
HK$10.690
More Pricing...
Min: 1 / Mult: 1
1µH
2A
Shielded
3.5A
1008PS Series
-
0.05ohm
± 10%
3.81mm
3.78mm
2.74mm
2286866RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$11.930
1000+
HK$10.690
2000+
HK$9.500
Min: 500 / Mult: 1
1µH
2A
Shielded
3.5A
1008PS Series
-
0.05ohm
± 10%
3.81mm
3.78mm
2.74mm
2286882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$11.930
1000+
HK$10.690
2000+
HK$9.500
Min: 500 / Mult: 1
47µH
310mA
Shielded
470mA
1008PS Series
-
2.5ohm
± 10%
3.81mm
3.78mm
2.74mm
2286876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$11.930
1000+
HK$10.690
2000+
HK$9.500
Min: 500 / Mult: 1
10µH
590mA
Shielded
840mA
1008PS Series
-
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
2286870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$11.930
1000+
HK$10.690
2000+
HK$9.500
Min: 500 / Mult: 1
2.7µH
1.4A
Shielded
1.6A
1008PS Series
-
0.14ohm
± 10%
3.81mm
3.78mm
2.74mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY