SMD Power Inductors:

75 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4036727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.700
250+
HK$7.560
500+
HK$7.400
1500+
HK$7.270
7500+
HK$7.110
More Pricing...
Min: 100 / Mult: 1
47µH
1.4A
Semishielded
1.6A
WE-LQSA Series
0.252ohm
± 20%
6mm
6mm
4.6mm
4036722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
1500+
HK$7.340
7500+
HK$7.180
More Pricing...
Min: 100 / Mult: 1
10µH
2.8A
Semishielded
3.5A
WE-LQSA Series
0.058ohm
± 20%
6mm
6mm
4.6mm
4036721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
1500+
HK$7.340
7500+
HK$7.180
More Pricing...
Min: 100 / Mult: 1
6.8µH
3.3A
Semishielded
4.3A
WE-LQSA Series
0.042ohm
± 20%
6mm
6mm
4.6mm
4036726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
1500+
HK$7.340
7500+
HK$7.180
More Pricing...
Min: 100 / Mult: 1
33µH
1.7A
Semishielded
2A
WE-LQSA Series
0.168ohm
± 20%
6mm
6mm
4.6mm
4036717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
1500+
HK$7.340
7500+
HK$7.180
More Pricing...
Min: 100 / Mult: 1
1.5µH
6.1A
Semishielded
9.7A
WE-LQSA Series
0.013ohm
± 20%
6mm
6mm
4.6mm
4036720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
250+
HK$8.480
500+
HK$8.310
1500+
HK$8.150
7500+
HK$7.980
More Pricing...
Min: 100 / Mult: 1
4.7µH
3.7A
Semishielded
5.5A
WE-LQSA Series
0.034ohm
± 20%
6mm
6mm
4.6mm
4036729RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
250+
HK$8.480
500+
HK$8.310
1500+
HK$8.150
7500+
HK$7.980
More Pricing...
Min: 100 / Mult: 1
100µH
900mA
Semishielded
1.2A
WE-LQSA Series
0.532ohm
± 20%
6mm
6mm
4.6mm
4036728RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.700
250+
HK$7.560
500+
HK$7.400
1500+
HK$7.270
7500+
HK$7.110
More Pricing...
Min: 100 / Mult: 1
68µH
1.1A
Semishielded
1.4A
WE-LQSA Series
0.367ohm
± 20%
6mm
6mm
4.6mm
4036729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
50+
HK$9.460
100+
HK$8.640
250+
HK$8.480
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
100µH
900mA
Semishielded
1.2A
WE-LQSA Series
0.532ohm
± 20%
6mm
6mm
4.6mm
4036728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.340
50+
HK$8.430
100+
HK$7.700
250+
HK$7.560
500+
HK$7.400
More Pricing...
Min: 1 / Mult: 1
68µH
1.1A
Semishielded
1.4A
WE-LQSA Series
0.367ohm
± 20%
6mm
6mm
4.6mm
4036721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.510
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.3A
Semishielded
4.3A
WE-LQSA Series
0.042ohm
± 20%
6mm
6mm
4.6mm
4036717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.510
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.1A
Semishielded
9.7A
WE-LQSA Series
0.013ohm
± 20%
6mm
6mm
4.6mm
4036720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
50+
HK$9.460
100+
HK$8.640
250+
HK$8.480
500+
HK$8.310
More Pricing...
Min: 1 / Mult: 1
4.7µH
3.7A
Semishielded
5.5A
WE-LQSA Series
0.034ohm
± 20%
6mm
6mm
4.6mm
4036727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.340
50+
HK$8.430
100+
HK$7.700
250+
HK$7.560
500+
HK$7.400
More Pricing...
Min: 1 / Mult: 1
47µH
1.4A
Semishielded
1.6A
WE-LQSA Series
0.252ohm
± 20%
6mm
6mm
4.6mm
4036722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.510
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
10µH
2.8A
Semishielded
3.5A
WE-LQSA Series
0.058ohm
± 20%
6mm
6mm
4.6mm
4036726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.510
100+
HK$7.780
250+
HK$7.630
500+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
33µH
1.7A
Semishielded
2A
WE-LQSA Series
0.168ohm
± 20%
6mm
6mm
4.6mm
2288344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.720
5+
HK$16.780
10+
HK$15.270
25+
HK$14.580
50+
HK$12.880
More Pricing...
Min: 1 / Mult: 1
470µH
760mA
Shielded
810mA
MSS1246 Series
1.039ohm
± 10%
12mm
12mm
4.6mm
2288344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$12.880
200+
HK$11.490
Min: 100 / Mult: 1
470µH
760mA
Shielded
810mA
MSS1246 Series
1.039ohm
± 10%
12mm
12mm
4.6mm
2859133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.690
250+
HK$3.630
500+
HK$3.590
1000+
HK$3.350
Min: 100 / Mult: 1
4.7µH
2A
Shielded
2.55A
SRR0604 Series
0.06ohm
± 20%
6.5mm
6.5mm
4.6mm
2859133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.210
50+
HK$4.330
100+
HK$3.690
250+
HK$3.630
500+
HK$3.590
More Pricing...
Min: 1 / Mult: 1
4.7µH
2A
Shielded
2.55A
SRR0604 Series
0.06ohm
± 20%
6.5mm
6.5mm
4.6mm
4036725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.880
250+
HK$8.720
500+
HK$8.550
1500+
HK$7.480
Min: 100 / Mult: 1
22µH
1.9A
Semishielded
2.5A
WE-LQSA Series
0.12ohm
± 20%
6mm
6mm
4.6mm
4036725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
50+
HK$9.700
100+
HK$8.880
250+
HK$8.720
500+
HK$8.550
More Pricing...
Min: 1 / Mult: 1
22µH
1.9A
Semishielded
2.5A
WE-LQSA Series
0.12ohm
± 20%
6mm
6mm
4.6mm
4036436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$4.830
100+
HK$4.250
500+
HK$3.930
1000+
HK$3.610
More Pricing...
Min: 1 / Mult: 1
-
250mA
-
-
SRR0604 Series
-
-
-
-
4.6mm
2288378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.590
5+
HK$16.660
10+
HK$15.170
25+
HK$14.480
50+
HK$12.790
More Pricing...
Min: 1 / Mult: 1
470µH
760mA
Shielded
864mA
MSS1246T Series
1.039ohm
± 10%
12mm
12mm
4.6mm
2288366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.330
5+
HK$15.530
10+
HK$14.140
25+
HK$13.500
50+
HK$11.930
More Pricing...
Min: 1 / Mult: 1
68µH
1.8A
Shielded
2.1A
MSS1246 Series
0.1859ohm
± 20%
12mm
12mm
4.6mm
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY