SMD Power Inductors:

110 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.520
10+
HK$32.410
50+
HK$29.820
100+
HK$28.050
200+
HK$26.260
More Pricing...
Min: 1 / Mult: 1
2.7µH
16A
Shielded
20A
WE-HCI Series
0.005ohm
± 20%
14mm
12.8mm
5.3mm
1864179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.980
250+
HK$2.490
500+
HK$2.170
1000+
HK$1.940
5000+
HK$1.630
More Pricing...
Min: 100 / Mult: 1
33µH
1.2A
Unshielded
1.9A
MCSDC0805 Series
0.14ohm
± 10%
8mm
7.8mm
5.3mm
1864181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.400
50+
HK$2.560
100+
HK$2.210
250+
HK$1.900
500+
HK$1.680
More Pricing...
Min: 1 / Mult: 1
47µH
1A
Unshielded
1.6A
MCSDC0805 Series
0.2ohm
± 10%
8mm
7.8mm
5.3mm
1864179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.260
50+
HK$3.450
100+
HK$2.980
250+
HK$2.490
500+
HK$2.170
More Pricing...
Min: 1 / Mult: 1
33µH
1.2A
Unshielded
1.9A
MCSDC0805 Series
0.14ohm
± 10%
8mm
7.8mm
5.3mm
1828036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.910
250+
HK$3.830
500+
HK$3.750
Min: 100 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
1864186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.160
50+
HK$2.500
100+
HK$1.830
250+
HK$1.500
500+
HK$1.270
More Pricing...
Min: 1 / Mult: 1
470µH
340mA
Unshielded
500mA
MCSDC0805 Series
1.96ohm
± 10%
8mm
7.8mm
5.3mm
1636217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.050
200+
HK$26.260
500+
HK$23.880
Min: 100 / Mult: 1
2.7µH
16A
Shielded
20A
WE-HCI Series
0.005ohm
± 20%
14mm
12.8mm
5.3mm
2328848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.700
100+
HK$3.050
250+
HK$2.820
500+
HK$2.590
More Pricing...
Min: 1 / Mult: 1
2.7µH
120mA
Unshielded
180mA
SDR0805 Series
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
2328842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$3.700
100+
HK$3.050
250+
HK$2.870
500+
HK$2.690
More Pricing...
Min: 1 / Mult: 1
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
1864175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.400
50+
HK$2.560
100+
HK$2.210
250+
HK$1.900
500+
HK$1.680
More Pricing...
Min: 1 / Mult: 1
18µH
1.6A
Unshielded
2.6A
MCSDC0805 Series
0.1ohm
± 20%
8mm
7.8mm
5.3mm
1828037RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.040
250+
HK$2.980
500+
HK$2.920
Min: 100 / Mult: 1
470µH
340mA
Unshielded
500mA
SDR0805 Series
1.96ohm
± 10%
7.8mm
7.8mm
5.3mm
1864176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.520
50+
HK$3.020
100+
HK$2.430
250+
HK$2.050
500+
HK$1.780
More Pricing...
Min: 1 / Mult: 1
22µH
1.5A
Unshielded
2.3A
MCSDC0805 Series
0.11ohm
± 20%
8mm
7.8mm
5.3mm
1828031RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.150
250+
HK$3.070
500+
HK$2.980
Min: 100 / Mult: 1
68µH
850mA
Unshielded
1.3A
SDR0805 Series
0.3ohm
± 10%
7.8mm
7.8mm
5.3mm
1828031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.430
50+
HK$3.220
100+
HK$3.150
250+
HK$3.070
500+
HK$2.980
Min: 1 / Mult: 1
68µH
850mA
Unshielded
1.3A
SDR0805 Series
0.3ohm
± 10%
7.8mm
7.8mm
5.3mm
1828036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.980
100+
HK$3.910
250+
HK$3.830
500+
HK$3.750
Min: 1 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
1864175RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
250+
HK$1.900
500+
HK$1.680
1000+
HK$1.560
Min: 100 / Mult: 1
18µH
1.6A
Unshielded
2.6A
MCSDC0805 Series
0.1ohm
± 20%
8mm
7.8mm
5.3mm
1828037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.700
100+
HK$3.040
250+
HK$2.980
500+
HK$2.920
Min: 1 / Mult: 1
470µH
340mA
Unshielded
500mA
SDR0805 Series
1.96ohm
± 10%
7.8mm
7.8mm
5.3mm
1828025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.700
100+
HK$3.600
250+
HK$3.490
500+
HK$3.390
More Pricing...
Min: 1 / Mult: 1
6.8µH
3.2A
Unshielded
4.1A
SDR0805 Series
0.04ohm
± 20%
7.8mm
7.8mm
5.3mm
1864184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.400
50+
HK$2.560
100+
HK$2.210
250+
HK$1.900
500+
HK$1.680
More Pricing...
Min: 1 / Mult: 1
220µH
490mA
Unshielded
800mA
MCSDC0805 Series
0.96ohm
± 10%
8mm
7.8mm
5.3mm
1864184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
250+
HK$1.900
500+
HK$1.680
1000+
HK$1.560
Min: 100 / Mult: 5
220µH
490mA
Unshielded
800mA
MCSDC0805 Series
0.96ohm
± 10%
8mm
7.8mm
5.3mm
2328848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.050
250+
HK$2.820
500+
HK$2.590
1000+
HK$2.360
Min: 100 / Mult: 1
2.7µH
120mA
Unshielded
180mA
SDR0805 Series
11.8ohm
± 10%
7.8mm
7.8mm
5.3mm
1828025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.600
250+
HK$3.490
500+
HK$3.390
1000+
HK$3.280
Min: 100 / Mult: 1
6.8µH
3.2A
Unshielded
4.1A
SDR0805 Series
0.04ohm
± 20%
7.8mm
7.8mm
5.3mm
1864181RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.210
250+
HK$1.900
500+
HK$1.680
1000+
HK$1.560
Min: 100 / Mult: 5
47µH
1A
Unshielded
1.6A
MCSDC0805 Series
0.2ohm
± 10%
8mm
7.8mm
5.3mm
1864186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.830
250+
HK$1.500
500+
HK$1.270
1000+
HK$1.240
Min: 100 / Mult: 1
470µH
340mA
Unshielded
500mA
MCSDC0805 Series
1.96ohm
± 10%
8mm
7.8mm
5.3mm
2328842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.050
250+
HK$2.870
500+
HK$2.690
1000+
HK$2.500
Min: 100 / Mult: 1
1.2mH
170mA
Unshielded
280mA
SDR0805 Series
6.8ohm
± 10%
7.8mm
7.8mm
5.3mm
1-25 of 110 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY