SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2131684

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.580
10+
HK$8.820
50+
HK$7.690
100+
HK$7.480
Min: 1 / Mult: 1
2µH
6.5A
Unshielded
12A
3800 Series
0.0118ohm
20%
10.4mm
10.4mm
5.6mm
4481039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
50+
HK$9.290
100+
HK$7.360
250+
HK$7.150
500+
HK$6.640
More Pricing...
Min: 1 / Mult: 1
20µH
6.2A
Shielded
7.9A
PCC-M1056MS Series
0.05005ohm
± 20%
10mm
10.9mm
5.6mm
4481039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.360
250+
HK$7.150
500+
HK$6.640
1000+
HK$6.130
Min: 100 / Mult: 1
20µH
6.2A
-
7.9A
-
0.05005ohm
-
10mm
10.9mm
5.6mm
2627666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.380
50+
HK$11.090
100+
HK$9.940
200+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
220nH
18A
Unshielded
35A
3800 Series
0.0022ohm
± 30%
10.4mm
10.4mm
5.6mm
2627669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.380
50+
HK$11.090
100+
HK$9.940
200+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
5µH
4.9A
Unshielded
8.1A
3800 Series
0.0203ohm
± 20%
10.4mm
10.4mm
5.6mm
2627668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.170
10+
HK$14.150
50+
HK$11.720
100+
HK$10.510
200+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
4µH
5.5A
Unshielded
9.1A
3800 Series
0.0151ohm
± 20%
10.4mm
10.4mm
5.6mm
2627665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.380
50+
HK$11.090
100+
HK$9.940
200+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
1.8µH
9A
Unshielded
14A
3800 Series
0.0068ohm
± 20%
10.4mm
10.4mm
5.6mm
2627665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.940
200+
HK$9.180
650+
HK$8.560
Min: 100 / Mult: 1
1.8µH
9A
Unshielded
14A
3800 Series
0.0068ohm
± 20%
10.4mm
10.4mm
5.6mm
2627666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.940
200+
HK$9.180
650+
HK$8.560
Min: 100 / Mult: 1
220nH
18A
Unshielded
35A
3800 Series
0.0022ohm
± 30%
10.4mm
10.4mm
5.6mm
2627668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
200+
HK$9.700
650+
HK$9.050
Min: 100 / Mult: 1
4µH
5.5A
Unshielded
9.1A
3800 Series
0.0151ohm
± 20%
10.4mm
10.4mm
5.6mm
2627669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.940
200+
HK$9.180
650+
HK$8.560
Min: 100 / Mult: 1
5µH
4.9A
Unshielded
8.1A
3800 Series
0.0203ohm
± 20%
10.4mm
10.4mm
5.6mm
2131696

RoHS

MURATA POWER SOLUTIONS
Each
1+
HK$19.220
10+
HK$16.140
50+
HK$14.120
100+
HK$13.170
200+
HK$12.310
More Pricing...
Min: 1 / Mult: 1
450nH
16A
Unshielded
27A
3800 Series
0.0026ohm
20%
10.4mm
10.4mm
5.6mm
2297032

RoHS

Each (Supplied on Full Reel)
Full Reel
200+
HK$23.610
1000+
HK$21.250
2000+
HK$19.310
Min: 200 / Mult: 200
1.2µH
17.5A
Shielded
22.4A
MLC12xx Series
1.2ohm
± 20%
11.4mm
10.5mm
5.6mm
2131686

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.220
10+
HK$16.140
50+
HK$14.120
100+
HK$13.170
200+
HK$12.310
More Pricing...
Min: 1 / Mult: 1
300nH
16A
Unshielded
32A
3800 Series
0.0022ohm
30%
10.4mm
10.4mm
5.6mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY