SMD Power Inductors:

50 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.600
10+
HK$33.490
50+
HK$30.960
100+
HK$29.100
200+
HK$27.150
More Pricing...
Min: 1 / Mult: 1
1.4µH
13A
Shielded
-
WE-HCI Series
0.00368ohm
± 20%
12.6mm
12.6mm
4.8mm
1636216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.100
200+
HK$27.150
500+
HK$24.900
Min: 100 / Mult: 1
1.4µH
13A
Shielded
-
WE-HCI Series
0.00368ohm
± 20%
12.6mm
12.6mm
4.8mm
3385434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.570
Min: 500 / Mult: 1
10µH
12A
Shielded
20A
SRP1265C Series
0.018ohm
± 20%
12.6mm
12.6mm
6.2mm
3385434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.870
10+
HK$8.550
50+
HK$7.810
100+
HK$6.560
200+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
10µH
12A
Shielded
20A
SRP1265C Series
0.018ohm
± 20%
12.6mm
12.6mm
6.2mm
3384961RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.220
200+
HK$5.890
500+
HK$5.550
Min: 100 / Mult: 1
22µH
7.5A
Shielded
11A
SRP1245C Series
0.058ohm
± 20%
12.6mm
12.6mm
4.7mm
3384961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.640
10+
HK$7.560
50+
HK$6.890
100+
HK$6.220
200+
HK$5.890
More Pricing...
Min: 1 / Mult: 1
22µH
7.5A
Shielded
11A
SRP1245C Series
0.058ohm
± 20%
12.6mm
12.6mm
4.7mm
3384959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.440
10+
HK$6.280
50+
HK$5.840
100+
HK$5.390
200+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
10µH
11A
Shielded
17A
SRP1245C Series
0.0255ohm
± 20%
12.6mm
12.6mm
4.7mm
3384960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$8.880
50+
HK$8.150
100+
HK$7.410
200+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
15µH
9A
Shielded
13A
SRP1245C Series
0.038ohm
± 20%
12.6mm
12.6mm
4.7mm
3385422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
10+
HK$7.810
50+
HK$7.320
100+
HK$6.880
200+
HK$5.820
More Pricing...
Min: 1 / Mult: 1
0.22µH
55A
Shielded
105A
SRP1265C Series
600µohm
± 20%
12.6mm
12.6mm
6.2mm
3385422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.760
Min: 500 / Mult: 1
0.22µH
55A
Shielded
105A
SRP1265C Series
600µohm
± 20%
12.6mm
12.6mm
6.2mm
3385426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.640
Min: 500 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
0.0015ohm
± 20%
12.6mm
12.6mm
6.2mm
3384959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.390
200+
HK$5.100
500+
HK$4.840
Min: 100 / Mult: 1
10µH
11A
Shielded
17A
SRP1245C Series
0.0255ohm
± 20%
12.6mm
12.6mm
4.7mm
3385424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.850
2500+
HK$5.520
Min: 500 / Mult: 1
0.47µH
45A
Shielded
66A
SRP1265C Series
0.0012ohm
± 20%
12.6mm
12.6mm
6.2mm
3384952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.640
200+
HK$6.170
500+
HK$5.630
Min: 100 / Mult: 1
1µH
30A
Shielded
50A
SRP1245C Series
0.0024ohm
± 20%
12.6mm
12.6mm
4.7mm
3385426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.440
10+
HK$5.410
50+
HK$5.140
100+
HK$4.870
200+
HK$4.700
More Pricing...
Min: 1 / Mult: 1
0.68µH
41A
Shielded
62A
SRP1265C Series
0.0015ohm
± 20%
12.6mm
12.6mm
6.2mm
3384952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.640
10+
HK$8.010
50+
HK$7.070
100+
HK$6.640
200+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
1µH
30A
Shielded
50A
SRP1245C Series
0.0024ohm
± 20%
12.6mm
12.6mm
4.7mm
3385424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.310
10+
HK$9.600
50+
HK$8.250
100+
HK$6.870
200+
HK$6.360
More Pricing...
Min: 1 / Mult: 1
0.47µH
45A
Shielded
66A
SRP1265C Series
0.0012ohm
± 20%
12.6mm
12.6mm
6.2mm
3384960RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.410
200+
HK$6.880
500+
HK$6.340
Min: 100 / Mult: 1
15µH
9A
Shielded
13A
SRP1245C Series
0.038ohm
± 20%
12.6mm
12.6mm
4.7mm
3385428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.950
10+
HK$7.860
50+
HK$7.230
100+
HK$6.580
200+
HK$6.360
More Pricing...
Min: 1 / Mult: 1
1.5µH
31A
Shielded
46A
SRP1265C Series
0.0028ohm
± 20%
12.6mm
12.6mm
6.2mm
3385428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$6.140
Min: 500 / Mult: 1
1.5µH
31A
Shielded
46A
SRP1265C Series
0.0028ohm
± 20%
12.6mm
12.6mm
6.2mm
2062780RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.680
200+
HK$7.570
500+
HK$7.560
Min: 100 / Mult: 1
100µH
1.05A
Shielded
-
2600 Series
0.25ohm
-
12.6mm
11.6mm
5.4mm
1864069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.220
10+
HK$9.430
50+
HK$8.130
200+
HK$6.990
400+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
2.7µH
15A
Shielded
-
MCSC Series
0.0043ohm
± 20%
12.6mm
12.6mm
12.7mm
2062780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$7.990
50+
HK$7.840
100+
HK$7.680
200+
HK$7.570
More Pricing...
Min: 1 / Mult: 1
100µH
1.05A
Shielded
-
2600 Series
0.25ohm
-
12.6mm
11.6mm
5.4mm
1864069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.130
200+
HK$6.990
400+
HK$6.170
800+
HK$5.740
Min: 100 / Mult: 1
2.7µH
15A
Shielded
-
MCSC Series
0.0043ohm
± 20%
12.6mm
12.6mm
12.7mm
2706197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.940
10+
HK$8.960
50+
HK$8.640
100+
HK$7.970
200+
HK$7.300
More Pricing...
Min: 1 / Mult: 1
1µH
22A
Shielded
42A
SPM Series
0.00228ohm
± 20%
12.6mm
13mm
6.5mm
1-25 of 50 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY