SMD Power Inductors:

212 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.640
50+
HK$13.650
100+
HK$12.660
200+
HK$11.640
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
5A
Unshielded
6A
WE-PD4 Series
-
0.019ohm
± 20%
12.7mm
10mm
5mm
1636090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.770
10+
HK$15.290
50+
HK$13.900
100+
HK$12.660
200+
HK$12.090
More Pricing...
Min: 1 / Mult: 1
47µH
-
1A
Shielded
1.4A
WE-PD3 Series
-
0.19ohm
± 15%
12.7mm
10mm
4.9mm
1636085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.800
10+
HK$19.900
50+
HK$17.920
100+
HK$16.610
200+
HK$15.630
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
2.7A
Shielded
4.7A
WE-PD3 Series
-
0.04ohm
± 20%
12.7mm
10mm
4.9mm
2288809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.360
200+
HK$16.040
Min: 100 / Mult: 1
2.7µH
-
13A
Shielded
12A
SER1360 Series
-
0.0026ohm
± 10%
12.7mm
12.6mm
5.45mm
1636142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.800
10+
HK$15.460
50+
HK$13.650
100+
HK$11.760
200+
HK$11.470
More Pricing...
Min: 1 / Mult: 1
1mH
-
400mA
Unshielded
520mA
WE-PD4 Series
-
3.9ohm
± 10%
12.7mm
10mm
5mm
1636136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.940
10+
HK$16.200
50+
HK$15.130
100+
HK$14.060
200+
HK$12.380
More Pricing...
Min: 1 / Mult: 1
68µH
-
1.6A
Unshielded
1.7A
WE-PD4 Series
-
0.24ohm
± 10%
12.7mm
10mm
5mm
1636095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.800
10+
HK$14.140
50+
HK$13.490
100+
HK$12.660
200+
HK$12.050
More Pricing...
Min: 1 / Mult: 1
220µH
-
450mA
Shielded
700mA
WE-PD3 Series
-
0.8ohm
± 10%
12.7mm
10mm
4.9mm
1636135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.640
50+
HK$13.650
100+
HK$12.660
200+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.8A
Unshielded
2.14A
WE-PD4 Series
-
0.19ohm
± 10%
12.7mm
10mm
5mm
1174032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.420
10+
HK$8.590
50+
HK$7.830
100+
HK$7.060
200+
HK$6.920
More Pricing...
Min: 1 / Mult: 1
470µH
-
500mA
Shielded
-
3631 Series
-
0.97ohm
± 10%
12.7mm
12.7mm
6mm
2288809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.130
10+
HK$18.010
50+
HK$16.610
100+
HK$16.360
200+
HK$16.040
Min: 1 / Mult: 1
2.7µH
-
13A
Shielded
12A
SER1360 Series
-
0.0026ohm
± 10%
12.7mm
12.6mm
5.45mm
1636085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.610
200+
HK$15.630
600+
HK$14.640
Min: 100 / Mult: 1
4.7µH
-
2.7A
Shielded
4.7A
WE-PD3 Series
-
0.04ohm
± 20%
12.7mm
10mm
4.9mm
1636142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
200+
HK$11.470
600+
HK$11.180
Min: 100 / Mult: 1
1mH
-
400mA
Unshielded
520mA
WE-PD4 Series
-
3.9ohm
± 10%
12.7mm
10mm
5mm
1636135RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.660
200+
HK$11.680
600+
HK$10.690
Min: 100 / Mult: 1
47µH
-
1.8A
Unshielded
2.14A
WE-PD4 Series
-
0.19ohm
± 10%
12.7mm
10mm
5mm
1636090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.660
200+
HK$12.090
600+
HK$11.510
Min: 100 / Mult: 1
47µH
-
1A
Shielded
1.4A
WE-PD3 Series
-
0.19ohm
± 15%
12.7mm
10mm
4.9mm
1636136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.060
200+
HK$12.380
600+
HK$10.690
Min: 100 / Mult: 1
68µH
-
1.6A
Unshielded
1.7A
WE-PD4 Series
-
0.24ohm
± 10%
12.7mm
10mm
5mm
1636095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.660
200+
HK$12.050
600+
HK$11.430
Min: 100 / Mult: 1
220µH
-
450mA
Shielded
700mA
WE-PD3 Series
-
0.8ohm
± 10%
12.7mm
10mm
4.9mm
1636129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.660
200+
HK$11.640
600+
HK$10.650
Min: 100 / Mult: 1
4.7µH
-
5A
Unshielded
6A
WE-PD4 Series
-
0.019ohm
± 20%
12.7mm
10mm
5mm
1636130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.640
50+
HK$13.650
100+
HK$12.660
200+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
3.8A
Unshielded
5.1A
WE-PD4 Series
-
0.034ohm
± 20%
12.7mm
10mm
5mm
1636084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.230
10+
HK$12.990
50+
HK$11.840
100+
HK$11.550
200+
HK$11.260
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
3.8A
Shielded
6.8A
WE-PD3 Series
-
0.027ohm
± 20%
12.7mm
10mm
4.9mm
1636098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.110
10+
HK$21.970
50+
HK$18.210
100+
HK$16.320
200+
HK$15.070
More Pricing...
Min: 1 / Mult: 1
1mH
-
220mA
Shielded
350mA
WE-PD3 Series
-
3.2ohm
± 10%
12.7mm
10mm
4.9mm
1636086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.150
10+
HK$22.880
50+
HK$18.960
100+
HK$17.000
200+
HK$15.690
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
2.2A
Shielded
4.1A
WE-PD3 Series
-
0.055ohm
± 20%
12.7mm
10mm
4.9mm
1636141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.620
10+
HK$13.240
50+
HK$9.700
100+
HK$9.210
200+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
680µH
-
500mA
Unshielded
550mA
WE-PD4 Series
-
2.6ohm
± 10%
12.7mm
10mm
5mm
1636077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
50+
HK$11.980
100+
HK$11.620
250+
HK$11.270
500+
HK$10.910
More Pricing...
Min: 1 / Mult: 1
15µH
-
1A
Shielded
2.3A
WE-PD3 Series
-
0.2ohm
± 20%
12.7mm
10.3mm
2.7mm
1636073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.740
50+
HK$19.020
100+
HK$15.760
250+
HK$14.130
500+
HK$13.040
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
2.76A
Shielded
6A
WE-PD3 Series
-
0.045ohm
± 20%
12.7mm
10.3mm
2.7mm
1636084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.550
200+
HK$11.260
600+
HK$10.960
Min: 100 / Mult: 1
2.2µH
-
3.8A
Shielded
6.8A
WE-PD3 Series
-
0.027ohm
± 20%
12.7mm
10mm
4.9mm
1-25 of 212 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY