SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3381026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$53.800
10+
HK$49.440
25+
HK$45.830
50+
HK$43.240
100+
HK$40.250
More Pricing...
Min: 1 / Mult: 1
15µH
4.5A
Shielded
16A
WE-LHMD Series
0.034ohm
± 15%
12.85mm
12.85mm
13mm
3381026RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$40.250
250+
HK$36.160
1250+
HK$34.890
2500+
HK$34.170
Min: 100 / Mult: 1
15µH
4.5A
Shielded
16A
WE-LHMD Series
0.034ohm
± 15%
12.85mm
12.85mm
13mm
3381025RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$57.930
25+
HK$57.780
50+
HK$50.900
100+
HK$46.540
250+
HK$46.470
More Pricing...
Min: 10 / Mult: 1
10µH
6A
Shielded
21A
WE-LHMD Series
0.02ohm
± 15%
12.85mm
12.85mm
13mm
3381024RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$42.840
250+
HK$42.770
Min: 100 / Mult: 1
8.2µH
7A
Shielded
25A
WE-LHMD Series
0.016ohm
± 15%
12.85mm
12.85mm
13mm
3381025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$58.670
10+
HK$57.930
25+
HK$57.780
50+
HK$50.900
100+
HK$46.540
More Pricing...
Min: 1 / Mult: 1
10µH
6A
Shielded
21A
WE-LHMD Series
0.02ohm
± 15%
12.85mm
12.85mm
13mm
3381024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$54.680
10+
HK$49.940
25+
HK$47.650
50+
HK$44.840
100+
HK$42.840
More Pricing...
Min: 1 / Mult: 1
8.2µH
7A
Shielded
25A
WE-LHMD Series
0.016ohm
± 15%
12.85mm
12.85mm
13mm
3381027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$73.730
10+
HK$70.680
25+
HK$67.640
50+
HK$64.600
100+
HK$57.680
More Pricing...
Min: 1 / Mult: 1
22µH
4A
Shielded
15A
WE-LHMD Series
0.05ohm
± 15%
12.85mm
12.85mm
13mm
3381027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$70.680
25+
HK$67.640
50+
HK$64.600
100+
HK$57.680
250+
HK$51.000
Min: 10 / Mult: 1
22µH
4A
Shielded
15A
WE-LHMD Series
0.05ohm
± 15%
12.85mm
12.85mm
13mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY