SMD Power Inductors:

86 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.860
10+
HK$18.960
25+
HK$18.040
50+
HK$17.090
100+
HK$15.800
More Pricing...
Min: 1 / Mult: 1
22µH
3.5A
Unshielded
7A
WE-PD4 Series
0.047ohm
± 20%
18.54mm
15.24mm
7.11mm
1636150RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.800
300+
HK$15.140
1500+
HK$13.840
3000+
HK$13.570
Min: 100 / Mult: 1
22µH
3.5A
Unshielded
7A
WE-PD4 Series
0.047ohm
± 20%
18.54mm
15.24mm
7.11mm
3370275

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$4.700
1250+
HK$3.600
Min: 250 / Mult: 250
1mH
1A
Unshielded
-
-
1.8ohm
± 20%
18.54mm
15.24mm
7.11mm
1864291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.820
50+
HK$5.130
100+
HK$4.420
250+
HK$3.800
500+
HK$3.360
More Pricing...
Min: 1 / Mult: 1
220µH
1.2A
Shielded
-
MCBF Series
0.47ohm
± 20%
18.54mm
15.24mm
7.62mm
1636102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.770
10+
HK$27.130
25+
HK$25.650
50+
HK$23.680
100+
HK$20.390
More Pricing...
Min: 1 / Mult: 1
47µH
2.8A
Shielded
4A
WE-PD3 Series
0.097ohm
± 20%
18.54mm
15.24mm
7.62mm
2369005

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$11.050
1250+
HK$6.420
2500+
HK$5.540
Min: 250 / Mult: 250
100µH
3A
Unshielded
-
MCPD Series
0.19ohm
± 20%
18.54mm
15.24mm
7.11mm
3370308

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
250+
HK$4.100
Min: 250 / Mult: 250
150µH
2.1A
Shielded
-
-
0.293ohm
± 20%
18.54mm
15.24mm
7.62mm
3370494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.310
10+
HK$6.450
25+
HK$5.100
50+
HK$4.460
100+
HK$3.710
Min: 1 / Mult: 1
150µH
2.1A
Shielded
-
-
0.293ohm
± 20%
18.54mm
15.24mm
7.62mm
2287360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.970
5+
HK$26.230
10+
HK$25.490
25+
HK$24.070
50+
HK$22.640
More Pricing...
Min: 1 / Mult: 1
100µH
2.8A
Unshielded
5.6A
DO5040H Series
0.115ohm
± 20%
18.54mm
15.24mm
12mm
1636154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$17.270
25+
HK$16.410
50+
HK$15.540
100+
HK$14.390
More Pricing...
Min: 1 / Mult: 1
100µH
1.8A
Unshielded
3.4A
WE-PD4 Series
0.19ohm
± 20%
18.54mm
15.24mm
7.11mm
1636105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.680
10+
HK$18.280
25+
HK$17.300
50+
HK$16.310
100+
HK$15.320
More Pricing...
Min: 1 / Mult: 1
150µH
1.3A
Shielded
2.1A
WE-PD3 Series
0.293ohm
± 20%
18.54mm
15.24mm
7.62mm
3370461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.180
10+
HK$9.540
25+
HK$7.260
50+
HK$6.480
100+
HK$5.580
Min: 1 / Mult: 1
100µH
3A
Unshielded
-
-
0.19ohm
± 20%
18.54mm
15.24mm
7.11mm
1636153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.950
10+
HK$16.700
25+
HK$16.460
50+
HK$16.210
100+
HK$15.540
More Pricing...
Min: 1 / Mult: 1
68µH
2.3A
Unshielded
3.6A
WE-PD4 Series
0.13ohm
± 20%
18.54mm
15.24mm
7.11mm
1636103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.270
10+
HK$16.530
25+
HK$14.970
50+
HK$13.400
100+
HK$13.180
More Pricing...
Min: 1 / Mult: 1
68µH
2.2A
Shielded
3A
WE-PD3 Series
0.138ohm
± 20%
18.54mm
15.24mm
7.62mm
1636111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.530
10+
HK$17.600
25+
HK$15.620
50+
HK$14.510
100+
HK$13.400
More Pricing...
Min: 1 / Mult: 1
1mH
600mA
Shielded
800mA
WE-PD3 Series
2.01ohm
± 20%
18.54mm
15.24mm
7.62mm
1864304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$5.260
50+
HK$4.540
200+
HK$3.900
400+
HK$3.450
More Pricing...
Min: 1 / Mult: 1
3mH
400mA
Shielded
-
MCBF Series
3.5ohm
± 10%
18.54mm
15.24mm
12mm
2287360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$22.640
175+
HK$21.210
Min: 100 / Mult: 1
100µH
2.8A
Unshielded
5.6A
DO5040H Series
0.115ohm
± 20%
18.54mm
15.24mm
12mm
1864281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.530
50+
HK$5.850
100+
HK$4.750
250+
HK$3.880
500+
HK$3.430
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
-
MCBF Series
0.066ohm
± 20%
18.54mm
15.24mm
7.11mm
1636104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.790
10+
HK$21.290
25+
HK$19.030
50+
HK$16.770
100+
HK$15.710
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
2.4A
WE-PD3 Series
0.207ohm
± 20%
18.54mm
15.24mm
7.62mm
1864291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.420
250+
HK$3.800
500+
HK$3.360
1200+
HK$3.120
Min: 100 / Mult: 1
220µH
1.2A
Shielded
-
MCBF Series
0.47ohm
± 20%
18.54mm
15.24mm
7.62mm
1636149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$17.270
25+
HK$16.410
50+
HK$15.540
100+
HK$14.390
More Pricing...
Min: 1 / Mult: 1
15µH
4A
Unshielded
8A
WE-PD4 Series
0.036ohm
± 20%
18.54mm
15.24mm
7.11mm
2287358RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$22.640
175+
HK$21.210
Min: 100 / Mult: 1
47µH
3.7A
Unshielded
7.8A
DO5040H Series
0.052ohm
± 20%
18.54mm
15.24mm
12mm
1636152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$19.160
25+
HK$18.220
50+
HK$17.270
100+
HK$16.030
More Pricing...
Min: 1 / Mult: 1
47µH
2.6A
Unshielded
4.5A
WE-PD4 Series
0.086ohm
± 20%
18.54mm
15.24mm
7.11mm
1864281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.750
250+
HK$3.880
500+
HK$3.430
1200+
HK$2.970
Min: 100 / Mult: 1
33µH
3A
Unshielded
-
MCBF Series
0.066ohm
± 20%
18.54mm
15.24mm
7.11mm
1864305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.680
200+
HK$4.140
400+
HK$3.680
800+
HK$3.100
4000+
HK$2.680
More Pricing...
Min: 100 / Mult: 1
4.7mH
400mA
Shielded
-
MCBF Series
4.8ohm
± 10%
18.54mm
15.24mm
12mm
1-25 of 86 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY