SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4064989

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.140
10+
HK$1.740
100+
HK$1.440
500+
HK$1.250
1000+
HK$1.180
More Pricing...
Min: 1 / Mult: 1
1µH
1.3A
Wirewound
2.35A
-
0.0924ohm
-
2.4mm
2.4mm
1.2mm
4064990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.220
100+
HK$1.730
500+
HK$1.450
1000+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
-
2.1A
-
0.12ohm
-
2.4mm
-
-
4065123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.720
10+
HK$2.060
100+
HK$1.590
500+
HK$1.340
1000+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
0.68µH
1.57A
Wirewound
2.2A
-
0.072ohm
-
2.4mm
2.4mm
1mm
4064988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.220
100+
HK$1.730
500+
HK$1.450
1000+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
-
1.16A
Wirewound
-
-
0.132ohm
-
2.4mm
-
-
4065169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.070
10+
HK$0.855
100+
HK$0.716
500+
HK$0.707
1000+
HK$0.584
More Pricing...
Min: 1 / Mult: 1
-
1.57A
Wirewound
-
-
0.072ohm
-
2.4mm
2.4mm
-
4065132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.720
10+
HK$2.060
100+
HK$1.600
500+
HK$1.340
1000+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
-
650mA
-
-
LCXN Series
0.36ohm
-
2.4mm
-
1.2mm
4065021

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.160
10+
HK$0.921
100+
HK$0.757
500+
HK$0.712
1000+
HK$0.666
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
2.61A
LSXN Series
0.0924ohm
-
2.4mm
2.4mm
-
4065124

RoHS

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.220
100+
HK$1.730
500+
HK$1.450
1000+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
1µH
1.41A
Wirewound
1.8A
-
-
-
2.4mm
2.4mm
-
4064991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.220
100+
HK$1.730
500+
HK$1.450
1000+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
0.504ohm
-
2.4mm
2.4mm
1.2mm
4065127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
10+
HK$2.220
100+
HK$1.730
500+
HK$1.450
1000+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
-
-
Wirewound
750mA
LCXN Series
-
± 20%
2.4mm
-
1mm
4065131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.720
10+
HK$2.060
100+
HK$1.590
500+
HK$1.340
1000+
HK$1.240
More Pricing...
Min: 1 / Mult: 1
-
750mA
-
1.4A
LCXN Series
0.27ohm
-
2.4mm
-
1.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY