SMD Power Inductors:

348 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1800416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.290
200+
HK$4.660
500+
HK$4.020
Min: 100 / Mult: 1
100µH
-
270mA
-
Unshielded
450mA
-
WE-LQ Series
-
2.5ohm
± 10%
-
4.5mm
3.2mm
2.6mm
1800416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.200
50+
HK$5.750
100+
HK$5.290
200+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
100µH
-
270mA
-
Unshielded
450mA
-
WE-LQ Series
-
2.5ohm
± 10%
-
4.5mm
3.2mm
2.6mm
3370221

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
HK$2.620
17500+
HK$2.300
35000+
HK$2.280
Min: 3500 / Mult: 3500
1µH
-
4.5A
-
Shielded
7A
-
-
-
0.027ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3370223

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
HK$2.620
17500+
HK$2.300
35000+
HK$2.280
Min: 3500 / Mult: 3500
2.2µH
-
3A
-
Shielded
5A
-
-
-
0.058ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3370287

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.835
10000+
HK$0.720
20000+
HK$0.710
Min: 2000 / Mult: 2000
2.2µH
-
2.25A
-
Unshielded
-
-
-
-
0.072ohm
± 20%
-
4.5mm
4mm
3.2mm
3551537

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$12.730
50+
HK$11.460
100+
HK$10.600
250+
HK$10.180
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
2.7A
-
Unshielded
3.6A
-
WE-PD2A Series
-
0.064ohm
± 20%
-
4.5mm
4mm
3.2mm
3551537RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.600
250+
HK$10.180
500+
HK$9.330
Min: 100 / Mult: 1
1.8µH
-
2.7A
-
Unshielded
3.6A
-
WE-PD2A Series
-
0.064ohm
± 20%
-
4.5mm
4mm
3.2mm
3370222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
HK$2.620
17500+
HK$2.300
35000+
HK$2.280
Min: 3500 / Mult: 3500
1.5µH
-
4A
-
Shielded
6A
-
-
-
0.046ohm
± 20%
-
4.5mm
4.1mm
2.1mm
3370292

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.835
10000+
HK$0.720
20000+
HK$0.710
Min: 2000 / Mult: 2000
27µH
-
620mA
-
Unshielded
-
-
-
-
0.522ohm
± 10%
-
4.5mm
4mm
3.2mm
4380777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
-
-
Unshielded
35mA
-
3627 Series
-
45ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
-
-
Unshielded
750mA
-
3627 Series
-
0.15ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
270µH
-
-
-
Unshielded
100mA
-
3627 Series
-
6.8ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
-
-
Unshielded
800mA
-
3627 Series
-
0.13ohm
± 20%
-
4.5mm
3.2mm
2.6mm
4380823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
15µH
-
-
-
Unshielded
570mA
-
3627 Series
-
0.32ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
2.7µH
-
-
-
Unshielded
500mA
-
3627 Series
-
0.32ohm
± 20%
-
4.5mm
3.2mm
2.6mm
4380772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
820µH
-
-
-
Unshielded
60mA
-
3627 Series
-
20.5ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
-
-
Unshielded
30mA
-
3627 Series
-
50ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
180µH
-
-
-
Unshielded
120mA
-
3627 Series
-
4.5ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
56µH
-
-
-
Unshielded
200mA
-
3627 Series
-
1.7ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
330µH
-
-
-
Unshielded
95mA
-
3627 Series
-
8.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
-
-
Unshielded
55mA
-
3627 Series
-
37ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
390µH
-
-
-
Unshielded
90mA
-
3627 Series
-
9.7ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1.2mH
-
-
-
Unshielded
45mA
-
3627 Series
-
30ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
39µH
-
-
-
Unshielded
240mA
-
3627 Series
-
1.4ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1µH
-
-
-
Unshielded
50mA
-
3627 Series
-
25ohm
± 10%
-
4.5mm
3.2mm
2.6mm
1-25 of 348 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY