SMD Power Inductors:

334 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4360118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
100+
HK$15.050
500+
HK$12.010
1000+
HK$11.770
More Pricing...
Min: 1 / Mult: 1
33µH
-
750mA
Shielded
1.1A
WE-SPC Series
-
0.5ohm
± 20%
4.8mm
4.8mm
2.8mm
4360093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
100+
HK$8.800
500+
HK$7.720
1000+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
12µH
-
1.15A
Shielded
950mA
WE-TPC Series
-
0.17ohm
± 30%
4.8mm
4.8mm
1.8mm
2859190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.250
50+
HK$3.880
100+
HK$3.510
200+
HK$3.280
More Pricing...
Min: 1 / Mult: 1
120µH
-
470mA
Shielded
280mA
SRR4028 Series
1919 [4848 Metric]
0.7ohm
± 30%
4.8mm
4.8mm
2.8mm
1635844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$10.940
50+
HK$9.540
200+
HK$8.800
400+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
100µH
-
400mA
Shielded
300mA
WE-TPC Series
-
1.35ohm
± 30%
4.8mm
4.8mm
1.8mm
2066939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
50+
HK$15.620
100+
HK$15.050
200+
HK$13.530
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
2A
Shielded
2.7A
WE-SPC Series
-
0.059ohm
± 20%
4.8mm
4.8mm
3.8mm
1635850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$10.940
50+
HK$10.360
100+
HK$9.130
200+
HK$7.800
More Pricing...
Min: 1 / Mult: 1
470µH
-
240mA
Shielded
125mA
WE-TPC Series
-
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
2859189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.400
10+
HK$5.120
50+
HK$4.750
100+
HK$4.380
200+
HK$3.830
More Pricing...
Min: 1 / Mult: 1
100µH
-
510mA
Shielded
300mA
SRR4028 Series
1919 [4848 Metric]
0.6ohm
± 30%
4.8mm
4.8mm
2.8mm
3373397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.000
10+
HK$3.950
50+
HK$3.640
200+
HK$3.320
400+
HK$3.000
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
1.95A
Shielded
1.8A
SRR4018 Series
1919 [4848 Metric]
0.065ohm
± 30%
4.8mm
4.8mm
1.8mm
3373399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.410
10+
HK$2.760
50+
HK$2.660
200+
HK$2.570
400+
HK$2.470
Min: 1 / Mult: 1
68µH
-
500mA
Shielded
380mA
SRR4018 Series
1919 [4848 Metric]
0.86ohm
± 30%
4.8mm
4.8mm
1.8mm
1635848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.920
10+
HK$11.880
50+
HK$11.840
100+
HK$10.330
200+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
22µH
Power
925mA
Shielded
700mA
WE-TPC Series
-
0.185ohm
± 30%
4.8mm
4.8mm
2.8mm
1635846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
10+
HK$12.500
50+
HK$11.840
100+
HK$10.330
200+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
4.7µH
Power
1.55A
Shielded
1.7A
WE-TPC Series
-
0.07ohm
± 30%
4.8mm
4.8mm
2.8mm
2775424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
10+
HK$5.070
50+
HK$4.670
100+
HK$4.260
200+
HK$3.710
More Pricing...
Min: 1 / Mult: 1
82µH
-
850mA
Shielded
350mA
SRR4828A Series
1919 [4848 Metric]
0.48ohm
± 20%
4.8mm
4.8mm
2.8mm
2775420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$4.590
50+
HK$4.190
100+
HK$3.790
200+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.4A
Shielded
600mA
SRR4828A Series
1919 [4848 Metric]
0.26ohm
± 20%
4.8mm
4.8mm
2.8mm
2859191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.920
10+
HK$4.250
50+
HK$4.080
100+
HK$3.900
200+
HK$3.830
More Pricing...
Min: 1 / Mult: 1
180µH
-
390mA
Shielded
230mA
SRR4028 Series
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
1828157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
50+
HK$3.790
100+
HK$3.490
250+
HK$3.430
500+
HK$3.360
More Pricing...
Min: 1 / Mult: 1
10µH
-
1A
Shielded
830mA
SRR4011 Series
1919 [4848 Metric]
0.24ohm
± 30%
4.8mm
4.8mm
1.15mm
1635845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$10.110
50+
HK$10.090
100+
HK$10.070
200+
HK$10.050
More Pricing...
Min: 1 / Mult: 1
1.2µH
-
3.1A
Shielded
2.8A
WE-TPC Series
-
0.02ohm
± 30%
4.8mm
4.8mm
2.8mm
2749140

RoHS

Each
5+
HK$7.650
50+
HK$6.380
250+
HK$4.850
500+
HK$4.700
1000+
HK$4.540
More Pricing...
Min: 5 / Mult: 5
47µH
-
970mA
Shielded
560mA
WE-LQFS Series
-
0.26ohm
± 20%
4.8mm
4.8mm
2.8mm
3582967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$9.620
200+
HK$8.800
400+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
220µH
-
200mA
Shielded
160mA
WE-TPC Series
-
3.2ohm
± 30%
4.8mm
4.8mm
1.8mm
2066947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
50+
HK$15.620
100+
HK$15.050
200+
HK$14.190
More Pricing...
Min: 1 / Mult: 1
47µH
-
800mA
Shielded
1.05A
WE-SPC Series
-
0.351ohm
± 20%
4.8mm
4.8mm
3.8mm
2211455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$10.440
100+
HK$9.620
200+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
1.8µH
-
2.7A
Shielded
2.45A
WE-TPC Series
-
0.025ohm
± 30%
4.8mm
4.8mm
2.8mm
2775395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$4.590
50+
HK$4.190
200+
HK$3.790
400+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
2.6A
Shielded
1.5A
SRR4818A Series
1919 [4848 Metric]
0.08ohm
± 30%
4.8mm
4.8mm
1.8mm
2859196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$3.870
50+
HK$3.840
100+
HK$3.310
200+
HK$2.960
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
2.15A
Shielded
1.65A
SRR4028 Series
1919 [4848 Metric]
0.035ohm
± 30%
4.8mm
4.8mm
2.8mm
2859197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.250
50+
HK$3.880
100+
HK$3.510
200+
HK$3.280
More Pricing...
Min: 1 / Mult: 1
470µH
-
240mA
Shielded
155mA
SRR4028 Series
1919 [4848 Metric]
2.6ohm
± 30%
4.8mm
4.8mm
2.8mm
3517167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.730
50+
HK$6.380
250+
HK$4.850
500+
HK$4.720
1000+
HK$4.580
More Pricing...
Min: 5 / Mult: 5
470µH
-
260mA
Shielded
180mA
WE-LQFS Series
-
2.803ohm
± 20%
4.8mm
4.8mm
2.8mm
2114301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$16.280
50+
HK$15.620
100+
HK$15.050
200+
HK$13.530
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.1A
Shielded
1.6A
WE-SPC Series
-
0.245ohm
± 20%
4.8mm
4.8mm
2.8mm
1-25 of 334 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY