SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.390
10+
HK$14.690
50+
HK$13.370
100+
HK$12.770
200+
HK$11.280
More Pricing...
Min: 1 / Mult: 1
22µH
1.3A
Shielded
540mA
MSS5131 Series
0.145ohm
± 20%
5.1mm
5.1mm
3.1mm
2288611RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.770
200+
HK$11.280
600+
HK$10.060
Min: 100 / Mult: 1
22µH
1.3A
Shielded
540mA
MSS5131 Series
0.145ohm
± 20%
5.1mm
5.1mm
3.1mm
2297679

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
HK$15.290
3000+
HK$13.700
6000+
HK$12.470
Min: 600 / Mult: 600
10µH
1.9A
Shielded
850mA
MSS5131 Series
0.07ohm
± 20%
5.1mm
5.1mm
3.1mm
2288603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.910
200+
HK$10.520
600+
HK$9.390
Min: 100 / Mult: 1
5.6µH
2.3A
Shielded
1A
MSS5131 Series
0.042ohm
± 20%
5.1mm
5.1mm
3.1mm
2288625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.910
200+
HK$10.520
600+
HK$9.390
Min: 100 / Mult: 1
220µH
500mA
Shielded
180mA
MSS5131 Series
1.1ohm
± 20%
5.1mm
5.1mm
3.1mm
2288603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.700
50+
HK$12.470
100+
HK$11.910
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.3A
Shielded
1A
MSS5131 Series
0.042ohm
± 20%
5.1mm
5.1mm
3.1mm
2288574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.310
200+
HK$10.880
600+
HK$9.700
Min: 100 / Mult: 1
5.6µH
1.8A
Shielded
1.28A
MSS5121 Series
0.1ohm
± 20%
5.1mm
5.1mm
2.2mm
2288627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.910
200+
HK$10.520
600+
HK$9.390
Min: 100 / Mult: 1
330µH
420mA
Shielded
130mA
MSS5131 Series
1.58ohm
± 20%
5.1mm
5.1mm
3.1mm
2288616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.700
50+
HK$12.470
100+
HK$11.910
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
56µH
900mA
Shielded
340mA
MSS5131 Series
0.28ohm
± 20%
5.1mm
5.1mm
3.1mm
2288582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.310
200+
HK$10.880
600+
HK$9.700
Min: 100 / Mult: 1
22µH
970mA
Shielded
680mA
MSS5121 Series
0.33ohm
± 20%
5.1mm
5.1mm
2.2mm
2288598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.810
10+
HK$14.170
50+
HK$12.890
100+
HK$12.310
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
330µH
260mA
Shielded
170mA
MSS5121 Series
4ohm
± 20%
5.1mm
5.1mm
2.2mm
2288627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.700
50+
HK$12.470
100+
HK$11.910
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
330µH
420mA
Shielded
130mA
MSS5131 Series
1.58ohm
± 20%
5.1mm
5.1mm
3.1mm
2288625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.700
50+
HK$12.470
100+
HK$11.910
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
220µH
500mA
Shielded
180mA
MSS5131 Series
1.1ohm
± 20%
5.1mm
5.1mm
3.1mm
2288628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.970
10+
HK$12.750
50+
HK$11.760
100+
HK$8.800
200+
HK$8.390
More Pricing...
Min: 1 / Mult: 1
390µH
380mA
Shielded
120mA
MSS5131 Series
1.8ohm
± 20%
5.1mm
5.1mm
3.1mm
2288582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.810
10+
HK$14.170
50+
HK$12.890
100+
HK$12.310
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
22µH
970mA
Shielded
680mA
MSS5121 Series
0.33ohm
± 20%
5.1mm
5.1mm
2.2mm
2288589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.810
10+
HK$14.170
50+
HK$12.890
100+
HK$12.310
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
68µH
560mA
Shielded
370mA
MSS5121 Series
1ohm
± 20%
5.1mm
5.1mm
2.2mm
2288589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.310
200+
HK$10.880
600+
HK$9.700
Min: 100 / Mult: 1
68µH
560mA
Shielded
370mA
MSS5121 Series
1ohm
± 20%
5.1mm
5.1mm
2.2mm
2288598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.310
200+
HK$10.880
600+
HK$9.700
Min: 100 / Mult: 1
330µH
260mA
Shielded
170mA
MSS5121 Series
4ohm
± 20%
5.1mm
5.1mm
2.2mm
2288574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.810
10+
HK$14.170
50+
HK$12.890
100+
HK$12.310
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.8A
Shielded
1.28A
MSS5121 Series
0.1ohm
± 20%
5.1mm
5.1mm
2.2mm
2288628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
200+
HK$8.390
600+
HK$7.980
Min: 100 / Mult: 1
390µH
380mA
Shielded
120mA
MSS5131 Series
1.8ohm
± 20%
5.1mm
5.1mm
3.1mm
2288571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.810
10+
HK$14.170
50+
HK$12.890
100+
HK$12.310
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.9A
Shielded
1.86A
MSS5121 Series
0.05ohm
± 20%
5.1mm
5.1mm
2.2mm
2288571RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.310
200+
HK$10.880
600+
HK$9.700
Min: 100 / Mult: 1
2.2µH
2.9A
Shielded
1.86A
MSS5121 Series
0.05ohm
± 20%
5.1mm
5.1mm
2.2mm
2297674

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
HK$15.230
3000+
HK$13.710
6000+
HK$12.460
Min: 600 / Mult: 600
3.3µH
2.9A
Shielded
1.33A
MSS5131 Series
0.028ohm
± 20%
5.1mm
5.1mm
3.1mm
2288616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.910
200+
HK$10.520
600+
HK$9.390
Min: 100 / Mult: 1
56µH
900mA
Shielded
340mA
MSS5131 Series
0.28ohm
± 20%
5.1mm
5.1mm
3.1mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY