SMD Power Inductors:

43 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.900
50+
HK$2.570
250+
HK$2.030
500+
HK$1.770
1000+
HK$1.480
Min: 5 / Mult: 5
10µH
2A
Shielded
-
-
0.038ohm
± 20%
6.7mm
6.7mm
4mm
2455110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
50+
HK$5.360
100+
HK$5.050
250+
HK$4.670
500+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
47µH
950mA
Shielded
850mA
SRR6040A Series
0.16ohm
± 20%
6.7mm
6.7mm
4mm
2455105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
50+
HK$5.360
100+
HK$5.050
250+
HK$4.670
500+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
18µH
1.5A
Shielded
1.35A
SRR6040A Series
0.075ohm
± 20%
6.7mm
6.7mm
4mm
2455108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.110
50+
HK$6.990
100+
HK$6.830
250+
HK$6.690
500+
HK$6.560
More Pricing...
Min: 1 / Mult: 1
33µH
1.1A
Shielded
1.02A
SRR6040A Series
0.12ohm
± 20%
6.7mm
6.7mm
4mm
3370538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.230
250+
HK$1.770
500+
HK$1.540
1000+
HK$1.280
Min: 100 / Mult: 5
100µH
650mA
Shielded
-
-
0.368ohm
± 20%
6.7mm
6.7mm
4mm
3370536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.530
50+
HK$3.320
250+
HK$2.550
500+
HK$2.130
1000+
HK$1.900
Min: 5 / Mult: 5
82µH
700mA
Shielded
-
-
0.324ohm
± 20%
6.7mm
6.7mm
4mm
3370538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.530
50+
HK$2.230
250+
HK$1.770
500+
HK$1.540
1000+
HK$1.280
Min: 5 / Mult: 5
100µH
650mA
Shielded
-
-
0.368ohm
± 20%
6.7mm
6.7mm
4mm
3370536RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.320
250+
HK$2.550
500+
HK$2.130
1000+
HK$1.900
Min: 100 / Mult: 5
82µH
700mA
Shielded
-
-
0.324ohm
± 20%
6.7mm
6.7mm
4mm
3370535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.570
250+
HK$2.030
500+
HK$1.770
1000+
HK$1.480
Min: 100 / Mult: 5
10µH
2A
Shielded
-
-
0.038ohm
± 20%
6.7mm
6.7mm
4mm
3370351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.690
10000+
HK$1.500
Min: 2000 / Mult: 2000
100µH
650mA
Shielded
-
-
0.368ohm
± 20%
6.7mm
6.7mm
4mm
3370350

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.620
10000+
HK$1.390
Min: 2000 / Mult: 2000
82µH
700mA
Shielded
-
-
0.324ohm
± 20%
6.7mm
6.7mm
4mm
4072059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.850
250+
HK$4.840
Min: 100 / Mult: 1
72nH
43A
Shielded
65A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4072059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.730
50+
HK$6.330
100+
HK$4.850
250+
HK$4.840
Min: 1 / Mult: 1
72nH
43A
Shielded
65A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4072060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
50+
HK$8.220
100+
HK$6.470
250+
HK$5.980
500+
HK$5.640
More Pricing...
Min: 1 / Mult: 1
105nH
43A
Shielded
44A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4072061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.180
250+
HK$4.950
500+
HK$4.940
950+
HK$4.920
Min: 100 / Mult: 1
120nH
43A
Shielded
37A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4072061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.790
50+
HK$7.480
100+
HK$5.180
250+
HK$4.950
500+
HK$4.940
More Pricing...
Min: 1 / Mult: 1
120nH
43A
Shielded
37A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
4072060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.470
250+
HK$5.980
500+
HK$5.640
950+
HK$5.150
Min: 100 / Mult: 1
105nH
43A
Shielded
44A
SPB0705 Series
350ohm
± 20%
6.7mm
6.5mm
4.7mm
2455105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.050
250+
HK$4.670
500+
HK$4.410
1000+
HK$4.110
Min: 100 / Mult: 1
18µH
1.5A
Shielded
1.35A
SRR6040A Series
0.075ohm
± 20%
6.7mm
6.7mm
4mm
4471777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$13.570
25+
HK$12.500
50+
HK$10.900
100+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
70nH
76A
Shielded
134A
AVR-1Z070711S Series
145µohm
± 10%
6.7mm
6.6mm
10.7mm
4471778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$13.570
25+
HK$12.500
50+
HK$10.900
100+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
100µH
76A
Shielded
93A
AVR-1Z070711S Series
145µohm
± 10%
6.7mm
6.4mm
10.7mm
4471779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
300+
HK$9.050
Min: 100 / Mult: 1
120nH
76A
-
76A
-
145µohm
-
6.7mm
6.4mm
10.7mm
4471780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$13.570
25+
HK$12.500
50+
HK$10.900
100+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
150nH
76A
Shielded
60A
AVR-1Z070711S Series
145µohm
± 10%
6.7mm
6.4mm
10.7mm
4471777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
300+
HK$9.050
Min: 100 / Mult: 1
70nH
76A
-
134A
-
145µohm
-
6.7mm
6.6mm
10.7mm
2455108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.830
250+
HK$6.690
500+
HK$6.560
1000+
HK$6.400
5000+
HK$6.270
More Pricing...
Min: 100 / Mult: 1
33µH
1.1A
Shielded
1.02A
SRR6040A Series
0.12ohm
± 20%
6.7mm
6.7mm
4mm
4471776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$13.570
25+
HK$12.500
50+
HK$10.900
100+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
55nH
76A
Shielded
155A
AVR-1Z070711S Series
145µohm
± 15%
6.7mm
6.6mm
10.7mm
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY