SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2894831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.470
200+
HK$7.260
500+
HK$7.040
Min: 100 / Mult: 1
33µH
3.1A
Shielded
3.2A
IHLE-3232DD-5A Series
0.1594ohm
± 20%
8.89mm
8.74mm
4.3mm
2894825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.400
200+
HK$12.830
500+
HK$12.250
Min: 100 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
2894831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$8.800
50+
HK$8.140
100+
HK$7.470
200+
HK$7.260
More Pricing...
Min: 1 / Mult: 1
33µH
3.1A
Shielded
3.2A
IHLE-3232DD-5A Series
0.1594ohm
± 20%
8.89mm
8.74mm
4.3mm
2894825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.540
10+
HK$14.550
50+
HK$13.980
100+
HK$13.400
200+
HK$12.830
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
2287224RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.870
250+
HK$10.580
500+
HK$9.290
1000+
HK$8.960
Min: 100 / Mult: 1
15.3µH
1.2A
Unshielded
1.5A
DO1813H Series
0.17ohm
± 20%
8.89mm
6.1mm
5mm
2287224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
50+
HK$13.160
100+
HK$11.870
250+
HK$10.580
500+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
15.3µH
1.2A
Unshielded
1.5A
DO1813H Series
0.17ohm
± 20%
8.89mm
6.1mm
5mm
2287227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
32.5µH
820mA
Unshielded
990mA
DO1813H Series
0.35ohm
± 20%
8.89mm
6.1mm
5mm
2287227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.840
50+
HK$12.130
100+
HK$11.420
250+
HK$10.710
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
32.5µH
820mA
Unshielded
990mA
DO1813H Series
0.35ohm
± 20%
8.89mm
6.1mm
5mm
2894820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$11.270
50+
HK$10.360
100+
HK$8.550
200+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
220nH
36A
Shielded
32A
IHLE-3232DD-5A Series
0.00186ohm
± 20%
8.89mm
8.74mm
4.3mm
2894824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.060
10+
HK$12.780
50+
HK$11.500
100+
HK$10.220
200+
HK$9.400
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.5A
Shielded
14A
IHLE-3232DD-5A Series
0.0125ohm
± 20%
8.89mm
8.74mm
4.3mm
2894829RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.830
200+
HK$7.330
500+
HK$6.910
Min: 100 / Mult: 1
15µH
4.8A
Shielded
3.6A
IHLE-3232DD-5A Series
0.06634ohm
± 20%
8.89mm
8.74mm
4.3mm
2894822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
10+
HK$8.960
50+
HK$8.280
100+
HK$7.600
200+
HK$7.030
More Pricing...
Min: 1 / Mult: 1
680nH
21.5A
Shielded
16.2A
IHLE-3232DD-5A Series
0.00353ohm
± 20%
8.89mm
8.74mm
4.3mm
2894829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.600
10+
HK$9.540
50+
HK$8.690
100+
HK$7.830
200+
HK$7.330
More Pricing...
Min: 1 / Mult: 1
15µH
4.8A
Shielded
3.6A
IHLE-3232DD-5A Series
0.06634ohm
± 20%
8.89mm
8.74mm
4.3mm
2894826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.750
200+
HK$7.250
500+
HK$6.750
Min: 100 / Mult: 1
4.7µH
7.2A
Shielded
9.1A
IHLE-3232DD-5A Series
0.02846ohm
± 20%
8.89mm
8.74mm
4.3mm
2894826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$9.460
50+
HK$8.610
100+
HK$7.750
200+
HK$7.250
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.2A
Shielded
9.1A
IHLE-3232DD-5A Series
0.02846ohm
± 20%
8.89mm
8.74mm
4.3mm
2894827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
200+
HK$7.900
500+
HK$7.240
Min: 100 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
2894827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
10+
HK$11.270
50+
HK$10.360
100+
HK$8.550
200+
HK$7.900
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.9A
Shielded
9A
IHLE-3232DD-5A Series
0.03167ohm
± 20%
8.89mm
8.74mm
4.3mm
2894820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
200+
HK$7.900
500+
HK$7.240
Min: 100 / Mult: 1
220nH
36A
Shielded
32A
IHLE-3232DD-5A Series
0.00186ohm
± 20%
8.89mm
8.74mm
4.3mm
2894822RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.600
200+
HK$7.030
500+
HK$6.450
Min: 100 / Mult: 1
680nH
21.5A
Shielded
16.2A
IHLE-3232DD-5A Series
0.00353ohm
± 20%
8.89mm
8.74mm
4.3mm
2894821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.870
200+
HK$9.030
500+
HK$8.180
Min: 100 / Mult: 1
470nH
27A
Shielded
19A
IHLE-3232DD-5A Series
0.00255ohm
± 20%
8.89mm
8.74mm
4.3mm
2894824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.220
200+
HK$9.400
500+
HK$8.570
Min: 100 / Mult: 1
2.2µH
11.5A
Shielded
14A
IHLE-3232DD-5A Series
0.0125ohm
± 20%
8.89mm
8.74mm
4.3mm
2894821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.970
10+
HK$12.330
50+
HK$11.430
100+
HK$9.870
200+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
470nH
27A
Shielded
19A
IHLE-3232DD-5A Series
0.00255ohm
± 20%
8.89mm
8.74mm
4.3mm
2373859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
50+
HK$12.080
100+
HK$10.780
250+
HK$9.880
500+
HK$9.480
More Pricing...
Min: 1 / Mult: 1
22µH
-
Unshielded
1.2A
LMXN Series
0.25ohm
± 20%
8.89mm
6.4mm
5mm
2373860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.380
50+
HK$12.080
100+
HK$10.780
250+
HK$9.880
500+
HK$9.480
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
Unshielded
2.6A
LMXN Series
0.054ohm
± 20%
8.89mm
6.4mm
5mm
2373860RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.780
250+
HK$9.880
500+
HK$9.480
1000+
HK$8.580
Min: 100 / Mult: 1
4.7µH
-
Unshielded
2.6A
LMXN Series
0.054ohm
± 20%
8.89mm
6.4mm
5mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY