SMD Power Inductors:
19,934 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$5.950 100+ HK$4.300 1000+ HK$2.930 2000+ HK$2.920 | Min: 5 / Mult: 5 | 3.3µH | - | 2A | - | Shielded | 2.7A | - | MPL-AT Series | - | 0.145ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$23.380 250+ HK$15.460 500+ HK$10.360 1000+ HK$8.810 | Min: 1 / Mult: 1 | 3µH | - | 8A | - | Shielded | 2.2A | - | XFL4030 Series | - | 0.0205ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$16.580 10+ HK$11.620 50+ HK$9.700 100+ HK$8.000 | Min: 1 / Mult: 1 | 10µH | - | 4.54A | - | Shielded | 6.5A | - | B82477D4 Series | - | 0.042ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$15.250 10+ HK$10.730 50+ HK$9.250 100+ HK$8.000 | Min: 1 / Mult: 1 | 22µH | - | 3.11A | - | Shielded | 4.5A | - | B82477D4 Series | - | 0.078ohm | ± 20% | - | 12.5mm | 12.5mm | 8.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$7.400 50+ HK$6.620 100+ HK$6.240 250+ HK$6.220 500+ HK$5.740 More Pricing... | Min: 1 / Mult: 1 | 68µH | - | 320mA | - | Shielded | 220mA | - | WE-TPC Series | - | 1.45ohm | ± 30% | - | 3.8mm | 3.8mm | 1.65mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$10.730 10+ HK$7.850 50+ HK$6.910 100+ HK$5.980 500+ HK$5.640 More Pricing... | Min: 1 / Mult: 1 | 22µH | - | 4.2A | - | Shielded | 5.5A | - | MPXV Series | - | 0.0983ohm | ± 20% | - | 8.65mm | 8mm | 4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$20.370 50+ HK$17.010 100+ HK$16.340 250+ HK$16.060 500+ HK$15.770 More Pricing... | Min: 1 / Mult: 1 | 15µH | - | 1.51A | - | Shielded | 1.75A | - | WE-PD Series | - | 0.13ohm | ± 20% | - | 7.3mm | 7.3mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$10.840 10+ HK$8.950 50+ HK$8.870 100+ HK$7.150 200+ HK$6.780 More Pricing... | Min: 1 / Mult: 1 | 100µH | - | 1.9A | - | Shielded | 1.6A | - | SLF Series | - | 0.148ohm | ± 20% | - | 12.5mm | 12.5mm | 6.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$6.440 10+ HK$6.410 50+ HK$6.190 100+ HK$5.740 200+ HK$5.100 More Pricing... | Min: 1 / Mult: 1 | 390µH | - | 110mA | - | Unshielded | 270mA | - | WE-LQ Series | - | 13ohm | ± 10% | - | 4.5mm | 3.2mm | 2.6mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$17.610 10+ HK$16.580 50+ HK$16.130 100+ HK$15.760 200+ HK$14.390 More Pricing... | Min: 1 / Mult: 1 | 2.5µH | - | 13.7A | - | Shielded | 10.1A | - | WE-PDF Series | - | 0.00495ohm | ± 30% | - | 10.2mm | 10.2mm | 6.4mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.740 200+ HK$5.100 500+ HK$4.460 | Min: 100 / Mult: 1 | 390µH | - | 110mA | - | Unshielded | 270mA | - | WE-LQ Series | - | 13ohm | ± 10% | - | 4.5mm | 3.2mm | 2.6mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$15.760 200+ HK$14.390 500+ HK$14.000 | Min: 100 / Mult: 1 | 2.5µH | - | 13.7A | - | Shielded | 10.1A | - | WE-PDF Series | - | 0.00495ohm | ± 30% | - | 10.2mm | 10.2mm | 6.4mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ HK$3.830 100+ HK$3.600 500+ HK$3.380 1000+ HK$3.230 | Min: 10 / Mult: 10 | 1.5µH | - | 4.5A | - | Shielded | 6.6A | - | CLF-NI-D Series | - | 0.013ohm | ± 30% | - | 6.3mm | 6mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$3.600 500+ HK$3.380 1000+ HK$3.230 | Min: 100 / Mult: 1 | 1.5µH | - | 4.5A | - | Shielded | 6.6A | - | CLF-NI-D Series | - | 0.013ohm | ± 30% | - | 6.3mm | 6mm | 4.5mm | |||||
WURTH ELEKTRONIK | Each | 1+ HK$7.400 50+ HK$6.170 100+ HK$4.700 250+ HK$4.680 500+ HK$4.660 More Pricing... | Min: 1 / Mult: 1 | 1µH | - | 2.5A | - | Shielded | 2.15A | - | WE-LQFS Series | - | 0.031ohm | ± 30% | - | 3.8mm | 3.8mm | 1.8mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ HK$2.280 50+ HK$2.200 | Min: 5 / Mult: 5 | 4.7µH | - | 1.6A | - | Shielded | 2.2A | - | ASPI-U Series | - | 0.24ohm | ± 20% | - | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ HK$23.380 250+ HK$15.460 500+ HK$10.360 1000+ HK$8.810 | Min: 100 / Mult: 1 | 3µH | - | 8A | - | Shielded | 2.2A | - | XFL4030 Series | - | 0.0205ohm | ± 20% | - | 4mm | 4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$2.200 | Min: 100 / Mult: 5 | 4.7µH | - | 1.6A | - | Shielded | 2.2A | - | ASPI-U Series | - | 0.24ohm | ± 20% | - | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$11.070 50+ HK$10.850 100+ HK$10.630 250+ HK$10.410 500+ HK$10.190 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | - | 880mA | - | Shielded | 2.7A | - | WE-MAIA Series | - | 0.4234ohm | ± 30% | - | 3mm | 3mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.980 500+ HK$5.640 1000+ HK$5.150 | Min: 100 / Mult: 1 | 22µH | - | 4.2A | - | Shielded | 5.5A | - | MPXV Series | - | 0.0983ohm | ± 20% | - | 8.65mm | 8mm | 4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$17.170 10+ HK$16.060 50+ HK$14.950 100+ HK$13.620 200+ HK$12.210 More Pricing... | Min: 1 / Mult: 1 | 10µH | - | 5.6A | - | Shielded | 11A | - | WE-PD Series | - | 0.021ohm | ± 20% | - | 12mm | 12mm | 8mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$16.950 10+ HK$16.430 50+ HK$15.840 100+ HK$15.540 200+ HK$14.070 More Pricing... | Min: 1 / Mult: 1 | 120µH | - | 940mA | - | Unshielded | 990mA | - | WE-PD2A Series | - | 0.4ohm | ± 20% | - | 10mm | 9mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$14.490 200+ HK$13.480 500+ HK$12.430 2500+ HK$12.210 5000+ HK$11.960 | Min: 100 / Mult: 1 | 39µH | - | 1.62A | - | Unshielded | 1.8A | - | WE-PD2A Series | - | 0.14ohm | ± 20% | - | 10mm | 9mm | 5.4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$6.240 250+ HK$6.220 500+ HK$5.740 1000+ HK$5.010 5000+ HK$4.900 More Pricing... | Min: 100 / Mult: 1 | 68µH | - | 320mA | - | Shielded | 220mA | - | WE-TPC Series | - | 1.45ohm | ± 30% | - | 3.8mm | 3.8mm | 1.65mm | ||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ HK$24.420 10+ HK$21.510 50+ HK$18.590 100+ HK$15.680 200+ HK$12.760 More Pricing... | Min: 1 / Mult: 1 | 390µH | - | 1.15A | - | Shielded | 1.5A | - | MSS1278H Series | - | 0.45ohm | ± 10% | - | 12mm | 12mm | 7.8mm |