Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2289.101HLT
Order Code4128396
Product RangePG2289.XXXHLT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4500+ | HK$6.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 4500
HK$28,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPG2289.101HLT
Order Code4128396
Product RangePG2289.XXXHLT Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)16A
Inductor ConstructionUnshielded
Saturation Current (Isat)16A
Product RangePG2289.XXXHLT Series
Inductor Case / Package-
DC Resistance Max105µohm
Inductance Tolerance 20%
Product Length4.7mm
Product Width4.5mm
Product Height4.5mm
SVHCTo Be Advised
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
PG2289.XXXHLT Series
DC Resistance Max
105µohm
Product Length
4.7mm
Product Height
4.5mm
RMS Current (Irms)
16A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
4.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00057