SRP0512 Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$6.920 100+ HK$5.720 500+ HK$5.040 1000+ HK$4.770 2000+ HK$4.460 More Pricing... | Min: 10 / Mult: 10 | 3.3µH | 3.2A | Shielded | 5.6A | SRP0512 Series | 0.0815ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$6.720 100+ HK$5.880 500+ HK$4.870 1000+ HK$4.370 2000+ HK$4.030 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 4.2A | Shielded | 6.8A | SRP0512 Series | 0.0515ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$6.920 100+ HK$5.720 500+ HK$5.040 1000+ HK$4.770 2000+ HK$4.460 More Pricing... | Min: 10 / Mult: 10 | 3.3µH | 3.2A | Shielded | 5.6A | SRP0512 Series | 0.0815ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.880 500+ HK$4.870 1000+ HK$4.370 2000+ HK$4.030 4000+ HK$3.760 | Min: 100 / Mult: 10 | 2.2µH | 4.2A | Shielded | 6.8A | SRP0512 Series | 0.0515ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.070 500+ HK$4.200 1000+ HK$3.770 2000+ HK$3.600 | Min: 100 / Mult: 10 | 1.5µH | 6.2A | Shielded | 7A | SRP0512 Series | 0.029ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$5.800 100+ HK$5.070 500+ HK$4.200 1000+ HK$3.770 2000+ HK$3.600 | Min: 10 / Mult: 10 | 1.5µH | 6.2A | Shielded | 7A | SRP0512 Series | 0.029ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ HK$5.380 20+ HK$5.110 50+ HK$4.840 | Min: 10 / Mult: 10 | 6.8µH | 2.2A | Shielded | 3.5A | SRP0512 Series | 0.175ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ HK$5.380 20+ HK$5.110 50+ HK$4.840 | Min: 10 / Mult: 10 | 6.8µH | 2.2A | Shielded | 3.5A | SRP0512 Series | 0.175ohm | ± 10% | 5.4mm | 5.1mm | 1.2mm |