SRP4020T Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.680 50+ HK$4.700 250+ HK$3.870 500+ HK$3.530 1500+ HK$3.180 More Pricing... | Min: 5 / Mult: 5 | 470nH | 11A | Shielded | 16A | SRP4020T Series | 8600µohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 1µH | 7.7A | Shielded | 10.6A | SRP4020T Series | 0.0185ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 10µH | 2.6A | Shielded | 3A | SRP4020T Series | 0.199ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 4.7µH | 4A | Shielded | 4.6A | SRP4020T Series | 0.0835ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 680nH | 9.5A | Shielded | 11A | SRP4020T Series | 0.0127ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 6.5A | Shielded | 9A | SRP4020T Series | 0.0288ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 5.8A | Shielded | 8.5A | SRP4020T Series | 0.0379ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 4.5A | Shielded | 6A | SRP4020T Series | 0.069ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ HK$5.670 50+ HK$4.690 250+ HK$3.860 500+ HK$3.520 1500+ HK$3.170 More Pricing... | Min: 5 / Mult: 5 | 6.8µH | 3.2A | Shielded | 3.8A | SRP4020T Series | 0.117ohm | ± 20% | 4.45mm | 4.06mm | 1.8mm | |||||