SRU6025A Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.980 10+ HK$6.630 50+ HK$5.850 100+ HK$5.500 200+ HK$5.110 More Pricing... | Min: 1 / Mult: 1 | 15µH | 1.8A | Shielded | 920mA | SRU6025A Series | 0.086ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$9.790 10+ HK$8.220 50+ HK$7.530 100+ HK$5.880 200+ HK$5.510 More Pricing... | Min: 1 / Mult: 1 | 47µH | 1A | Shielded | 480mA | SRU6025A Series | 0.25ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$7.980 10+ HK$6.630 50+ HK$5.850 100+ HK$5.500 200+ HK$5.110 More Pricing... | Min: 1 / Mult: 1 | 8.2µH | 2.2A | Shielded | 1.25A | SRU6025A Series | 0.052ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.500 200+ HK$5.110 600+ HK$4.660 | Min: 100 / Mult: 1 | 8.2µH | 2.2A | Shielded | 1.25A | SRU6025A Series | 0.052ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.880 200+ HK$5.510 600+ HK$5.130 | Min: 100 / Mult: 1 | 47µH | 1A | Shielded | 480mA | SRU6025A Series | 0.25ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.500 200+ HK$5.110 600+ HK$4.660 | Min: 100 / Mult: 1 | 15µH | 1.8A | Shielded | 920mA | SRU6025A Series | 0.086ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$9.790 10+ HK$8.220 50+ HK$7.530 100+ HK$5.880 200+ HK$5.510 More Pricing... | Min: 1 / Mult: 1 | 150µH | 540mA | Shielded | 280mA | SRU6025A Series | 0.77ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$5.880 200+ HK$5.510 600+ HK$5.130 | Min: 100 / Mult: 1 | 150µH | 540mA | Shielded | 280mA | SRU6025A Series | 0.77ohm | ± 30% | 6.5mm | 6.2mm | 2.5mm |