SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4209955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.260
100+
HK$1.040
500+
HK$0.931
2500+
HK$0.822
5000+
HK$0.761
More Pricing...
Min: 10 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4209955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.040
500+
HK$0.931
2500+
HK$0.822
5000+
HK$0.761
10000+
HK$0.699
Min: 100 / Mult: 10
2.2µH
190mA
Semishielded
300mA
AISC-040202F Series
2.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4125626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.810
100+
HK$2.310
500+
HK$2.090
1000+
HK$1.870
2500+
HK$1.770
More Pricing...
Min: 10 / Mult: 10
1µH
1.2A
Shielded
1A
PLE Series
0.265ohm
± 20%
1mm
0.6mm
0.8mm
4209956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.040
500+
HK$0.931
2500+
HK$0.822
5000+
HK$0.765
10000+
HK$0.699
Min: 100 / Mult: 10
4.7µH
150mA
Semishielded
220mA
AISC-040202F Series
3.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4167240RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.310
500+
HK$2.250
1000+
HK$1.810
2500+
HK$1.700
5000+
HK$1.580
Min: 100 / Mult: 10
2.2µH
800mA
Shielded
600mA
PLE Series
0.62ohm
± 20%
1mm
0.6mm
0.7mm
4125626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.310
500+
HK$2.090
1000+
HK$1.870
2500+
HK$1.770
5000+
HK$1.660
Min: 100 / Mult: 10
1µH
1.2A
Shielded
1A
PLE Series
0.265ohm
± 20%
1mm
0.6mm
0.8mm
4167240

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.810
100+
HK$2.310
500+
HK$2.250
1000+
HK$1.810
2500+
HK$1.700
More Pricing...
Min: 10 / Mult: 10
2.2µH
800mA
Shielded
600mA
PLE Series
0.62ohm
± 20%
1mm
0.6mm
0.7mm
4209956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.260
100+
HK$1.040
500+
HK$0.931
2500+
HK$0.822
5000+
HK$0.765
More Pricing...
Min: 10 / Mult: 10
4.7µH
150mA
Semishielded
220mA
AISC-040202F Series
3.5ohm
± 20%
1.1mm
0.6mm
0.5mm
4125627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.870
100+
HK$2.360
500+
HK$2.140
1000+
HK$1.910
2500+
HK$1.810
More Pricing...
Min: 10 / Mult: 10
4.7µH
600mA
Shielded
350mA
PLE Series
1.08ohm
± 20%
1mm
0.6mm
0.8mm
4125627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.360
500+
HK$2.140
1000+
HK$1.910
2500+
HK$1.810
5000+
HK$1.700
Min: 100 / Mult: 10
4.7µH
600mA
Shielded
350mA
PLE Series
1.08ohm
± 20%
1mm
0.6mm
0.8mm
4666814
Each (Supplied on Cut Tape)
Cut Tape
10+
HK$4.570
100+
HK$3.680
500+
HK$3.030
2500+
HK$2.740
4000+
HK$2.410
More Pricing...
Min: 10 / Mult: 10
2.2µH
800mA
Multilayer
950mA
LSCN Series
0.375ohm
± 20%
1mm
0.6mm
0.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY