SMD Power Inductors:

54 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3780002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$8.180
50+
HK$7.130
100+
HK$6.730
200+
HK$6.030
More Pricing...
Min: 1 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-5A Series
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
3780002RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$5.320
Min: 500 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-5A Series
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
2857421

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.890
2500+
HK$4.780
5000+
HK$4.670
Min: 500 / Mult: 500
-
-
Shielded
2.25A
IHLP-4040DZ-11 Series
0.27ohm
-
-
10.16mm
-
3780001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.870
10+
HK$8.130
50+
HK$7.100
100+
HK$6.690
200+
HK$6.340
More Pricing...
Min: 1 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-5A Series
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
2965622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$10.690
50+
HK$9.540
100+
HK$8.120
200+
HK$7.200
More Pricing...
Min: 1 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
0.0045ohm
± 20%
10.79mm
10.16mm
4mm
2965627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.870
10+
HK$8.060
50+
HK$7.130
100+
HK$6.720
200+
HK$6.350
More Pricing...
Min: 1 / Mult: 1
6.8µH
8A
Shielded
9A
IHLP-4040DZ-8A Series
0.02236ohm
± 20%
10.79mm
10.16mm
4mm
2965629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$8.190
50+
HK$7.150
100+
HK$6.770
200+
HK$6.380
More Pricing...
Min: 1 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-8A Series
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
2965628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.420
10+
HK$10.280
50+
HK$9.380
100+
HK$8.470
200+
HK$8.430
More Pricing...
Min: 1 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-8A Series
0.03306ohm
± 20%
10.79mm
10.16mm
4mm
2965632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.690
200+
HK$6.410
500+
HK$6.120
Min: 100 / Mult: 1
47µH
3.1A
Shielded
4.1A
IHLP-4040DZ-8A Series
0.178ohm
± 20%
10.79mm
10.16mm
4mm
2965628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.470
200+
HK$8.430
500+
HK$8.390
Min: 100 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-8A Series
0.03306ohm
± 20%
10.79mm
10.16mm
4mm
2965627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.720
200+
HK$6.350
500+
HK$5.970
Min: 100 / Mult: 1
6.8µH
8A
Shielded
9A
IHLP-4040DZ-8A Series
0.02236ohm
± 20%
10.79mm
10.16mm
4mm
2965632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$8.020
50+
HK$7.090
100+
HK$6.690
200+
HK$6.410
More Pricing...
Min: 1 / Mult: 1
47µH
3.1A
Shielded
4.1A
IHLP-4040DZ-8A Series
0.178ohm
± 20%
10.79mm
10.16mm
4mm
2965633RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.740
200+
HK$6.370
500+
HK$6.000
Min: 100 / Mult: 1
68µH
2.4A
Shielded
3.5A
IHLP-4040DZ-8A Series
0.252ohm
± 20%
10.79mm
10.16mm
4mm
2965629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.770
200+
HK$6.380
500+
HK$5.990
Min: 100 / Mult: 1
15µH
5.1A
Shielded
7.7A
IHLP-4040DZ-8A Series
0.05029ohm
± 20%
10.79mm
10.16mm
4mm
2965621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.080
500+
HK$6.600
1000+
HK$6.460
Min: 100 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-8A Series
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
2965621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$9.290
100+
HK$7.080
500+
HK$6.600
1000+
HK$6.460
Min: 1 / Mult: 1
1µH
23.5A
Shielded
24A
IHLP-4040DZ-8A Series
0.00307ohm
± 20%
10.79mm
10.16mm
4mm
2965633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$8.190
50+
HK$7.470
100+
HK$6.740
200+
HK$6.370
More Pricing...
Min: 1 / Mult: 1
68µH
2.4A
Shielded
3.5A
IHLP-4040DZ-8A Series
0.252ohm
± 20%
10.79mm
10.16mm
4mm
2965623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.870
200+
HK$6.430
500+
HK$5.990
Min: 100 / Mult: 1
2.2µH
15A
Shielded
12A
IHLP-4040DZ-8A Series
0.00876ohm
± 20%
10.79mm
10.16mm
4mm
2965623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.120
10+
HK$8.390
50+
HK$7.280
100+
HK$6.870
200+
HK$6.430
More Pricing...
Min: 1 / Mult: 1
2.2µH
15A
Shielded
12A
IHLP-4040DZ-8A Series
0.00876ohm
± 20%
10.79mm
10.16mm
4mm
2965630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.870
10+
HK$8.090
50+
HK$7.060
100+
HK$6.650
200+
HK$6.050
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
Shielded
6.4A
IHLP-4040DZ-8A Series
0.07544ohm
± 20%
10.79mm
10.16mm
4mm
2965630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.650
200+
HK$6.050
500+
HK$5.440
Min: 100 / Mult: 1
22µH
4.1A
Shielded
6.4A
IHLP-4040DZ-8A Series
0.07544ohm
± 20%
10.79mm
10.16mm
4mm
2965622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.120
200+
HK$7.200
500+
HK$6.280
Min: 100 / Mult: 1
1.5µH
22A
Shielded
17.9A
IHLP-4040DZ-8A Series
0.0045ohm
± 20%
10.79mm
10.16mm
4mm
3518663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.290
10+
HK$7.620
50+
HK$6.650
100+
HK$6.270
200+
HK$5.870
More Pricing...
Min: 1 / Mult: 1
10µH
6.5A
Shielded
8.5A
IHLP-4040DZ-5A Series
0.03306ohm
± 20%
10.795mm
10.16mm
4mm
3518696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.130
10+
HK$7.380
50+
HK$6.840
100+
HK$6.300
200+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
33µH
4.4A
Shielded
4A
IHLP-4040DZ-11 Series
0.0945ohm
± 20%
10.79mm
10.16mm
4mm
3518664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$8.180
50+
HK$7.120
100+
HK$6.720
200+
HK$5.980
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
Shielded
6.4A
IHLP-4040DZ-5A Series
0.07544ohm
± 20%
10.79mm
10.16mm
4mm
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY