SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3358489RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$30.340
Min: 100 / Mult: 1
7.2mH
-
Shielded
-
B82453C Series
165ohm
± 3%
12.5mm
11.5mm
3.6mm
3358489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$41.680
50+
HK$30.340
Min: 1 / Mult: 1
7.2mH
-
Shielded
-
B82453C Series
165ohm
± 3%
12.5mm
11.5mm
3.6mm
3927776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$46.200
2+
HK$43.220
3+
HK$40.240
5+
HK$37.260
10+
HK$34.280
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
15A
CL1208 Series
450µohm
-
12mm
11.5mm
-
3565065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$30.500
10+
HK$28.450
25+
HK$27.880
50+
HK$27.300
100+
HK$25.900
More Pricing...
Min: 1 / Mult: 1
4.45µH
12A
Unshielded
45A
WE-RCIS Series
0.0038ohm
± 20%
25mm
11.5mm
11.85mm
3565065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.900
220+
HK$25.820
Min: 100 / Mult: 1
4.45µH
12A
Unshielded
45A
WE-RCIS Series
0.0038ohm
± 20%
25mm
11.5mm
11.85mm
3358490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.210
50+
HK$36.830
100+
HK$30.670
250+
HK$30.420
500+
HK$30.170
More Pricing...
Min: 1 / Mult: 1
13.2mH
-
Shielded
-
B82453C Series
250ohm
± 3%
12.5mm
11.5mm
3.6mm
3358490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.670
250+
HK$30.420
500+
HK$30.170
900+
HK$29.910
Min: 100 / Mult: 1
13.2mH
-
Shielded
-
B82453C Series
250ohm
± 3%
12.5mm
11.5mm
3.6mm
2062870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.970
10+
HK$23.490
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
950nH
18A
Unshielded
25A
3700 Series
0.0013ohm
± 20%
14.5mm
11.5mm
5.8mm
2062871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.970
10+
HK$23.490
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
1.1µH
14.5A
Unshielded
20A
3700 Series
0.0022ohm
± 10%
14.5mm
11.5mm
5.8mm
2062874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.970
10+
HK$23.490
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.5A
Unshielded
15A
3700 Series
0.004ohm
± 10%
14.5mm
11.5mm
5.8mm
2062876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.970
10+
HK$23.490
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
3µH
9A
Unshielded
13A
3700 Series
0.0048ohm
± 10%
14.5mm
11.5mm
5.8mm
2062873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.970
10+
HK$23.490
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
1.4µH
16A
Unshielded
22A
3700 Series
0.0019ohm
± 10%
14.5mm
11.5mm
5.8mm
2062870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
2000+
HK$16.720
Min: 100 / Mult: 1
950nH
18A
Unshielded
25A
3700 Series
0.0013ohm
± 20%
14.5mm
11.5mm
5.8mm
2062873RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
2000+
HK$16.720
Min: 100 / Mult: 1
1.4µH
16A
Unshielded
22A
3700 Series
0.0019ohm
± 10%
14.5mm
11.5mm
5.8mm
2062876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
2000+
HK$16.720
Min: 100 / Mult: 1
3µH
9A
Unshielded
13A
3700 Series
0.0048ohm
± 10%
14.5mm
11.5mm
5.8mm
2062871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
2000+
HK$16.720
Min: 100 / Mult: 1
1.1µH
14.5A
Unshielded
20A
3700 Series
0.0022ohm
± 10%
14.5mm
11.5mm
5.8mm
2062874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.540
500+
HK$19.160
1000+
HK$17.920
2000+
HK$16.720
Min: 100 / Mult: 1
2.2µH
11.5A
Unshielded
15A
3700 Series
0.004ohm
± 10%
14.5mm
11.5mm
5.8mm
3358492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$56.240
2+
HK$45.970
3+
HK$40.510
5+
HK$38.540
10+
HK$36.390
More Pricing...
Min: 1 / Mult: 1
5.85mH
-
Shielded
-
B82453C Series
165ohm
± 3%
12.5mm
11.5mm
3.6mm
3358492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
20+
HK$33.590
Min: 100 / Mult: 1
5.85mH
-
Shielded
-
B82453C Series
165ohm
± 3%
12.5mm
11.5mm
3.6mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY