SMD Power Inductors:

30 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2329059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.340
25+
HK$5.970
50+
HK$5.600
100+
HK$5.220
More Pricing...
Min: 1 / Mult: 1
8.2µH
7A
Unshielded
9.4A
SDR1806 Series
0.02ohm
± 20%
18.3mm
14mm
6.6mm
2329059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
250+
HK$4.820
Min: 100 / Mult: 1
8.2µH
7A
Unshielded
9.4A
SDR1806 Series
0.02ohm
± 20%
18.3mm
14mm
6.6mm
2329057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$6.340
25+
HK$5.970
50+
HK$5.600
100+
HK$5.220
More Pricing...
Min: 1 / Mult: 1
68µH
2.1A
Unshielded
3.8A
SDR1806 Series
0.13ohm
± 20%
18.3mm
14mm
6.6mm
2329055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$5.130
25+
HK$5.000
50+
HK$4.870
100+
HK$4.740
More Pricing...
Min: 1 / Mult: 1
470µH
800mA
Unshielded
1.5A
SDR1806 Series
0.82ohm
± 10%
18.3mm
14mm
6.6mm
1929704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.340
25+
HK$5.890
50+
HK$5.440
100+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
5.4A
SDR1806 Series
0.068ohm
± 20%
18.3mm
14mm
6.6mm
1929705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.100
10+
HK$5.050
25+
HK$4.680
50+
HK$4.300
100+
HK$3.920
More Pricing...
Min: 1 / Mult: 1
47µH
2.5A
Unshielded
4.6A
SDR1806 Series
0.095ohm
± 20%
18.3mm
14mm
6.6mm
1929705RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.920
250+
HK$3.850
Min: 100 / Mult: 1
47µH
2.5A
Unshielded
4.6A
SDR1806 Series
0.095ohm
± 20%
18.3mm
14mm
6.6mm
2329048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.340
25+
HK$5.970
50+
HK$5.600
100+
HK$5.220
More Pricing...
Min: 1 / Mult: 1
1µH
10A
Unshielded
30A
SDR1806 Series
0.004ohm
± 20%
18.3mm
14mm
6.6mm
1929704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.990
250+
HK$4.830
Min: 100 / Mult: 1
33µH
3A
Unshielded
5.4A
SDR1806 Series
0.068ohm
± 20%
18.3mm
14mm
6.6mm
2329055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.740
250+
HK$4.650
Min: 100 / Mult: 1
470µH
800mA
Unshielded
1.5A
SDR1806 Series
0.82ohm
± 10%
18.3mm
14mm
6.6mm
2329057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
250+
HK$4.430
Min: 100 / Mult: 1
68µH
2.1A
Unshielded
3.8A
SDR1806 Series
0.13ohm
± 20%
18.3mm
14mm
6.6mm
2329048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
250+
HK$4.830
Min: 100 / Mult: 1
1µH
10A
Unshielded
30A
SDR1806 Series
0.004ohm
± 20%
18.3mm
14mm
6.6mm
3373363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$5.720
25+
HK$5.390
50+
HK$5.050
100+
HK$4.710
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
5.4A
PM5022 Series
0.068ohm
± 20%
18.3mm
14mm
6.6mm
3373363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.710
250+
HK$4.340
Min: 100 / Mult: 1
33µH
3A
Unshielded
5.4A
PM5022 Series
0.068ohm
± 20%
18.3mm
14mm
6.6mm
2113021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
10+
HK$5.620
25+
HK$5.360
50+
HK$5.000
100+
HK$4.630
More Pricing...
Min: 1 / Mult: 1
330µH
1A
Unshielded
1.8A
PM5022 Series
0.58ohm
± 20%
18.3mm
14mm
6.6mm
2329047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.340
25+
HK$5.940
50+
HK$5.530
100+
HK$5.120
More Pricing...
Min: 1 / Mult: 1
150µH
1.4A
Unshielded
2.6A
SDR1806 Series
0.27ohm
± 10%
18.3mm
14mm
6.6mm
1929706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.470
25+
HK$6.230
50+
HK$5.990
100+
HK$5.750
More Pricing...
Min: 1 / Mult: 1
330µH
1A
Unshielded
1.8A
SDR1806 Series
0.58ohm
± 10%
18.3mm
14mm
6.6mm
2329044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
10+
HK$5.170
25+
HK$5.050
50+
HK$4.930
100+
HK$4.810
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Unshielded
3.2A
SDR1806 Series
0.19ohm
± 10%
18.3mm
14mm
6.6mm
2329051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.340
25+
HK$5.970
50+
HK$5.600
100+
HK$5.220
More Pricing...
Min: 1 / Mult: 1
22µH
3.6A
Unshielded
6.7A
SDR1806 Series
0.045ohm
± 20%
18.3mm
14mm
6.6mm
2329054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.980
10+
HK$6.890
25+
HK$6.650
50+
HK$6.070
100+
HK$5.490
More Pricing...
Min: 1 / Mult: 1
3.3µH
7.6A
Unshielded
17A
SDR1806 Series
0.0098ohm
± 20%
18.3mm
14mm
6.6mm
2329051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.220
250+
HK$4.100
Min: 100 / Mult: 1
22µH
3.6A
Unshielded
6.7A
SDR1806 Series
0.045ohm
± 20%
18.3mm
14mm
6.6mm
1929706RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.750
250+
HK$5.500
Min: 100 / Mult: 1
330µH
1A
Unshielded
1.8A
SDR1806 Series
0.58ohm
± 10%
18.3mm
14mm
6.6mm
2329044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.810
250+
HK$4.680
Min: 100 / Mult: 1
100µH
1.7A
Unshielded
3.2A
SDR1806 Series
0.19ohm
± 10%
18.3mm
14mm
6.6mm
2329047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.120
250+
HK$4.830
Min: 100 / Mult: 1
150µH
1.4A
Unshielded
2.6A
SDR1806 Series
0.27ohm
± 10%
18.3mm
14mm
6.6mm
2329054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.490
250+
HK$4.820
Min: 100 / Mult: 1
3.3µH
7.6A
Unshielded
17A
SDR1806 Series
0.0098ohm
± 20%
18.3mm
14mm
6.6mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY