SMD Power Inductors:

36 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167199RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.580
200+
HK$25.260
Min: 100 / Mult: 1
2.2µH
26.8A
Shielded
37.3A
ERU16 B82559 Series
1800µohm
± 10%
16.5mm
17.3mm
9.1mm
4167199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.340
10+
HK$29.930
50+
HK$26.060
100+
HK$25.580
200+
HK$25.260
Min: 1 / Mult: 1
2.2µH
26.8A
Shielded
37.3A
ERU16 B82559 Series
1800µohm
± 10%
16.5mm
17.3mm
9.1mm
4167205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$36.990
10+
HK$30.500
25+
HK$28.200
50+
HK$26.560
100+
HK$25.460
More Pricing...
Min: 1 / Mult: 1
4.7µH
25A
Shielded
21.3A
ERU16 B82559 Series
2200µohm
± 10%
16.5mm
17.3mm
10mm
4704390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
4.7µH
21A
Shielded
24A
3656 Series
0.00475ohm
± 20%
18.8mm
17.3mm
7mm
4704394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
10µH
12A
Shielded
19A
3656 Series
0.0099ohm
± 20%
18.8mm
17.3mm
7mm
4167187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.960
210+
HK$24.870
Min: 100 / Mult: 1
20µH
10A
Shielded
12.4A
ERU16 B82559 Series
0.0121ohm
± 10%
16.5mm
17.3mm
10mm
4704397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
33µH
8A
Shielded
10A
3656 Series
0.037ohm
± 20%
18.8mm
17.3mm
7mm
4167191RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.980
200+
HK$24.830
600+
HK$24.350
Min: 100 / Mult: 1
1µH
36A
Shielded
40.4A
ERU16 B82559 Series
1000µohm
± 10%
16.5mm
17.3mm
7.2mm
4167196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$26.390
200+
HK$25.200
560+
HK$24.910
Min: 100 / Mult: 1
1.5µH
30A
Shielded
40.5A
ERU16 B82559 Series
1400µohm
± 10%
16.5mm
17.3mm
8.1mm
4167212RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.370
280+
HK$27.950
Min: 100 / Mult: 1
10µH
13A
Shielded
14.6A
ERU16 B82559 Series
7200µohm
± 10%
16.5mm
17.3mm
8.1mm
4167191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$43.320
10+
HK$36.260
50+
HK$28.360
100+
HK$25.980
200+
HK$24.830
More Pricing...
Min: 1 / Mult: 1
1µH
36A
Shielded
40.4A
ERU16 B82559 Series
1000µohm
± 10%
16.5mm
17.3mm
7.2mm
4167189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.690
200+
HK$27.450
Min: 100 / Mult: 1
30µH
8.5A
Shielded
10.3A
ERU16 B82559 Series
0.0154ohm
± 10%
16.5mm
17.3mm
10.75mm
4167212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.430
10+
HK$29.760
25+
HK$29.190
50+
HK$28.780
100+
HK$28.370
More Pricing...
Min: 1 / Mult: 1
10µH
13A
Shielded
14.6A
ERU16 B82559 Series
7200µohm
± 10%
16.5mm
17.3mm
8.1mm
4167187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$37.650
10+
HK$30.990
25+
HK$28.690
50+
HK$27.050
100+
HK$25.960
More Pricing...
Min: 1 / Mult: 1
20µH
10A
Shielded
12.4A
ERU16 B82559 Series
0.0121ohm
± 10%
16.5mm
17.3mm
10mm
4704399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
68µH
5.2A
Shielded
6.5A
3656 Series
0.085ohm
± 20%
18.8mm
17.3mm
7mm
4167186RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.650
250+
HK$25.140
Min: 100 / Mult: 1
15µH
11.7A
Shielded
14A
ERU16 B82559 Series
0.0102ohm
± 10%
16.5mm
17.3mm
9.1mm
4704401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
100µH
3.7A
Shielded
5A
3656 Series
0.13ohm
± 20%
18.8mm
17.3mm
7mm
4704391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
6.8µH
17A
Shielded
22A
3656 Series
0.0075ohm
± 20%
18.8mm
17.3mm
7mm
4167186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.040
10+
HK$29.840
25+
HK$28.200
50+
HK$26.560
100+
HK$25.650
More Pricing...
Min: 1 / Mult: 1
15µH
11.7A
Shielded
14A
ERU16 B82559 Series
0.0102ohm
± 10%
16.5mm
17.3mm
9.1mm
4167205RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.460
210+
HK$24.360
Min: 100 / Mult: 1
4.7µH
25A
Shielded
21.3A
ERU16 B82559 Series
2200µohm
± 10%
16.5mm
17.3mm
10mm
4704396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
22µH
8.5A
Shielded
11.5A
3656 Series
0.023ohm
± 20%
18.8mm
17.3mm
7mm
4704389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
3.3µH
24A
Shielded
30A
3656 Series
0.00395ohm
± 20%
18.8mm
17.3mm
7mm
4704395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
15µH
11A
Shielded
14.5A
3656 Series
0.017ohm
± 20%
18.8mm
17.3mm
7mm
4167203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$25.460
210+
HK$24.360
Min: 100 / Mult: 1
3.3µH
25A
Shielded
30.9A
ERU16 B82559 Series
2200µohm
± 10%
16.5mm
17.3mm
10mm
4704388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$69.440
5+
HK$54.220
10+
HK$44.810
25+
HK$40.490
50+
HK$36.890
More Pricing...
Min: 1 / Mult: 1
2.2µH
29A
Shielded
34A
3656 Series
0.0025ohm
± 20%
18.8mm
17.3mm
7mm
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY