SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.130
250+
HK$9.220
500+
HK$8.810
1000+
HK$7.780
2000+
HK$6.940
Min: 100 / Mult: 5
10µH
380mA
Shielded
210mA
0603PS Series
1.6ohm
± 10%
2.59mm
2.08mm
1.8mm
2286330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.310
50+
HK$10.130
250+
HK$9.220
500+
HK$8.810
1000+
HK$7.780
More Pricing...
Min: 5 / Mult: 5
10µH
380mA
Shielded
210mA
0603PS Series
1.6ohm
± 10%
2.59mm
2.08mm
1.8mm
2286323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.130
250+
HK$9.220
500+
HK$8.810
1000+
HK$7.780
2000+
HK$6.940
Min: 100 / Mult: 5
3.3µH
500mA
Shielded
320mA
0603PS Series
0.88ohm
± 10%
2.59mm
2.08mm
1.8mm
2286319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.310
50+
HK$11.030
250+
HK$10.040
500+
HK$9.590
1000+
HK$8.470
More Pricing...
Min: 5 / Mult: 5
1µH
1A
Shielded
400mA
0603PS Series
0.26ohm
± 10%
2.59mm
2.08mm
1.8mm
2286319RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.030
250+
HK$10.040
500+
HK$9.590
1000+
HK$8.470
2000+
HK$7.560
Min: 100 / Mult: 5
1µH
1A
Shielded
400mA
0603PS Series
0.26ohm
± 10%
2.59mm
2.08mm
1.8mm
2286323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.310
50+
HK$10.130
250+
HK$9.220
500+
HK$8.810
1000+
HK$7.780
More Pricing...
Min: 5 / Mult: 5
3.3µH
500mA
Shielded
320mA
0603PS Series
0.88ohm
± 10%
2.59mm
2.08mm
1.8mm
3648830RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.550
250+
HK$9.990
500+
HK$7.700
1000+
HK$7.370
2000+
HK$6.260
More Pricing...
Min: 100 / Mult: 5
47µH
180mA
Shielded
100mA
0603PS Series
5.69ohm
± 10%
2.59mm
2.08mm
1.8mm
3648830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.100
50+
HK$11.550
250+
HK$9.990
500+
HK$7.700
1000+
HK$7.370
More Pricing...
Min: 5 / Mult: 5
47µH
180mA
Shielded
100mA
0603PS Series
5.69ohm
± 10%
2.59mm
2.08mm
1.8mm
2286329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.920
50+
HK$10.680
250+
HK$9.720
500+
HK$9.290
1000+
HK$8.200
More Pricing...
Min: 5 / Mult: 5
8.2µH
390mA
Shielded
220mA
0603PS Series
1.43ohm
± 10%
2.59mm
2.08mm
1.8mm
2286329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$9.290
1000+
HK$8.200
2000+
HK$7.320
Min: 500 / Mult: 5
8.2µH
390mA
Shielded
220mA
0603PS Series
1.43ohm
± 10%
2.59mm
2.08mm
1.8mm
2286333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.040
250+
HK$9.140
500+
HK$8.730
1000+
HK$7.710
2000+
HK$6.880
Min: 100 / Mult: 5
33µH
200mA
Shielded
100mA
0603PS Series
5.63ohm
± 10%
2.59mm
2.08mm
1.8mm
2286333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.210
50+
HK$10.040
250+
HK$9.140
500+
HK$8.730
1000+
HK$7.710
More Pricing...
Min: 5 / Mult: 5
33µH
200mA
Shielded
100mA
0603PS Series
5.63ohm
± 10%
2.59mm
2.08mm
1.8mm
3648831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.090
50+
HK$7.960
250+
HK$6.590
500+
HK$5.910
1000+
HK$5.460
More Pricing...
Min: 5 / Mult: 5
8.2µH
390mA
Shielded
220mA
0603PS Series
1.43ohm
± 10%
2.59mm
2.08mm
1.8mm
3648831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.960
250+
HK$6.590
500+
HK$5.910
1000+
HK$5.460
2000+
HK$5.330
Min: 100 / Mult: 5
8.2µH
390mA
Shielded
220mA
0603PS Series
1.43ohm
± 10%
2.59mm
2.08mm
1.8mm
2286328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$11.400
50+
HK$10.270
250+
HK$9.330
500+
HK$8.720
1000+
HK$7.640
More Pricing...
Min: 5 / Mult: 5
6.8µH
400mA
Shielded
230mA
0603PS Series
1.37ohm
± 10%
2.59mm
2.08mm
1.8mm
2286328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$10.270
250+
HK$9.330
500+
HK$8.720
1000+
HK$7.640
2000+
HK$6.680
Min: 100 / Mult: 5
6.8µH
400mA
Shielded
230mA
0603PS Series
1.37ohm
± 10%
2.59mm
2.08mm
1.8mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY