SMD Power Inductors:

56 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370345

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.310
5000+
HK$1.160
10000+
HK$1.140
Min: 1000 / Mult: 1000
10µH
1.05A
Shielded
1.1A
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
3861139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.100
250+
HK$2.550
500+
HK$2.330
1500+
HK$2.100
More Pricing...
Min: 5 / Mult: 5
2.2µH
4.3A
Shielded
6.1A
PA4332.XXXNLT Series
0.04ohm
± 20%
4.2mm
4.2mm
2mm
2526956RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
200+
HK$7.290
500+
HK$6.020
2500+
HK$5.600
Min: 100 / Mult: 1
22µH
1.4A
Unshielded
1.15A
SD43 Series
0.378ohm
± 20%
4.7mm
4.2mm
3.45mm
2526956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$11.070
50+
HK$9.810
100+
HK$8.550
200+
HK$7.290
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Unshielded
1.15A
SD43 Series
0.378ohm
± 20%
4.7mm
4.2mm
3.45mm
2526968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.400
250+
HK$6.610
500+
HK$4.610
1000+
HK$4.300
Min: 1 / Mult: 1
6.8µH
2.5A
Unshielded
2A
SD43 Series
0.11ohm
± 20%
4.7mm
4.2mm
3.45mm
2526948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.920
10+
HK$9.780
50+
HK$8.910
100+
HK$8.500
200+
HK$7.510
More Pricing...
Min: 1 / Mult: 1
10µH
2.2A
Unshielded
1.7A
SD43 Series
0.182ohm
± 20%
4.7mm
4.2mm
3.45mm
2526968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$9.400
250+
HK$6.610
500+
HK$4.610
1000+
HK$4.300
Min: 100 / Mult: 1
6.8µH
2.5A
Unshielded
2A
SD43 Series
0.11ohm
± 20%
4.7mm
4.2mm
3.45mm
2526948RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.500
200+
HK$7.510
500+
HK$6.700
Min: 100 / Mult: 1
10µH
2.2A
Unshielded
1.7A
SD43 Series
0.182ohm
± 20%
4.7mm
4.2mm
3.45mm
3227520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.860
Min: 5 / Mult: 5
6.8µH
2.4A
Shielded
2.5A
ASPI-4020HI Series
0.175ohm
± 20%
4.4mm
4.2mm
2mm
3370531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.770
250+
HK$1.550
500+
HK$1.290
Min: 100 / Mult: 1
10µH
1.05A
Shielded
1.1A
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
3227520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
HK$4.860
Min: 100 / Mult: 5
6.8µH
2.4A
Shielded
2.5A
ASPI-4020HI Series
0.175ohm
± 20%
4.4mm
4.2mm
2mm
3370531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.530
50+
HK$2.230
100+
HK$1.770
250+
HK$1.550
500+
HK$1.290
Min: 1 / Mult: 1
10µH
1.05A
Shielded
1.1A
-
0.165ohm
± 20%
4.2mm
4.2mm
1.8mm
3861139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.100
250+
HK$2.550
500+
HK$2.330
1500+
HK$2.100
3000+
HK$1.910
Min: 100 / Mult: 5
2.2µH
4.3A
Shielded
6.1A
PA4332.XXXNLT Series
0.04ohm
± 20%
4.2mm
4.2mm
2mm
4704218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.500
50+
HK$8.720
250+
HK$7.690
500+
HK$7.230
1500+
HK$6.720
More Pricing...
Min: 5 / Mult: 5
1µH
10A
Shielded
10A
SRP4021HMCT Series
0.0138ohm
± 20%
4.3mm
4.2mm
1.9mm
3269884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.030
50+
HK$4.260
Min: 5 / Mult: 5
4.7µH
2.5A
Shielded
3.2A
HCM1A4020V2 Series
0.118ohm
± 20%
4.4mm
4.2mm
1.8mm
3269881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.810
50+
HK$7.580
250+
HK$7.500
500+
HK$6.440
1500+
HK$5.380
More Pricing...
Min: 5 / Mult: 5
10µH
1.6A
Shielded
2.2A
HCM1A4020V2 Series
0.281ohm
± 20%
4.4mm
4.2mm
1.8mm
3269881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$7.580
250+
HK$7.500
500+
HK$6.440
1500+
HK$5.380
3000+
HK$4.310
Min: 100 / Mult: 5
10µH
1.6A
Shielded
2.2A
HCM1A4020V2 Series
0.281ohm
± 20%
4.4mm
4.2mm
1.8mm
3269882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$4.720
250+
HK$4.620
500+
HK$4.520
1500+
HK$4.420
3000+
HK$4.310
Min: 100 / Mult: 5
1µH
5.6A
Shielded
7A
HCM1A4020V2 Series
0.024ohm
± 20%
4.4mm
4.2mm
1.8mm
3269884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$4.260
Min: 100 / Mult: 5
4.7µH
2.5A
Shielded
3.2A
HCM1A4020V2 Series
0.118ohm
± 20%
4.4mm
4.2mm
1.8mm
3269882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.580
50+
HK$4.720
250+
HK$4.620
500+
HK$4.520
1500+
HK$4.420
More Pricing...
Min: 5 / Mult: 5
1µH
5.6A
Shielded
7A
HCM1A4020V2 Series
0.024ohm
± 20%
4.4mm
4.2mm
1.8mm
2526953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.210
10+
HK$9.150
50+
HK$8.320
100+
HK$7.950
200+
HK$7.020
More Pricing...
Min: 1 / Mult: 1
1.8µH
4.6A
Unshielded
4.1A
SD43 Series
0.042ohm
± 20%
4.7mm
4.2mm
3.45mm
2526952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.210
10+
HK$9.150
50+
HK$8.320
100+
HK$7.950
200+
HK$7.020
More Pricing...
Min: 1 / Mult: 1
15µH
1.7A
Unshielded
1.33A
SD43 Series
0.235ohm
± 20%
4.7mm
4.2mm
3.45mm
2526946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.210
10+
HK$9.150
50+
HK$8.320
100+
HK$7.950
200+
HK$7.020
More Pricing...
Min: 1 / Mult: 1
1µH
5.8A
Unshielded
5.5A
SD43 Series
0.033ohm
± 20%
4.7mm
4.2mm
3.45mm
2526959RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.950
200+
HK$7.020
500+
HK$6.270
Min: 100 / Mult: 1
3.3µH
3.3A
Unshielded
2.9A
SD43 Series
0.058ohm
± 20%
4.7mm
4.2mm
3.45mm
2526946RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.950
200+
HK$7.020
500+
HK$6.270
Min: 100 / Mult: 1
1µH
5.8A
Unshielded
5.5A
SD43 Series
0.033ohm
± 20%
4.7mm
4.2mm
3.45mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY