SMD Power Inductors:

89 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4413293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
1.5µH
7.8A
-
8.4A
WE-XHMI Series
0.01848ohm
-
4.3mm
4.3mm
2mm
4413288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
560nH
12.7A
Shielded
12A
WE-XHMI Series
8000µohm
± 20%
4.3mm
4.3mm
2mm
4562127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.070
250+
HK$12.030
500+
HK$11.310
1000+
HK$10.590
2000+
HK$9.630
Min: 100 / Mult: 5
110nH
23.7A
-
41.5A
-
2440µohm
-
4.3mm
4.3mm
2mm
4413307RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.130
250+
HK$8.450
500+
HK$7.770
1500+
HK$7.740
Min: 100 / Mult: 1
4.7µH
5.7A
-
5.7A
WE-XHMI Series
0.0348ohm
-
4.3mm
4.3mm
4.1mm
4413286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
220nH
20A
-
24.2A
WE-XHMI Series
3780µohm
-
4.3mm
4.3mm
2mm
4413288RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
560nH
12.7A
-
12A
WE-XHMI Series
8000µohm
-
4.3mm
4.3mm
2mm
4413292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
1.2µH
8.9A
Shielded
8.6A
WE-XHMI Series
0.01608ohm
± 20%
4.3mm
4.3mm
2mm
4413303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
7.8A
Shielded
10.5A
WE-XHMI Series
0.0198ohm
± 20%
4.3mm
4.3mm
3mm
4413299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
1µH
11.1A
-
12A
WE-XHMI Series
0.01032ohm
-
4.3mm
4.3mm
3mm
4413302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
1.5µH
10.6A
-
11.6A
WE-XHMI Series
0.0129ohm
-
4.3mm
4.3mm
3mm
4413308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.130
250+
HK$8.450
500+
HK$7.770
1500+
HK$7.740
Min: 100 / Mult: 1
5.6µH
5.1A
-
5.5A
WE-XHMI Series
0.0444ohm
-
4.3mm
4.3mm
4.1mm
4413309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.130
250+
HK$8.450
500+
HK$7.770
1500+
HK$7.740
Min: 100 / Mult: 1
6.8µH
4.1A
-
4.9A
WE-XHMI Series
0.055ohm
-
4.3mm
4.3mm
4.1mm
4562127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$14.330
50+
HK$13.070
250+
HK$12.030
500+
HK$11.310
1000+
HK$10.590
More Pricing...
Min: 5 / Mult: 5
110nH
23.7A
Shielded
41.5A
WE-XHMI Series
2440µohm
± 20%
4.3mm
4.3mm
2mm
4413294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
7.2A
Shielded
6.3A
WE-XHMI Series
0.02352ohm
± 20%
4.3mm
4.3mm
2mm
4413296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
470nH
17.1A
Shielded
19.2A
WE-XHMI Series
4500µohm
± 20%
4.3mm
4.3mm
3mm
4413309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$10.860
100+
HK$9.130
250+
HK$8.450
500+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
6.8µH
4.1A
Shielded
4.9A
WE-XHMI Series
0.055ohm
± 20%
4.3mm
4.3mm
4.1mm
4413296RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
470nH
17.1A
-
19.2A
WE-XHMI Series
4500µohm
-
4.3mm
4.3mm
3mm
4413299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
1µH
11.1A
Shielded
12A
WE-XHMI Series
0.01032ohm
± 20%
4.3mm
4.3mm
3mm
4413302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
1.5µH
10.6A
Shielded
11.6A
WE-XHMI Series
0.0129ohm
± 20%
4.3mm
4.3mm
3mm
4413308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$10.860
100+
HK$9.130
250+
HK$8.450
500+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
5.6µH
5.1A
Shielded
5.5A
WE-XHMI Series
0.0444ohm
± 20%
4.3mm
4.3mm
4.1mm
4413307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$10.860
100+
HK$9.130
250+
HK$8.450
500+
HK$7.770
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.7A
Shielded
5.7A
WE-XHMI Series
0.0348ohm
± 20%
4.3mm
4.3mm
4.1mm
4562129RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.070
250+
HK$12.030
500+
HK$11.310
1000+
HK$10.590
2000+
HK$9.630
Min: 100 / Mult: 5
560nH
16.4A
-
17A
-
5630µohm
-
4.3mm
4.3mm
3mm
4413297RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
640nH
15.2A
-
17A
WE-XHMI Series
5810µohm
-
4.3mm
4.3mm
3mm
4413305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
4.7µH
5.3A
-
5.8A
WE-XHMI Series
0.03696ohm
-
4.3mm
4.3mm
3mm
4413291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
1µH
10A
Shielded
10.2A
WE-XHMI Series
0.01344ohm
± 20%
4.3mm
4.3mm
2mm
1-25 of 89 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY