SMD Power Inductors:

27 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.190
10+
HK$20.780
50+
HK$18.920
100+
HK$18.060
200+
HK$15.960
More Pricing...
Min: 1 / Mult: 1
33µH
1.1A
Shielded
460mA
1812PS Series
-
0.4ohm
± 10%
5.87mm
4.98mm
3.81mm
2287099RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.060
200+
HK$15.960
600+
HK$14.240
Min: 100 / Mult: 1
33µH
1.1A
Shielded
460mA
1812PS Series
-
0.4ohm
± 10%
5.87mm
4.98mm
3.81mm
2287053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.940
10+
HK$19.490
50+
HK$18.010
100+
HK$14.470
200+
HK$13.360
More Pricing...
Min: 1 / Mult: 1
1µH
2.7A
Shielded
2.5A
1812PS Series
-
0.05ohm
± 5%
5.87mm
4.98mm
3.81mm
2287104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.360
10+
HK$28.110
50+
HK$25.590
100+
HK$24.420
200+
HK$21.580
Min: 1 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2287098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.480
10+
HK$20.140
50+
HK$18.340
100+
HK$17.510
200+
HK$15.470
More Pricing...
Min: 1 / Mult: 1
22µH
1.2A
Shielded
540mA
1812PS Series
-
0.33ohm
± 10%
5.87mm
4.98mm
3.81mm
2287098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.510
200+
HK$15.470
600+
HK$13.800
Min: 100 / Mult: 1
22µH
1.2A
Shielded
540mA
1812PS Series
-
0.33ohm
± 10%
5.87mm
4.98mm
3.81mm
2287075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$16.140
600+
HK$14.400
Min: 500 / Mult: 1
150µH
510mA
Shielded
200mA
1812PS Series
-
2.2ohm
± 5%
5.87mm
4.98mm
3.81mm
2287073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.100
10+
HK$22.490
50+
HK$20.470
100+
HK$19.550
200+
HK$17.270
More Pricing...
Min: 1 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 5%
5.87mm
4.98mm
3.81mm
2287073RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$17.270
600+
HK$15.410
Min: 500 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 5%
5.87mm
4.98mm
3.81mm
2287075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.450
10+
HK$21.010
50+
HK$19.130
100+
HK$18.270
200+
HK$16.140
More Pricing...
Min: 1 / Mult: 1
150µH
510mA
Shielded
200mA
1812PS Series
-
2.2ohm
± 5%
5.87mm
4.98mm
3.81mm
2287061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.910
10+
HK$22.320
50+
HK$20.320
100+
HK$19.400
200+
HK$17.140
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.1A
Shielded
1.15A
1812PS Series
-
0.11ohm
± 5%
5.87mm
4.98mm
3.81mm
2287076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.910
10+
HK$22.320
50+
HK$20.320
100+
HK$19.400
200+
HK$17.140
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
Shielded
170mA
1812PS Series
-
2.65ohm
± 5%
5.87mm
4.98mm
3.81mm
2287072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.450
10+
HK$21.010
50+
HK$19.130
100+
HK$18.270
200+
HK$16.140
More Pricing...
Min: 1 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
-
1.25ohm
± 5%
5.87mm
4.98mm
3.81mm
2287072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$16.140
600+
HK$14.400
Min: 500 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
-
1.25ohm
± 5%
5.87mm
4.98mm
3.81mm
2287076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$17.140
600+
HK$15.290
Min: 500 / Mult: 1
220µH
470mA
Shielded
170mA
1812PS Series
-
2.65ohm
± 5%
5.87mm
4.98mm
3.81mm
2287104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.420
200+
HK$21.580
Min: 100 / Mult: 1
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2287053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$13.360
600+
HK$12.250
Min: 500 / Mult: 1
1µH
2.7A
Shielded
2.5A
1812PS Series
-
0.05ohm
± 5%
5.87mm
4.98mm
3.81mm
2287061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$17.140
600+
HK$15.290
Min: 500 / Mult: 1
4.7µH
2.1A
Shielded
1.15A
1812PS Series
-
0.11ohm
± 5%
5.87mm
4.98mm
3.81mm
2296261

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
HK$21.150
3000+
HK$18.950
6000+
HK$17.250
Min: 600 / Mult: 600
100µH
650mA
Shielded
270mA
1812PS Series
-
1.32ohm
± 10%
5.87mm
4.98mm
3.81mm
2287103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.150
10+
HK$18.950
50+
HK$17.250
100+
HK$16.470
200+
HK$14.550
More Pricing...
Min: 1 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
1812 [4525 Metric]
1.25ohm
± 10%
5.87mm
4.98mm
3.81mm
2287103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.470
200+
HK$14.550
600+
HK$12.980
Min: 100 / Mult: 1
82µH
650mA
Shielded
280mA
1812PS Series
1812 [4525 Metric]
1.25ohm
± 10%
5.87mm
4.98mm
3.81mm
4550273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.950
250+
HK$13.070
500+
HK$12.950
1000+
HK$12.830
2000+
HK$12.580
Min: 100 / Mult: 5
10µH
1.7A
-
900mA
-
-
0.17ohm
-
5.87mm
4.98mm
3.81mm
4550273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$16.030
50+
HK$15.950
250+
HK$13.070
500+
HK$12.950
1000+
HK$12.830
More Pricing...
Min: 5 / Mult: 5
10µH
1.7A
Shielded
900mA
1812PS Series
-
0.17ohm
± 10%
5.87mm
4.98mm
3.81mm
2287096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.640
10+
HK$17.600
100+
HK$12.090
500+
HK$11.760
1000+
HK$11.100
More Pricing...
Min: 1 / Mult: 1
10µH
1.7A
Shielded
900mA
1812PS Series
-
0.17ohm
± 10%
5.87mm
4.98mm
3.81mm
2287064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.450
10+
HK$21.010
100+
HK$19.130
500+
HK$18.270
1000+
HK$16.140
More Pricing...
Min: 1 / Mult: 1
10µH
1.7A
Shielded
900mA
1812PS Series
-
0.17ohm
± 5%
5.87mm
4.98mm
3.81mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY