SMD Power Inductors:

48 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2297729

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.650
2500+
HK$7.220
5000+
HK$7.140
Min: 500 / Mult: 500
22µH
1.9A
Shielded
970mA
MSS6132 Series
0.158ohm
± 20%
6.1mm
6.1mm
3.2mm
2288629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.170
10+
HK$15.430
50+
HK$13.680
100+
HK$11.930
200+
HK$10.190
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
MSS6122 Series
0.065ohm
± 20%
6.1mm
6.1mm
2.2mm
2288651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$18.940
50+
HK$18.550
100+
HK$18.170
200+
HK$17.780
Min: 1 / Mult: 1
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
2288649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$16.900
50+
HK$14.480
100+
HK$12.060
200+
HK$9.640
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.95A
Shielded
2.1A
MSS6132 Series
0.048ohm
± 20%
6.1mm
6.1mm
3.2mm
2288663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$18.750
50+
HK$18.170
100+
HK$13.570
200+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
68µH
1A
Shielded
550mA
MSS6132 Series
0.41ohm
± 20%
6.1mm
6.1mm
3.2mm
2297720

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$7.650
2500+
HK$7.220
5000+
HK$7.140
Min: 500 / Mult: 500
4.7µH
3.1A
Shielded
2.18A
MSS6132 Series
0.043ohm
± 20%
6.1mm
6.1mm
3.2mm
2288629RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.930
200+
HK$10.190
500+
HK$8.440
2500+
HK$7.850
5000+
HK$7.700
Min: 100 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
MSS6122 Series
0.065ohm
± 20%
6.1mm
6.1mm
2.2mm
2288651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.170
200+
HK$17.780
Min: 100 / Mult: 1
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
2288650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$18.940
50+
HK$18.550
100+
HK$18.170
200+
HK$17.780
Min: 1 / Mult: 1
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
2288649RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.060
200+
HK$9.640
500+
HK$7.220
Min: 100 / Mult: 1
5.6µH
2.95A
Shielded
2.1A
MSS6132 Series
0.048ohm
± 20%
6.1mm
6.1mm
3.2mm
2288653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.060
200+
HK$9.640
500+
HK$7.220
Min: 100 / Mult: 1
12µH
2.35A
Shielded
1.3A
MSS6132 Series
0.079ohm
± 20%
6.1mm
6.1mm
3.2mm
2288659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$17.120
50+
HK$14.920
100+
HK$12.720
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
33µH
1.6A
Shielded
810mA
MSS6132 Series
0.25ohm
± 20%
6.1mm
6.1mm
3.2mm
2288663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.570
200+
HK$10.940
500+
HK$8.310
Min: 100 / Mult: 1
68µH
1A
Shielded
550mA
MSS6132 Series
0.41ohm
± 20%
6.1mm
6.1mm
3.2mm
2288650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.170
200+
HK$17.780
Min: 100 / Mult: 1
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
2288653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.320
10+
HK$16.900
50+
HK$14.480
100+
HK$12.060
200+
HK$9.640
More Pricing...
Min: 1 / Mult: 1
12µH
2.35A
Shielded
1.3A
MSS6132 Series
0.079ohm
± 20%
6.1mm
6.1mm
3.2mm
2297722

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$8.310
2500+
HK$7.810
5000+
HK$7.140
Min: 500 / Mult: 500
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
2288659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.720
200+
HK$10.520
500+
HK$8.310
Min: 100 / Mult: 1
33µH
1.6A
Shielded
810mA
MSS6132 Series
0.25ohm
± 20%
6.1mm
6.1mm
3.2mm
4645569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.140
10+
HK$18.250
50+
HK$16.280
100+
HK$14.720
200+
HK$13.870
More Pricing...
Min: 1 / Mult: 1
120nH
78A
Shielded
98A
WE-HCMD Series
330µohm
± 15%
9.3mm
6.1mm
10.2mm
4645570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.900
500+
HK$13.070
Min: 100 / Mult: 1
150nH
78A
-
79A
-
330µohm
-
9.3mm
6.1mm
10.2mm
4645570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.140
10+
HK$18.250
50+
HK$16.280
100+
HK$14.720
200+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
150nH
78A
Shielded
79A
WE-HCMD Series
330µohm
± 15%
9.3mm
6.1mm
10.2mm
4645568RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.900
500+
HK$13.070
Min: 100 / Mult: 1
100nH
78A
-
117A
-
330µohm
-
9.3mm
6.1mm
10.2mm
4645567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.870
500+
HK$13.020
Min: 100 / Mult: 1
70nH
78A
-
166A
-
330µohm
-
9.3mm
6.1mm
10.2mm
4645568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.140
10+
HK$18.250
50+
HK$16.280
100+
HK$14.720
200+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
100nH
78A
Shielded
117A
WE-HCMD Series
330µohm
± 15%
9.3mm
6.1mm
10.2mm
4645569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.720
200+
HK$13.870
500+
HK$13.020
Min: 100 / Mult: 1
120nH
78A
-
98A
-
330µohm
-
9.3mm
6.1mm
10.2mm
4645567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.140
10+
HK$18.250
50+
HK$16.280
100+
HK$14.720
200+
HK$13.870
More Pricing...
Min: 1 / Mult: 1
70nH
78A
Shielded
166A
WE-HCMD Series
330µohm
± 15%
9.3mm
6.1mm
10.2mm
1-25 of 48 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY