SMD Power Inductors:

49 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4738365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.610
50+
HK$12.740
100+
HK$9.450
250+
HK$8.170
500+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
22µH
3.7A
Shielded
5A
IHLP-3232DZ-5A Series
0.11021ohm
± 20%
8.18mm
8.18mm
4mm
3518662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$14.550
50+
HK$11.840
100+
HK$10.770
200+
HK$9.360
More Pricing...
Min: 1 / Mult: 1
22µH
3.7A
Shielded
3.8A
IHLP-3232DZ-5A Series
0.1102ohm
± 20%
8.64mm
8.18mm
4mm
2056567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.290
10+
HK$7.630
50+
HK$7.430
100+
HK$7.220
200+
HK$6.410
More Pricing...
Min: 1 / Mult: 1
5.6µH
6.8A
Shielded
16.7A
IHLP-3232DZ-01 Series
0.0355ohm
± 20%
8.64mm
8.18mm
4mm
2056567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$7.220
200+
HK$6.410
500+
HK$5.590
Min: 100 / Mult: 1
5.6µH
6.8A
Shielded
16.7A
IHLP-3232DZ-01 Series
0.0355ohm
± 20%
8.64mm
8.18mm
4mm
3518662RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$10.770
200+
HK$9.360
500+
HK$7.950
Min: 100 / Mult: 1
22µH
3.7A
Shielded
3.8A
IHLP-3232DZ-5A Series
0.1102ohm
± 20%
8.64mm
8.18mm
4mm
4738268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.440
50+
HK$12.100
100+
HK$8.920
250+
HK$7.750
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
15µH
4.9A
Shielded
3.7A
IHLP-3232DZ-11 Series
0.0653ohm
± 20%
8.18mm
8.18mm
4mm
4738250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.440
50+
HK$12.100
100+
HK$8.920
250+
HK$7.750
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
3.3µH
9.2A
Shielded
20A
IHLP-3232DZ-01 Series
0.0177ohm
± 20%
8.18mm
8.18mm
4mm
4738267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.440
50+
HK$12.100
100+
HK$8.920
250+
HK$7.750
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
10µH
5.4A
Shielded
6.4A
IHLP-3232DZ-11 Series
0.0518ohm
± 20%
8.18mm
8.18mm
4mm
4738255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.440
50+
HK$12.100
100+
HK$8.920
250+
HK$7.750
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
8.2µH
5.5A
Shielded
10A
IHLP-3232DZ-01 Series
0.0508ohm
± 20%
8.18mm
8.18mm
4mm
4738398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.020
50+
HK$11.890
100+
HK$8.700
250+
HK$7.540
500+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
8.2µH
4.8A
Shielded
9.5A
IHLP-3232CZ-01 Series
0.0593ohm
± 20%
8.18mm
8.18mm
3mm
4738237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.020
50+
HK$11.890
100+
HK$8.700
250+
HK$7.540
500+
HK$6.690
More Pricing...
Min: 1 / Mult: 1
6.8µH
6.5A
Shielded
5A
IHLP-3232CZ-11 Series
0.0378ohm
± 20%
8.18mm
8.18mm
3mm
4738386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$22.610
50+
HK$12.740
100+
HK$9.450
250+
HK$8.170
500+
HK$7.220
More Pricing...
Min: 1 / Mult: 1
10µH
5.1A
Shielded
7A
IHLP-3232DZ-5A Series
0.0535ohm
± 20%
8.18mm
8.18mm
4mm
4738372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.440
50+
HK$12.100
100+
HK$8.920
250+
HK$7.750
500+
HK$6.790
More Pricing...
Min: 1 / Mult: 1
33µH
3.2A
Shielded
3.2A
IHLP-3232DZ-11 Series
0.144ohm
± 20%
8.18mm
8.18mm
4mm
2965613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$8.180
100+
HK$6.730
500+
HK$5.990
1000+
HK$5.650
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLP-3232DZ-8A Series
0.01648ohm
± 20%
8.64mm
8.18mm
4mm
2056559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.980
10+
HK$6.700
100+
HK$5.710
500+
HK$5.290
1000+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
470nH
25A
Shielded
31.5A
IHLP-3232DZ-01 Series
0.00262ohm
± 20%
8.64mm
8.18mm
4mm
3780024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.050
10+
HK$7.480
100+
HK$6.150
500+
HK$6.050
1000+
HK$5.060
More Pricing...
Min: 1 / Mult: 1
8.2µH
4.8A
Shielded
9.5A
IHLP-3232CZ-01 Series
0.0593ohm
± 20%
8.64mm
8.18mm
3mm
2056576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.080
10+
HK$8.330
100+
HK$7.160
500+
HK$6.580
1000+
HK$6.050
More Pricing...
Min: 1 / Mult: 1
820nH
19.5A
Shielded
15A
IHLP-3232DZ-11 Series
0.00388ohm
± 20%
8.64mm
8.18mm
4mm
2056560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.160
500+
HK$6.580
1000+
HK$6.050
2000+
HK$5.510
Min: 100 / Mult: 1
680nH
21A
Shielded
24.5A
IHLP-3232DZ-01 Series
0.00367ohm
± 20%
8.64mm
8.18mm
4mm
2056561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.080
10+
HK$8.330
100+
HK$7.160
500+
HK$6.580
1000+
HK$6.050
More Pricing...
Min: 1 / Mult: 1
820nH
19A
Shielded
24.2A
IHLP-3232DZ-01 Series
0.00442ohm
± 20%
8.64mm
8.18mm
4mm
2056568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.290
10+
HK$7.620
100+
HK$6.220
500+
HK$5.780
1000+
HK$5.350
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.7A
Shielded
15.2A
IHLP-3232DZ-01 Series
0.0477ohm
± 20%
8.64mm
8.18mm
4mm
2056558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.990
100+
HK$5.930
500+
HK$5.600
1000+
HK$5.260
More Pricing...
Min: 1 / Mult: 1
330nH
29.5A
Shielded
36A
IHLP-3232DZ-01 Series
0.00214ohm
± 20%
8.64mm
8.18mm
4mm
2056560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.080
10+
HK$8.330
100+
HK$7.160
500+
HK$6.580
1000+
HK$6.050
More Pricing...
Min: 1 / Mult: 1
680nH
21A
Shielded
24.5A
IHLP-3232DZ-01 Series
0.00367ohm
± 20%
8.64mm
8.18mm
4mm
2056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.860
10+
HK$8.150
100+
HK$7.000
500+
HK$6.430
1000+
HK$5.920
More Pricing...
Min: 1 / Mult: 1
1.5µH
11A
Shielded
24A
IHLP-3232CZ-01 Series
0.0133ohm
± 20%
8.64mm
8.18mm
3mm
2056545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.860
10+
HK$8.150
100+
HK$7.000
500+
HK$6.430
1000+
HK$5.920
More Pricing...
Min: 1 / Mult: 1
680nH
20A
Shielded
15.2A
IHLP-3232CZ-11 Series
0.00399ohm
± 20%
8.64mm
8.18mm
3mm
2056530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.860
10+
HK$8.150
100+
HK$7.000
500+
HK$6.430
1000+
HK$5.920
More Pricing...
Min: 1 / Mult: 1
330nH
25A
Shielded
32A
IHLP-3232CZ-01 Series
0.00257ohm
± 20%
8.64mm
8.18mm
3mm
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY