SMD Power Inductors:

74 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$6.910
50+
HK$6.300
100+
HK$5.690
200+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
3.3mH
120mA
Shielded
150mA
SRR0906 Series
11ohm
± 15%
10mm
9.5mm
6mm
2333768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$8.720
50+
HK$7.970
100+
HK$6.230
200+
HK$5.830
More Pricing...
Min: 1 / Mult: 1
2.2mH
160mA
Shielded
180mA
SRR0906 Series
8.5ohm
± 15%
10mm
9.5mm
6mm
2333777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
10+
HK$8.800
50+
HK$7.800
100+
HK$6.480
200+
HK$6.060
More Pricing...
Min: 1 / Mult: 1
39µH
1.1A
Shielded
1.4A
SRR0906 Series
0.16ohm
± 20%
10mm
9.5mm
6mm
1864249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.820
50+
HK$5.130
250+
HK$4.420
500+
HK$3.800
1500+
HK$3.360
More Pricing...
Min: 5 / Mult: 5
15µH
2.2A
Shielded
-
MCBF Series
0.14ohm
± 20%
12.95mm
9.5mm
5.2mm
2333766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$9.380
50+
HK$8.880
100+
HK$8.130
200+
HK$7.560
More Pricing...
Min: 1 / Mult: 1
22µH
1.4A
Shielded
1.9A
SRR0906 Series
0.13ohm
± 20%
10mm
9.5mm
6mm
2333787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
10+
HK$7.610
50+
HK$7.370
100+
HK$7.120
200+
HK$5.820
More Pricing...
Min: 1 / Mult: 1
5.6mH
90mA
Shielded
110mA
SRR0906 Series
21ohm
± 15%
10mm
9.5mm
6mm
2333798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.280
10+
HK$8.720
50+
HK$7.970
100+
HK$6.230
200+
HK$5.830
More Pricing...
Min: 1 / Mult: 1
8.2mH
80mA
Shielded
90mA
SRR0906 Series
31ohm
± 15%
10mm
9.5mm
6mm
2333756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
10+
HK$9.620
50+
HK$8.470
100+
HK$7.120
200+
HK$6.510
More Pricing...
Min: 1 / Mult: 1
120µH
650mA
Shielded
750mA
SRR0906 Series
0.48ohm
± 15%
10mm
9.5mm
6mm
2333760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$9.870
50+
HK$9.210
100+
HK$8.640
200+
HK$7.790
More Pricing...
Min: 1 / Mult: 1
150µH
600mA
Shielded
700mA
SRR0906 Series
0.55ohm
± 15%
10mm
9.5mm
6mm
2333769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$9.790
50+
HK$8.390
100+
HK$7.300
200+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
27µH
1.3A
Shielded
1.8A
SRR0906 Series
0.14ohm
± 20%
10mm
9.5mm
6mm
2333794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
10+
HK$8.800
50+
HK$7.780
100+
HK$6.520
200+
HK$6.070
More Pricing...
Min: 1 / Mult: 1
6.8µH
2.3A
Shielded
3.4A
SRR0906 Series
0.05ohm
± 20%
10mm
9.5mm
6mm
2333784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.180
10+
HK$9.290
50+
HK$8.110
100+
HK$7.000
200+
HK$6.180
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.7A
Shielded
4.3A
SRR0906 Series
0.04ohm
± 20%
10mm
9.5mm
6mm
2333789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.360
10+
HK$8.800
50+
HK$7.650
100+
HK$6.240
200+
HK$5.800
More Pricing...
Min: 1 / Mult: 1
5.6mH
2.5A
Shielded
4.2A
SRR0906 Series
0.046ohm
± 20%
10mm
9.5mm
6mm
2333795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$9.460
50+
HK$8.390
100+
HK$7.360
200+
HK$6.360
More Pricing...
Min: 1 / Mult: 1
82µH
780mA
Shielded
900mA
SRR0906 Series
0.37ohm
± 20%
10mm
9.5mm
6mm
2333773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$8.800
50+
HK$7.980
100+
HK$6.610
200+
HK$6.170
More Pricing...
Min: 1 / Mult: 1
33µH
1.2A
Shielded
1.6A
SRR0906 Series
0.15ohm
± 20%
10mm
9.5mm
6mm
2333782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$9.620
50+
HK$8.470
100+
HK$7.230
200+
HK$6.600
More Pricing...
Min: 1 / Mult: 1
470µH
350mA
Shielded
400mA
SRR0906 Series
1.6ohm
± 15%
10mm
9.5mm
6mm
2333780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$8.880
50+
HK$7.980
100+
HK$6.660
200+
HK$6.210
More Pricing...
Min: 1 / Mult: 1
3.5µH
2.9A
Shielded
5.2A
SRR0906 Series
0.036ohm
± 20%
10mm
9.5mm
6mm
2333759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.690
10+
HK$8.550
50+
HK$7.680
100+
HK$6.510
200+
HK$6.060
More Pricing...
Min: 1 / Mult: 1
15µH
1.6A
Shielded
2.4A
SRR0906 Series
0.1ohm
± 20%
10mm
9.5mm
6mm
2333770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.180
10+
HK$9.290
50+
HK$8.080
100+
HK$7.020
200+
HK$6.180
More Pricing...
Min: 1 / Mult: 1
270µH
440mA
Shielded
550mA
SRR0906 Series
1.1ohm
± 15%
10mm
9.5mm
6mm
2333762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
10+
HK$8.800
50+
HK$7.980
100+
HK$6.840
200+
HK$6.330
More Pricing...
Min: 1 / Mult: 1
18µH
1.5A
Shielded
2A
SRR0906 Series
0.11ohm
± 20%
10mm
9.5mm
6mm
2333765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$9.620
50+
HK$8.470
100+
HK$7.200
200+
HK$6.580
More Pricing...
Min: 1 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
7ohm
± 15%
10mm
9.5mm
6mm
2333786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
10+
HK$9.540
50+
HK$8.310
100+
HK$7.180
200+
HK$6.300
More Pricing...
Min: 1 / Mult: 1
560µH
280mA
Shielded
350mA
SRR0906 Series
2.7ohm
± 15%
10mm
9.5mm
6mm
1864249RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.130
250+
HK$4.420
500+
HK$3.800
1500+
HK$3.360
3200+
HK$3.120
Min: 100 / Mult: 5
15µH
2.2A
Shielded
-
MCBF Series
0.14ohm
± 20%
12.95mm
9.5mm
5.2mm
2333771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$6.910
50+
HK$6.300
100+
HK$5.690
200+
HK$5.290
More Pricing...
Min: 1 / Mult: 1
2.7mH
140mA
Shielded
170mA
SRR0906 Series
9.2ohm
± 15%
10mm
9.5mm
6mm
2333796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.180
10+
HK$9.460
50+
HK$8.150
100+
HK$7.040
200+
HK$6.200
More Pricing...
Min: 1 / Mult: 1
820µH
230mA
Shielded
300mA
SRR0906 Series
3.5ohm
± 15%
10mm
9.5mm
6mm
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY