SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2500119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.420
10+
HK$23.430
100+
HK$13.810
500+
HK$13.160
1000+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
15µH
4.6A
Shielded
5.5A
IHLD-4032KB-5A Series
0.0455ohm
± 20%
11.89mm
9.62mm
11.2mm
2500117RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
500+
HK$11.270
1000+
HK$11.050
2000+
HK$11.020
Min: 100 / Mult: 1
33µH
2.4A
Shielded
2.9A
IHLD-3232HB-5A Series
0.1594ohm
± 20%
9.75mm
9.62mm
9.14mm
2500113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$14.880
100+
HK$12.250
500+
HK$11.840
1000+
HK$11.430
More Pricing...
Min: 1 / Mult: 1
10µH
3.65A
Shielded
5.2A
IHLD-3232HB-5A Series
0.0535ohm
± 20%
9.75mm
9.62mm
9.14mm
2500113RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.250
500+
HK$11.840
1000+
HK$11.430
2000+
HK$11.020
Min: 100 / Mult: 1
10µH
3.65A
Shielded
5.2A
IHLD-3232HB-5A Series
0.0535ohm
± 20%
9.75mm
9.62mm
9.14mm
2500114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
500+
HK$12.420
1000+
HK$12.180
2000+
HK$11.930
Min: 100 / Mult: 1
15µH
4.2A
Shielded
3.5A
IHLD-3232HB-5A Series
0.06634ohm
± 20%
9.75mm
9.62mm
9.14mm
2500121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.060
500+
HK$13.200
1000+
HK$12.340
2000+
HK$11.480
Min: 100 / Mult: 1
33µH
3.8A
Shielded
3.7A
IHLD-4032KB-5A Series
0.107ohm
± 20%
11.89mm
9.62mm
11.2mm
2500120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.910
10+
HK$23.150
100+
HK$21.380
500+
HK$13.320
1000+
HK$12.910
More Pricing...
Min: 1 / Mult: 1
22µH
4.1A
Shielded
4.1A
IHLD-4032KB-5A Series
0.0752ohm
± 20%
11.89mm
9.62mm
11.2mm
2500119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.810
500+
HK$13.160
1000+
HK$12.990
2000+
HK$12.740
Min: 100 / Mult: 1
15µH
4.6A
Shielded
5.5A
IHLD-4032KB-5A Series
0.0455ohm
± 20%
11.89mm
9.62mm
11.2mm
2500120RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.380
500+
HK$13.320
1000+
HK$12.910
2000+
HK$12.660
Min: 100 / Mult: 1
22µH
4.1A
Shielded
4.1A
IHLD-4032KB-5A Series
0.0752ohm
± 20%
11.89mm
9.62mm
11.2mm
2500117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.950
10+
HK$17.100
100+
HK$13.320
500+
HK$11.270
1000+
HK$11.050
More Pricing...
Min: 1 / Mult: 1
33µH
2.4A
Shielded
2.9A
IHLD-3232HB-5A Series
0.1594ohm
± 20%
9.75mm
9.62mm
9.14mm
2500115RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.240
500+
HK$11.100
1000+
HK$11.030
2000+
HK$11.020
Min: 100 / Mult: 1
22µH
3.3A
Shielded
2.9A
IHLD-3232HB-5A Series
0.1102ohm
± 20%
9.75mm
9.62mm
9.14mm
2500115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.570
10+
HK$16.120
100+
HK$13.240
500+
HK$11.100
1000+
HK$11.030
More Pricing...
Min: 1 / Mult: 1
22µH
3.3A
Shielded
2.9A
IHLD-3232HB-5A Series
0.1102ohm
± 20%
9.75mm
9.62mm
9.14mm
2500121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.270
10+
HK$18.090
100+
HK$14.060
500+
HK$13.200
1000+
HK$12.340
More Pricing...
Min: 1 / Mult: 1
33µH
3.8A
Shielded
3.7A
IHLD-4032KB-5A Series
0.107ohm
± 20%
11.89mm
9.62mm
11.2mm
2500114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.950
10+
HK$14.310
100+
HK$13.240
500+
HK$12.420
1000+
HK$12.180
More Pricing...
Min: 1 / Mult: 1
15µH
4.2A
Shielded
3.5A
IHLD-3232HB-5A Series
0.06634ohm
± 20%
9.75mm
9.62mm
9.14mm
2526408

RoHS

Each
1+
HK$23.430
10+
HK$21.540
25+
HK$20.720
50+
HK$19.450
100+
HK$18.170
More Pricing...
Min: 1 / Mult: 1
5µH
6A
Shielded
8.5A
IHLD-3232HB-5A Series
0.0292ohm
± 20%
9.75mm
9.62mm
9.14mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY