SMD Power Inductors:

123 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1864414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.520
50+
HK$4.790
100+
HK$3.580
250+
HK$2.940
500+
HK$2.560
More Pricing...
Min: 1 / Mult: 1
12µH
2.45A
Unshielded
-
MCSD105 Series
0.036ohm
± 20%
10.2mm
9mm
5.4mm
1864431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.060
50+
HK$3.520
100+
HK$3.040
250+
HK$2.610
500+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
330µH
520mA
Unshielded
-
MCSD105 Series
1.15ohm
± 10%
10.2mm
9mm
5.4mm
1864431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.040
250+
HK$2.610
500+
HK$2.310
1000+
HK$2.150
Min: 100 / Mult: 1
330µH
520mA
Unshielded
-
MCSD105 Series
1.15ohm
± 10%
10.2mm
9mm
5.4mm
2374011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.330
10+
HK$4.430
50+
HK$3.910
200+
HK$3.670
400+
HK$3.410
More Pricing...
Min: 1 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
0.97ohm
± 10%
10mm
9mm
5.4mm
1864414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.580
250+
HK$2.940
500+
HK$2.560
1000+
HK$2.050
Min: 100 / Mult: 1
12µH
2.45A
Unshielded
-
MCSD105 Series
0.036ohm
± 20%
10.2mm
9mm
5.4mm
2374011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.910
200+
HK$3.670
400+
HK$3.410
800+
HK$3.110
Min: 100 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
0.97ohm
± 10%
10mm
9mm
5.4mm
3551622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.490
200+
HK$13.480
500+
HK$12.430
2500+
HK$12.210
5000+
HK$11.960
Min: 100 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2A Series
0.14ohm
± 20%
10mm
9mm
5.4mm
3517103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.020
200+
HK$10.240
500+
HK$9.470
2500+
HK$8.800
5000+
HK$8.630
Min: 100 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2A Series
0.06ohm
± 10%
10mm
9mm
5.4mm
3517103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
10+
HK$13.240
50+
HK$11.910
100+
HK$11.020
200+
HK$10.240
More Pricing...
Min: 1 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2A Series
0.06ohm
± 10%
10mm
9mm
5.4mm
3551622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.860
10+
HK$15.900
50+
HK$14.780
100+
HK$14.490
200+
HK$13.480
More Pricing...
Min: 1 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2A Series
0.14ohm
± 20%
10mm
9mm
5.4mm
4360190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.910
10+
HK$17.430
100+
HK$15.050
500+
HK$13.160
1000+
HK$12.900
More Pricing...
Min: 1 / Mult: 1
1mH
380mA
Unshielded
380mA
WE-PD2 Series
2.6ohm
± 10%
10mm
9mm
5.4mm
4360171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
100+
HK$14.390
500+
HK$12.580
1000+
HK$12.330
More Pricing...
Min: 1 / Mult: 1
18µH
2.36A
Unshielded
2.43A
WE-PD2 Series
0.09ohm
± 20%
10mm
9mm
5.4mm
1864426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.060
50+
HK$3.520
100+
HK$3.040
250+
HK$2.610
500+
HK$2.310
More Pricing...
Min: 1 / Mult: 1
100µH
980mA
Unshielded
-
MCSD105 Series
0.35ohm
± 10%
10.2mm
9mm
5.4mm
1864422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.060
50+
HK$3.520
250+
HK$3.040
500+
HK$2.610
1000+
HK$2.310
More Pricing...
Min: 5 / Mult: 5
47µH
1.53A
Unshielded
-
MCSD105 Series
0.15ohm
± 10%
10.2mm
9mm
5.4mm
1864426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.040
250+
HK$2.610
500+
HK$2.310
1000+
HK$2.150
Min: 100 / Mult: 1
100µH
980mA
Unshielded
-
MCSD105 Series
0.35ohm
± 10%
10.2mm
9mm
5.4mm
1864425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.520
250+
HK$3.040
500+
HK$2.610
1000+
HK$2.310
2000+
HK$2.150
Min: 100 / Mult: 5
82µH
1A
Unshielded
-
MCSD105 Series
0.25ohm
± 10%
10.2mm
9mm
5.4mm
1864425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.060
50+
HK$3.520
250+
HK$3.040
500+
HK$2.610
1000+
HK$2.310
More Pricing...
Min: 5 / Mult: 5
82µH
1A
Unshielded
-
MCSD105 Series
0.25ohm
± 10%
10.2mm
9mm
5.4mm
1636045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2 Series
0.06ohm
± 20%
10mm
9mm
5.4mm
1636052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
0.73ohm
± 10%
10mm
9mm
5.4mm
1636052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.490
500+
HK$12.580
Min: 100 / Mult: 1
220µH
670mA
Unshielded
770mA
WE-PD2 Series
0.73ohm
± 10%
10mm
9mm
5.4mm
1869789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.970
10+
HK$19.400
50+
HK$17.350
100+
HK$16.690
200+
HK$14.930
More Pricing...
Min: 1 / Mult: 1
2.2mH
180mA
Unshielded
260mA
WE-PD2 HV Series
5.3ohm
± 10%
10mm
9mm
5.4mm
1636048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$17.920
50+
HK$16.610
100+
HK$16.030
200+
HK$14.310
More Pricing...
Min: 1 / Mult: 1
47µH
1.45A
Unshielded
1.62A
WE-PD2 Series
0.17ohm
± 10%
10mm
9mm
5.4mm
2374017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.020
200+
HK$3.720
400+
HK$3.550
800+
HK$3.370
Min: 100 / Mult: 1
820µH
450mA
Unshielded
500mA
SDE1006A Series
2.55ohm
± 10%
10mm
9mm
5.4mm
2373987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.920
200+
HK$3.510
400+
HK$3.240
800+
HK$3.020
4000+
HK$2.890
Min: 100 / Mult: 1
3.9µH
5.2A
Unshielded
5.7A
SDE1006A Series
0.027ohm
± 20%
10mm
9mm
5.4mm
2374003RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.090
200+
HK$3.020
400+
HK$2.960
800+
HK$2.950
Min: 100 / Mult: 1
68µH
1.6A
Unshielded
1.7A
SDE1006A Series
0.22ohm
± 10%
10mm
9mm
5.4mm
1-25 of 123 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY