1.01A SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4666736RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.090
250+
HK$1.010
500+
HK$0.923
1000+
HK$0.839
Min: 100 / Mult: 1
4.7µH
1.01A
-
1.25A
-
-
0.13ohm
-
3.2mm
2.5mm
2.5mm
4666736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$1.570
50+
HK$1.320
100+
HK$1.090
250+
HK$1.010
500+
HK$0.923
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.01A
Wirewound
1.25A
LSQPA Series
1210 [3225 Metric]
0.13ohm
± 20%
3.2mm
2.5mm
2.5mm
3386952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.220
50+
HK$1.960
100+
HK$1.910
250+
HK$1.860
500+
HK$1.810
More Pricing...
Min: 1 / Mult: 1
22µH
1.01A
Semishielded
700mA
VLS-CX-1 Series
-
0.617ohm
± 20%
4mm
4mm
1.2mm
2766775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.200
250+
HK$1.810
500+
HK$1.740
1000+
HK$1.660
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.01A
Shielded
960mA
VLS-CX-1 Series
1008 [2520 Metric]
0.372ohm
± 20%
2.5mm
2mm
1mm
2766775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.200
250+
HK$1.810
500+
HK$1.740
1000+
HK$1.660
2000+
HK$1.580
Min: 100 / Mult: 5
6.8µH
1.01A
Shielded
960mA
VLS-CX-1 Series
1008 [2520 Metric]
0.372ohm
± 20%
2.5mm
2mm
1mm
3386952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.910
250+
HK$1.860
500+
HK$1.810
1000+
HK$1.750
Min: 100 / Mult: 1
22µH
1.01A
Semishielded
700mA
VLS-CX-1 Series
-
0.617ohm
± 20%
4mm
4mm
1.2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY