1.02A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3604439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.220
250+
HK$1.820
500+
HK$1.740
1000+
HK$1.660
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Shielded
660mA
LQH3NPH_ME Series
0.348ohm
± 20%
3mm
3mm
1.4mm
3604439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.220
250+
HK$1.820
500+
HK$1.740
1000+
HK$1.660
2000+
HK$1.550
Min: 100 / Mult: 5
15µH
1.02A
Shielded
660mA
LQH3NPH_ME Series
0.348ohm
± 20%
3mm
3mm
1.4mm
3471346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$2.360
250+
HK$1.940
500+
HK$1.770
1000+
HK$1.600
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
0.348ohm
± 20%
3mm
3mm
1.4mm
1644653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
200+
HK$7.810
350+
HK$7.220
Min: 100 / Mult: 1
330µH
1.02A
Shielded
1.15A
B82477P4 Series
0.46ohm
± 20%
12.5mm
12.5mm
8.5mm
1644653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
10+
HK$10.200
50+
HK$8.880
100+
HK$8.390
200+
HK$7.810
More Pricing...
Min: 1 / Mult: 1
330µH
1.02A
Shielded
1.15A
B82477P4 Series
0.46ohm
± 20%
12.5mm
12.5mm
8.5mm
3551628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
200+
HK$10.400
500+
HK$9.700
Min: 100 / Mult: 1
100µH
1.02A
Unshielded
1.1A
WE-PD2A Series
0.35ohm
± 20%
10mm
9mm
5.4mm
3551628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
10+
HK$13.320
50+
HK$12.010
100+
HK$11.100
200+
HK$10.400
More Pricing...
Min: 1 / Mult: 1
100µH
1.02A
Unshielded
1.1A
WE-PD2A Series
0.35ohm
± 20%
10mm
9mm
5.4mm
3471346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.360
250+
HK$1.940
500+
HK$1.770
1000+
HK$1.600
2000+
HK$1.590
Min: 100 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
0.348ohm
± 20%
3mm
3mm
1.4mm
2062749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.520
10+
HK$7.990
100+
HK$6.990
500+
HK$6.520
1000+
HK$6.100
More Pricing...
Min: 1 / Mult: 1
10µH
1.02A
Unshielded
1.02A
2300 Series
0.138ohm
-
4.5mm
4mm
3.2mm
2062749RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.990
500+
HK$6.520
1000+
HK$6.100
2000+
HK$5.690
Min: 100 / Mult: 1
10µH
1.02A
Unshielded
1.02A
2300 Series
0.138ohm
-
4.5mm
4mm
3.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY