1.08A SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2706216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.680
250+
HK$2.160
500+
HK$2.100
1000+
HK$2.050
2000+
HK$1.980
Min: 100 / Mult: 5
6.8µH
1.08A
-
Shielded
1.6A
-
VLS-HBU Series
1008 [2520 Metric]
0.44ohm
± 20%
-
2.5mm
2mm
1.2mm
2706216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.370
50+
HK$2.680
250+
HK$2.160
500+
HK$2.100
1000+
HK$2.050
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.08A
-
Shielded
1.6A
-
VLS-HBU Series
1008 [2520 Metric]
0.44ohm
± 20%
-
2.5mm
2mm
1.2mm
3650535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.270
50+
HK$7.240
100+
HK$6.000
250+
HK$5.380
500+
HK$4.970
More Pricing...
Min: 1 / Mult: 1
47µH
1.08A
-
Shielded
1.14A
-
DR Series
-
-
± 20%
-
7.6mm
7.6mm
3.55mm
1515463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.800
200+
HK$1.700
500+
HK$1.600
Min: 100 / Mult: 1
1µH
1.08A
100MHz
Unshielded
-
1.08A
LQH43CN_03 Series
1812 [4532 Metric]
0.08ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
1515463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.180
50+
HK$1.990
100+
HK$1.800
200+
HK$1.700
More Pricing...
Min: 1 / Mult: 1
1µH
1.08A
100MHz
Unshielded
-
1.08A
LQH43CN_03 Series
1812 [4532 Metric]
0.08ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
3650535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.000
250+
HK$5.380
500+
HK$4.970
1350+
HK$4.630
Min: 100 / Mult: 1
47µH
1.08A
-
Shielded
1.14A
-
DR Series
-
-
± 20%
-
7.6mm
7.6mm
3.55mm
2448183RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
HK$6.180
250+
HK$5.440
500+
HK$5.030
1000+
HK$4.710
2000+
HK$4.220
Min: 100 / Mult: 5
4.7µH
1.08A
-
Shielded
950mA
-
VLF-M Series
-
0.168ohm
± 20%
-
3mm
2.5mm
1mm
2288451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.530
200+
HK$17.500
500+
HK$15.560
Min: 100 / Mult: 1
390µH
1.08A
-
Shielded
1A
-
MSS1260T Series
-
0.533ohm
± 10%
-
12.3mm
12.3mm
6mm
2448183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.350
50+
HK$6.180
250+
HK$5.440
500+
HK$5.030
1000+
HK$4.710
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.08A
-
Shielded
950mA
-
VLF-M Series
-
0.168ohm
± 20%
-
3mm
2.5mm
1mm
2288451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.770
10+
HK$23.440
50+
HK$20.870
100+
HK$19.530
200+
HK$17.500
More Pricing...
Min: 1 / Mult: 1
390µH
1.08A
-
Shielded
1A
-
MSS1260T Series
-
0.533ohm
± 10%
-
12.3mm
12.3mm
6mm
3577930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
10+
HK$17.840
50+
HK$16.610
100+
HK$15.130
200+
HK$13.410
More Pricing...
Min: 1 / Mult: 1
330µH
1.08A
-
Shielded
1.9A
-
WE-PD Series
-
0.41ohm
± 20%
-
12mm
12mm
8mm
3577930RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.130
200+
HK$13.410
500+
HK$11.680
Min: 100 / Mult: 1
330µH
1.08A
-
Shielded
1.9A
-
WE-PD Series
-
0.41ohm
± 20%
-
12mm
12mm
8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY