1.12A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3212492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.030
50+
HK$2.880
250+
HK$2.470
500+
HK$2.370
1000+
HK$2.260
More Pricing...
Min: 5 / Mult: 5
22µH
1.12A
Shielded
1.21A
VLS-HBX Series
-
0.761ohm
± 20%
3mm
3mm
1.2mm
2431471RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.260
250+
HK$6.710
500+
HK$6.020
1000+
HK$6.010
2000+
HK$4.860
Min: 100 / Mult: 5
4.7µH
1.12A
Semishielded
1.2A
WE-LQS Series
-
0.175ohm
± 20%
2.5mm
2mm
1.2mm
2431471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.550
50+
HK$7.260
250+
HK$6.710
500+
HK$6.020
1000+
HK$6.010
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.12A
Semishielded
1.2A
WE-LQS Series
-
0.175ohm
± 20%
2.5mm
2mm
1.2mm
2082557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.580
10+
HK$12.250
50+
HK$11.600
100+
HK$10.120
200+
HK$8.660
More Pricing...
Min: 1 / Mult: 1
12µH
1.12A
Shielded
950mA
WE-TPC Series
-
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
2082557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$8.660
500+
HK$7.190
Min: 100 / Mult: 1
12µH
1.12A
Shielded
950mA
WE-TPC Series
-
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
3373401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
10+
HK$4.250
50+
HK$3.880
100+
HK$3.510
200+
HK$3.280
More Pricing...
Min: 1 / Mult: 1
12µH
1.12A
Shielded
850mA
SRR4028 Series
1919 [4848 Metric]
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
3212492RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.880
250+
HK$2.470
500+
HK$2.370
1000+
HK$2.260
2000+
HK$2.150
Min: 100 / Mult: 5
22µH
1.12A
Shielded
1.21A
VLS-HBX Series
-
0.761ohm
± 20%
3mm
3mm
1.2mm
3373401RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.510
200+
HK$3.280
500+
HK$3.050
Min: 100 / Mult: 1
12µH
1.12A
Shielded
850mA
SRR4028 Series
1919 [4848 Metric]
0.125ohm
± 30%
4.8mm
4.8mm
2.8mm
4125659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.140
250+
HK$2.580
500+
HK$2.330
1000+
HK$2.080
2000+
HK$1.930
Min: 100 / Mult: 5
22µH
1.12A
Shielded
1.04A
VLS-HBX Series
1212 [3030 Metric]
0.761ohm
± 20%
3mm
3mm
1.2mm
4125659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.790
50+
HK$3.140
250+
HK$2.580
500+
HK$2.330
1000+
HK$2.080
More Pricing...
Min: 5 / Mult: 5
22µH
1.12A
Shielded
1.04A
VLS-HBX Series
1212 [3030 Metric]
0.761ohm
± 20%
3mm
3mm
1.2mm
4360186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.030
10+
HK$15.290
100+
HK$12.750
500+
HK$12.250
1000+
HK$11.180
More Pricing...
Min: 1 / Mult: 1
68µH
1.12A
Shielded
1A
WE-PD2SR Series
-
0.29ohm
± 20%
7.8mm
7mm
5mm
4572964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
50+
HK$3.460
100+
HK$2.800
250+
HK$2.640
500+
HK$2.240
More Pricing...
Min: 1 / Mult: 1
27µH
1.12A
Shielded
-
IFDC3030EZ Series
-
0.15ohm
± 20%
7.8mm
7.8mm
5mm
4572964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.800
250+
HK$2.640
500+
HK$2.240
1000+
HK$1.830
Min: 100 / Mult: 1
27µH
1.12A
-
-
-
-
0.15ohm
-
7.8mm
7.8mm
5mm
2706209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.380
50+
HK$2.520
250+
HK$2.270
500+
HK$2.210
1000+
HK$2.150
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.12A
Shielded
1.84A
VLS-HBU Series
-
0.329ohm
± 20%
2.5mm
2mm
1mm
2706209RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.520
250+
HK$2.270
500+
HK$2.210
1000+
HK$2.150
2000+
HK$2.090
Min: 100 / Mult: 5
4.7µH
1.12A
Shielded
1.84A
VLS-HBU Series
-
0.329ohm
± 20%
2.5mm
2mm
1mm
3551653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
50+
HK$13.810
100+
HK$13.320
250+
HK$12.830
500+
HK$12.260
More Pricing...
Min: 1 / Mult: 1
68µH
1.12A
Shielded
1A
WE-PD2SA Series
-
0.29ohm
± 25%
7.8mm
7mm
5mm
3551653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
250+
HK$12.830
500+
HK$12.260
1000+
HK$11.680
Min: 100 / Mult: 1
68µH
1.12A
Shielded
1A
WE-PD2SA Series
-
0.29ohm
± 25%
7.8mm
7mm
5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY