1.18A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2616949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.210
200+
HK$5.110
700+
HK$5.010
Min: 100 / Mult: 1
120µH
1.18A
Shielded
1.28A
SRR1050A Series
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
2616949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.140
10+
HK$6.050
50+
HK$5.630
100+
HK$5.210
200+
HK$5.110
More Pricing...
Min: 1 / Mult: 1
120µH
1.18A
Shielded
1.28A
SRR1050A Series
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
3911995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.680
10+
HK$13.410
100+
HK$13.140
500+
HK$12.860
1000+
HK$12.590
More Pricing...
Min: 1 / Mult: 1
-
1.18A
-
1A
NS Series
-
-
-
-
12.5mm
5.5mm
3912003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.680
10+
HK$13.410
100+
HK$13.140
500+
HK$12.860
1000+
HK$12.590
More Pricing...
Min: 1 / Mult: 1
220µH
1.18A
Shielded
-
NS Series
-
0.273ohm
-
12.5mm
-
-
2766762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.220
50+
HK$1.840
250+
HK$1.520
500+
HK$1.500
1000+
HK$1.470
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.18A
Shielded
920mA
VLS-CX-1 Series
0806 [2016 Metric]
0.365ohm
± 20%
2mm
1.6mm
1mm
1800406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.200
50+
HK$5.750
100+
HK$5.290
200+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
5.6µH
1.18A
Unshielded
1.9A
WE-LQ Series
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
1800406RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.290
200+
HK$4.660
500+
HK$4.020
Min: 100 / Mult: 1
5.6µH
1.18A
Unshielded
1.9A
WE-LQ Series
-
0.18ohm
± 20%
4.5mm
3.2mm
2.6mm
2766762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.840
250+
HK$1.520
500+
HK$1.500
1000+
HK$1.470
2000+
HK$1.440
Min: 100 / Mult: 5
4.7µH
1.18A
Shielded
920mA
VLS-CX-1 Series
0806 [2016 Metric]
0.365ohm
± 20%
2mm
1.6mm
1mm
4071727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.850
50+
HK$7.120
250+
HK$5.450
500+
HK$5.160
1000+
HK$5.030
Min: 5 / Mult: 5
120µH
1.18A
Shielded
1.28A
SRR1050HA Series
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
4071727RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.120
250+
HK$5.450
500+
HK$5.160
1000+
HK$5.030
Min: 100 / Mult: 5
120µH
1.18A
Shielded
1.28A
SRR1050HA Series
-
0.305ohm
± 30%
10mm
10.2mm
4.8mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY