1.35A SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2062818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.970
50+
HK$3.960
100+
HK$3.950
250+
HK$3.940
500+
HK$3.930
More Pricing...
Min: 1 / Mult: 1
22µH
1.35A
Shielded
-
4500 Series
-
0.18ohm
± 20%
7.3mm
7.3mm
3.55mm
4141124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.840
10+
HK$11.390
50+
HK$10.400
100+
HK$9.400
200+
HK$8.640
Min: 1 / Mult: 1
56µH
1.35A
Shielded
1.95A
PID-560M Series
-
0.17ohm
± 20%
12.5mm
12.5mm
8mm
4141124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.400
200+
HK$8.640
Min: 100 / Mult: 1
56µH
1.35A
Shielded
1.95A
PID-560M Series
-
0.17ohm
± 20%
12.5mm
12.5mm
8mm
3922097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.020
50+
HK$8.880
100+
HK$8.390
250+
HK$8.190
500+
HK$7.990
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
Shielded
2A
B82472D6 Series
-
0.29ohm
± 20%
7.3mm
7.3mm
4.8mm
3922097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
250+
HK$8.190
500+
HK$7.990
1000+
HK$7.780
Min: 100 / Mult: 1
33µH
1.35A
Shielded
2A
B82472D6 Series
-
0.29ohm
± 20%
7.3mm
7.3mm
4.8mm
2333747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$7.680
50+
HK$7.000
200+
HK$6.320
400+
HK$5.630
More Pricing...
Min: 1 / Mult: 1
82µH
1.35A
Shielded
1.35A
SRR1240 Series
-
0.25ohm
± 20%
12.5mm
12.5mm
4mm
2062818RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.950
250+
HK$3.940
500+
HK$3.930
1000+
HK$3.920
Min: 100 / Mult: 1
22µH
1.35A
Shielded
-
4500 Series
-
0.18ohm
± 20%
7.3mm
7.3mm
3.55mm
2457548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.970
300+
HK$14.550
Min: 100 / Mult: 1
470µH
1.35A
Shielded
1.8A
MSS1583 Series
-
0.445ohm
± 10%
14.8mm
14.8mm
8.6mm
3577929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.190
10+
HK$19.710
50+
HK$18.400
100+
HK$17.830
500+
HK$15.120
More Pricing...
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.35A
WE-PD Series
-
0.265ohm
± 20%
12mm
12mm
8mm
2211487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.180
10+
HK$13.740
50+
HK$13.070
100+
HK$12.030
250+
HK$10.310
Min: 1 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
-
0.16ohm
± 20%
8mm
8mm
1.1mm
2254592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.610
10+
HK$13.650
50+
HK$12.460
100+
HK$11.270
200+
HK$10.950
More Pricing...
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.2A
B82477R4 Series
-
0.29ohm
± 20%
12.5mm
12.5mm
8.5mm
2333747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.000
200+
HK$6.320
400+
HK$5.630
800+
HK$4.930
Min: 100 / Mult: 1
82µH
1.35A
Shielded
1.35A
SRR1240 Series
-
0.25ohm
± 20%
12.5mm
12.5mm
4mm
2254592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.270
200+
HK$10.950
350+
HK$10.630
Min: 100 / Mult: 1
220µH
1.35A
Shielded
2.2A
B82477R4 Series
-
0.29ohm
± 20%
12.5mm
12.5mm
8.5mm
2457548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.910
10+
HK$20.880
25+
HK$19.080
50+
HK$17.030
100+
HK$14.970
More Pricing...
Min: 1 / Mult: 1
470µH
1.35A
Shielded
1.8A
MSS1583 Series
-
0.445ohm
± 10%
14.8mm
14.8mm
8.6mm
2455045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
50+
HK$4.740
100+
HK$4.570
250+
HK$4.400
500+
HK$4.160
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745A Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
2211487RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.030
250+
HK$10.310
Min: 100 / Mult: 1
8.2µH
1.35A
Shielded
1.1A
WE-TPC Series
-
0.16ohm
± 20%
8mm
8mm
1.1mm
3577929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.830
500+
HK$15.120
1000+
HK$12.980
Min: 100 / Mult: 1
220µH
1.35A
Shielded
2.35A
WE-PD Series
-
0.265ohm
± 20%
12mm
12mm
8mm
2364630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.490
50+
HK$2.450
250+
HK$2.410
500+
HK$2.370
1000+
HK$2.320
Min: 5 / Mult: 5
4.7µH
1.35A
Shielded
1.1A
VLS-E Series
-
0.136ohm
± 20%
3mm
3mm
1.5mm
2364630RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$2.450
250+
HK$2.410
500+
HK$2.370
1000+
HK$2.320
Min: 100 / Mult: 1
4.7µH
1.35A
Shielded
1.1A
VLS-E Series
-
0.136ohm
± 20%
3mm
3mm
1.5mm
4067139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$19.400
250+
HK$10.610
500+
HK$9.380
1000+
HK$9.090
2000+
HK$8.800
Min: 100 / Mult: 5
2.2µH
1.35A
Shielded
700mA
XFL2010 Series
-
0.156ohm
± 20%
1.9mm
2mm
1mm
4067139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$22.860
50+
HK$19.400
250+
HK$10.610
500+
HK$9.380
1000+
HK$9.090
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.35A
Shielded
700mA
XFL2010 Series
-
0.156ohm
± 20%
1.9mm
2mm
1mm
4341890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.330
50+
HK$7.440
100+
HK$6.930
250+
HK$6.310
500+
HK$5.940
More Pricing...
Min: 1 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745HA Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
4341890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.930
250+
HK$6.310
500+
HK$5.940
1000+
HK$5.930
Min: 100 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745HA Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
4360090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.360
10+
HK$8.470
100+
HK$6.580
500+
HK$5.730
1000+
HK$5.550
More Pricing...
Min: 1 / Mult: 1
100µH
1.35A
Semishielded
2.15A
WE-LQS
-
0.238ohm
± 20%
8mm
8mm
6.5mm
2455045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.570
250+
HK$4.400
500+
HK$4.160
1000+
HK$3.750
Min: 100 / Mult: 1
33µH
1.35A
Shielded
1.45A
SRR0745A Series
-
0.15ohm
± 20%
7.3mm
7.3mm
4.5mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY