1.62A SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612101RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.930
250+
HK$4.800
Min: 100 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
± 20%
7.6mm
7.6mm
3.55mm
1612101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.180
50+
HK$7.160
100+
HK$5.930
250+
HK$4.800
Min: 1 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
± 20%
7.6mm
7.6mm
3.55mm
3928826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.120
50+
HK$6.700
250+
HK$5.760
500+
HK$5.290
1000+
HK$4.870
More Pricing...
Min: 5 / Mult: 5
22µH
1.62A
Shielded
1.5A
IHLP-2020BZ-5A Series
0.433ohm
± 20%
5.49mm
5.18mm
2mm
3928826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$6.700
250+
HK$5.760
500+
HK$5.290
1000+
HK$4.870
2000+
HK$4.430
Min: 100 / Mult: 5
22µH
1.62A
Shielded
1.5A
IHLP-2020BZ-5A Series
0.433ohm
± 20%
5.49mm
5.18mm
2mm
3370476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.200
250+
HK$0.905
500+
HK$0.805
1000+
HK$0.710
Min: 5 / Mult: 5
4.7µH
1.62A
Unshielded
-
-
0.109ohm
± 20%
4.5mm
4mm
3.2mm
3370476RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$0.805
1000+
HK$0.710
Min: 500 / Mult: 5
4.7µH
1.62A
Unshielded
-
-
0.109ohm
± 20%
4.5mm
4mm
3.2mm
3551622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.770
200+
HK$12.810
500+
HK$11.810
2500+
HK$11.600
5000+
HK$11.370
Min: 100 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2A Series
0.14ohm
± 20%
10mm
9mm
5.4mm
3551622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.970
10+
HK$15.110
50+
HK$14.050
100+
HK$13.770
200+
HK$12.810
More Pricing...
Min: 1 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2A Series
0.14ohm
± 20%
10mm
9mm
5.4mm
2901837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.450
200+
HK$3.350
500+
HK$3.240
Min: 100 / Mult: 1
12µH
1.62A
Shielded
990mA
SRR4528A Series
0.1ohm
± 20%
5mm
5mm
2.8mm
2901837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.020
10+
HK$4.160
50+
HK$3.920
100+
HK$3.450
200+
HK$3.350
More Pricing...
Min: 1 / Mult: 1
12µH
1.62A
Shielded
990mA
SRR4528A Series
0.1ohm
± 20%
5mm
5mm
2.8mm
3650513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.270
50+
HK$7.240
100+
HK$6.000
250+
HK$5.380
500+
HK$4.970
More Pricing...
Min: 1 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
± 20%
7.6mm
7.6mm
3.55mm
3650513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.000
250+
HK$5.380
500+
HK$4.970
1350+
HK$4.630
Min: 100 / Mult: 1
22µH
1.62A
Shielded
1.67A
DR Series
-
± 20%
7.6mm
7.6mm
3.55mm
2082638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.980
10+
HK$17.840
50+
HK$16.530
100+
HK$15.950
200+
HK$14.970
More Pricing...
Min: 1 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2 Series
0.14ohm
± 20%
10mm
9mm
5.4mm
2082638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.950
200+
HK$14.970
500+
HK$13.980
Min: 100 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2 Series
0.14ohm
± 20%
10mm
9mm
5.4mm
3370289

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$0.672
10000+
HK$0.572
Min: 2000 / Mult: 2000
4.7µH
1.62A
Unshielded
-
-
0.109ohm
± 20%
4.5mm
4mm
3.2mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY