1.78A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.490
500+
HK$12.580
Min: 100 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2A Series
-
0.12ohm
± 20%
10mm
9mm
5.4mm
3551621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2A Series
-
0.12ohm
± 20%
10mm
9mm
5.4mm
2215702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
50+
HK$5.200
100+
HK$4.280
250+
HK$4.270
500+
HK$4.210
Min: 1 / Mult: 1
10µH
1.78A
Shielded
1.3A
SLF Series
-
0.036ohm
± 20%
7mm
7mm
4.5mm
2215702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.280
250+
HK$4.270
500+
HK$4.210
Min: 100 / Mult: 1
10µH
1.78A
Shielded
1.3A
SLF Series
-
0.036ohm
± 20%
7mm
7mm
4.5mm
2082637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.060
10+
HK$17.920
50+
HK$16.610
100+
HK$16.030
200+
HK$14.470
More Pricing...
Min: 1 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2 Series
-
0.12ohm
± 20%
10mm
9mm
5.4mm
2082637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.030
200+
HK$14.470
500+
HK$12.910
Min: 100 / Mult: 1
33µH
1.78A
Unshielded
1.89A
WE-PD2 Series
-
0.12ohm
± 20%
10mm
9mm
5.4mm
2706214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.080
250+
HK$2.360
500+
HK$2.270
1000+
HK$2.180
2000+
HK$2.090
Min: 100 / Mult: 5
3.3µH
1.78A
Shielded
2.62A
VLS-HBU Series
1008 [2520 Metric]
0.216ohm
± 20%
2.5mm
2mm
1.2mm
2706214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.870
50+
HK$3.080
250+
HK$2.360
500+
HK$2.270
1000+
HK$2.180
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.78A
Shielded
2.62A
VLS-HBU Series
1008 [2520 Metric]
0.216ohm
± 20%
2.5mm
2mm
1.2mm
2145155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
10+
HK$9.380
100+
HK$8.380
500+
HK$8.040
1000+
HK$7.650
More Pricing...
Min: 1 / Mult: 1
47µH
1.78A
Shielded
2.91A
DRA Series
-
-
± 20%
12.5mm
12.5mm
4.5mm
2145155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$9.380
100+
HK$8.380
500+
HK$8.040
1000+
HK$7.650
2000+
HK$7.400
Min: 10 / Mult: 1
47µH
1.78A
Shielded
2.91A
DRA Series
-
-
± 20%
12.5mm
12.5mm
4.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY