1.8A SMD Power Inductors:

193 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2526980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.160
10+
HK$5.270
50+
HK$4.790
100+
HK$4.240
Min: 1 / Mult: 1
22µH
-
1.8A
Unshielded
1.3A
SD54 Series
-
0.13ohm
± 20%
5.69mm
5.33mm
5mm
2526980RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.240
Min: 100 / Mult: 1
22µH
-
1.8A
Unshielded
1.3A
SD54 Series
-
0.13ohm
± 20%
5.69mm
5.33mm
5mm
2328680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.690
250+
HK$2.210
500+
HK$1.990
1000+
HK$1.760
More Pricing...
Min: 5 / Mult: 5
1.8µH
-
1.8A
Unshielded
2A
SDR0302 Series
-
0.08ohm
± 20%
3mm
2.8mm
2.5mm
2362577

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.810
10+
HK$10.580
50+
HK$9.250
100+
HK$8.730
200+
HK$8.290
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.8A
Shielded
3.2A
CLF-D Series
-
0.1ohm
± 20%
12.5mm
12.1mm
5.5mm
2362577RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.730
200+
HK$8.290
500+
HK$8.050
Min: 100 / Mult: 1
47µH
-
1.8A
Shielded
3.2A
CLF-D Series
-
0.1ohm
± 20%
12.5mm
12.1mm
5.5mm
2328680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.690
250+
HK$2.210
500+
HK$1.990
1000+
HK$1.760
2000+
HK$1.670
Min: 100 / Mult: 1
1.8µH
-
1.8A
Unshielded
2A
SDR0302 Series
-
0.08ohm
± 20%
3mm
2.8mm
2.5mm
3227491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$3.810
Min: 100 / Mult: 10
1µH
-
1.8A
Shielded
-
ASPI-0410FS Series
-
0.1ohm
± 30%
4mm
4mm
1mm
3227491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$3.810
Min: 10 / Mult: 10
1µH
-
1.8A
Shielded
-
ASPI-0410FS Series
-
0.1ohm
± 30%
4mm
4mm
1mm
3370335

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$2.350
Min: 500 / Mult: 500
100µH
-
1.8A
Shielded
1.1A
MC PCDR Series
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
3650746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.700
250+
HK$5.410
500+
HK$5.160
Min: 100 / Mult: 1
3.3µH
-
1.8A
Shielded
3A
SPM-LR Series
-
0.1969ohm
± 20%
5.4mm
5.1mm
1mm
3370521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.110
200+
HK$2.890
Min: 100 / Mult: 1
100µH
-
1.8A
Shielded
1.1A
MC PCDR Series
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
3650746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.480
50+
HK$8.060
100+
HK$5.700
250+
HK$5.410
500+
HK$5.160
Min: 1 / Mult: 1
3.3µH
-
1.8A
Shielded
3A
SPM-LR Series
-
0.1969ohm
± 20%
5.4mm
5.1mm
1mm
3370521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.300
10+
HK$4.240
50+
HK$3.700
100+
HK$3.110
200+
HK$2.890
Min: 1 / Mult: 1
100µH
-
1.8A
Shielded
1.1A
MC PCDR Series
-
0.117ohm
± 20%
12.5mm
12.5mm
5.5mm
2932130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.200
50+
HK$3.370
100+
HK$2.740
250+
HK$2.580
500+
HK$2.280
More Pricing...
Min: 1 / Mult: 1
15µH
-
1.8A
Semishielded
2A
SRN5040TA Series
-
0.08ohm
± 20%
4.95mm
4.95mm
3.8mm
4176520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.870
250+
HK$2.050
500+
HK$1.730
1500+
HK$1.400
3000+
HK$1.310
Min: 100 / Mult: 5
4.7µH
-
1.8A
Semishielded
1.3A
SRN3010C Series
-
0.228ohm
± 20%
3mm
3mm
0.9mm
4176520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.260
50+
HK$2.870
250+
HK$2.050
500+
HK$1.730
1500+
HK$1.400
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
1.8A
Semishielded
1.3A
SRN3010C Series
-
0.228ohm
± 20%
3mm
3mm
0.9mm
4236041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.780
250+
HK$1.440
500+
HK$1.330
1500+
HK$1.210
3000+
HK$1.120
Min: 100 / Mult: 5
1µH
-
1.8A
Shielded
1.8A
DFE2016CKA Series
0806 [2016 Metric]
0.1ohm
± 20%
2mm
1.6mm
0.65mm
4341887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.830
250+
HK$6.520
500+
HK$6.300
1000+
HK$6.060
Min: 100 / Mult: 1
18µH
-
1.8A
Shielded
1.95A
SRR0745HA Series
-
0.09ohm
± 20%
7.3mm
7.3mm
4.5mm
4246566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.310
250+
HK$1.850
500+
HK$1.700
1000+
HK$1.560
2000+
HK$1.530
Min: 100 / Mult: 5
5.6µH
-
1.8A
Semishielded
1.4A
SRN3015BTA Series
-
0.162ohm
± 20%
3mm
3mm
1.3mm
4218245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.190
500+
HK$1.940
1000+
HK$1.690
2000+
HK$1.570
4000+
HK$1.530
Min: 100 / Mult: 10
6.8µH
-
1.8A
Semishielded
1.25A
SRN4012BTA Series
-
0.198ohm
± 20%
4mm
4mm
1mm
4236041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.200
50+
HK$1.780
250+
HK$1.440
500+
HK$1.330
1500+
HK$1.210
More Pricing...
Min: 5 / Mult: 5
1µH
-
1.8A
Shielded
1.8A
DFE2016CKA Series
0806 [2016 Metric]
0.1ohm
± 20%
2mm
1.6mm
0.65mm
4218245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$2.950
100+
HK$2.190
500+
HK$1.940
1000+
HK$1.690
2000+
HK$1.570
More Pricing...
Min: 10 / Mult: 10
6.8µH
-
1.8A
Semishielded
1.25A
SRN4012BTA Series
-
0.198ohm
± 20%
4mm
4mm
1mm
4341887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
50+
HK$7.740
100+
HK$6.830
250+
HK$6.520
500+
HK$6.300
More Pricing...
Min: 1 / Mult: 1
18µH
-
1.8A
Shielded
1.95A
SRR0745HA Series
-
0.09ohm
± 20%
7.3mm
7.3mm
4.5mm
4246566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.820
50+
HK$2.310
250+
HK$1.850
500+
HK$1.700
1000+
HK$1.560
More Pricing...
Min: 5 / Mult: 5
5.6µH
-
1.8A
Semishielded
1.4A
SRN3015BTA Series
-
0.162ohm
± 20%
3mm
3mm
1.3mm
2061630

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.590
50+
HK$2.750
250+
HK$2.230
500+
HK$2.120
1000+
HK$2.000
Min: 5 / Mult: 5
2.2µH
-
1.8A
Semishielded
1.65A
SRN3015 Series
-
0.072ohm
± 20%
3mm
3mm
1.5mm
1-25 of 193 items
of 8 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY