10.1A SMD Power Inductors:

15 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.440
25+
HK$5.360
50+
HK$5.040
100+
HK$4.510
250+
HK$4.420
Min: 5 / Mult: 5
1µH
10.1A
Shielded
8.5A
HCMA0503 Series
-
0.0114ohm
± 20%
5.15mm
5.1mm
3mm
2750433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.510
250+
HK$4.420
Min: 100 / Mult: 5
1µH
10.1A
Shielded
8.5A
HCMA0503 Series
-
0.0114ohm
± 20%
5.15mm
5.1mm
3mm
3897563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.070
100+
HK$5.940
500+
HK$5.800
1000+
HK$5.670
Min: 1 / Mult: 1
-
10.1A
Shielded
8.5A
HCM0503 Series
2020 [5050 Metric]
0.01144ohm
-
5.15mm
-
3mm
3954273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.870
500+
HK$7.670
1000+
HK$7.100
Min: 100 / Mult: 10
440nH
10.1A
Shielded
13.5A
CLT32 Series
-
8740µohm
± 20%
3.2mm
2.5mm
2.5mm
3954273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$12.490
100+
HK$8.870
500+
HK$7.670
1000+
HK$7.100
Min: 10 / Mult: 10
440nH
10.1A
Shielded
13.5A
CLT32 Series
-
8740µohm
± 20%
3.2mm
2.5mm
2.5mm
4572772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$4.810
50+
HK$4.390
100+
HK$3.970
200+
HK$3.570
More Pricing...
Min: 1 / Mult: 1
4.7µH
10.1A
Shielded
13A
IFDC-5050HZ Series
-
0.016ohm
± 30%
12.3mm
12.3mm
8mm
4572772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.970
200+
HK$3.570
500+
HK$3.160
Min: 100 / Mult: 1
4.7µH
10.1A
-
13A
-
-
0.016ohm
-
12.3mm
12.3mm
8mm
3585702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.990
10+
HK$20.720
50+
HK$20.640
100+
HK$17.430
200+
HK$17.230
More Pricing...
Min: 1 / Mult: 1
15µH
10.1A
Shielded
7.7A
IHLE-5050FH-5A Series
-
0.02568ohm
± 20%
13.97mm
13.59mm
6.55mm
3585702RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.430
200+
HK$17.230
500+
HK$17.020
Min: 100 / Mult: 1
15µH
10.1A
Shielded
7.7A
IHLE-5050FH-5A Series
-
0.02568ohm
± 20%
13.97mm
13.59mm
6.55mm
3226971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
10+
HK$15.290
50+
HK$14.800
250+
HK$10.610
500+
HK$9.770
More Pricing...
Min: 1 / Mult: 1
10µH
10.1A
Shielded
13.5A
MPX Series
-
0.0206ohm
± 20%
13.2mm
12.5mm
5mm
3287911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.980
250+
HK$10.120
500+
HK$9.700
1000+
HK$9.280
Min: 100 / Mult: 1
10µH
10.1A
Shielded
13.5A
MPXV Series
-
0.0206ohm
± 20%
13.2mm
12.5mm
5mm
3287911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.490
10+
HK$16.030
50+
HK$13.980
250+
HK$10.120
500+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
10µH
10.1A
Shielded
13.5A
MPXV Series
-
0.0206ohm
± 20%
13.2mm
12.5mm
5mm
3226971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.800
250+
HK$10.610
500+
HK$9.770
1000+
HK$8.920
Min: 100 / Mult: 1
10µH
10.1A
Shielded
13.5A
MPX Series
-
0.0206ohm
± 20%
13.2mm
12.5mm
5mm
3501827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$10.690
100+
HK$8.800
500+
HK$8.390
1000+
HK$7.660
More Pricing...
Min: 1 / Mult: 1
3.3µH
10.1A
Shielded
12A
MPL-AL Series
-
0.0128ohm
± 20%
6.6mm
6.4mm
4.8mm
3501827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$10.690
100+
HK$8.800
500+
HK$8.390
1000+
HK$7.660
2000+
HK$6.920
Min: 10 / Mult: 1
3.3µH
10.1A
Shielded
12A
MPL-AL Series
-
0.0128ohm
± 20%
6.6mm
6.4mm
4.8mm
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY