10.7A SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2836823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.470
10+
HK$24.210
50+
HK$21.950
100+
HK$16.360
200+
HK$13.120
More Pricing...
Min: 1 / Mult: 1
1µH
10.7A
Shielded
9A
XEL4030 Series
-
9780µohm
± 20%
4mm
4mm
3.1mm
2836823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.360
200+
HK$13.120
500+
HK$9.870
Min: 100 / Mult: 1
1µH
10.7A
Shielded
9A
XEL4030 Series
-
9780µohm
± 20%
4mm
4mm
3.1mm
3287763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.870
500+
HK$4.590
1000+
HK$4.270
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
-
0.0115ohm
± 20%
5.3mm
5mm
3mm
3287763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$6.350
50+
HK$5.610
100+
HK$4.870
500+
HK$4.590
More Pricing...
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPXV Series
-
0.0115ohm
± 20%
5.3mm
5mm
3mm
4413316RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.270
250+
HK$9.540
500+
HK$9.270
1000+
HK$9.000
2000+
HK$8.720
Min: 100 / Mult: 5
1.2µH
10.7A
-
11.6A
WE-XHMI Series
-
0.015ohm
-
5.55mm
5.35mm
2mm
4413316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.650
50+
HK$11.270
250+
HK$9.540
500+
HK$9.270
1000+
HK$9.000
More Pricing...
Min: 5 / Mult: 5
1.2µH
10.7A
Shielded
11.6A
WE-XHMI Series
-
0.015ohm
± 20%
5.55mm
5.35mm
2mm
3102884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
470nH
10.7A
Shielded
17A
MPX Series
-
8500µohm
± 20%
7mm
6.5mm
1.8mm
3102884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.770
10+
HK$8.290
100+
HK$6.900
Min: 1 / Mult: 1
470nH
10.7A
Shielded
17A
MPX Series
-
8500µohm
± 20%
7mm
6.5mm
1.8mm
3102870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.360
10+
HK$7.700
25+
HK$6.410
50+
HK$6.030
100+
HK$5.900
Min: 1 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
3287777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.660
Min: 100 / Mult: 1
470nH
10.7A
Shielded
17A
MPXV Series
-
8500µohm
± 20%
7mm
6.5mm
1.8mm
3102870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
Min: 100 / Mult: 1
1µH
10.7A
Shielded
10.5A
MPX Series
2020 [5050 Metric]
0.0115ohm
± 20%
5.3mm
5mm
3mm
3287777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.990
10+
HK$9.320
25+
HK$8.600
50+
HK$7.660
Min: 1 / Mult: 1
470nH
10.7A
Shielded
17A
MPXV Series
-
8500µohm
± 20%
7mm
6.5mm
1.8mm
4242054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.290
200+
HK$21.400
Min: 100 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770CC Series
-
0.042ohm
± 20%
17.6mm
16.9mm
6.7mm
4242054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.880
5+
HK$29.970
10+
HK$27.050
25+
HK$25.170
50+
HK$23.290
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770CC Series
-
0.042ohm
± 20%
17.6mm
16.9mm
6.7mm
4738212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.550
10+
HK$29.280
25+
HK$25.160
50+
HK$23.270
100+
HK$21.400
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
9A
IHLP-6767GZ-11 Series
-
0.037ohm
± 20%
17.15mm
17.15mm
7mm
3410594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.220
50+
HK$5.920
250+
HK$4.980
500+
HK$4.270
1000+
HK$3.730
More Pricing...
Min: 5 / Mult: 5
680nH
10.7A
Shielded
18A
SRP0520 Series
-
9000µohm
± 10%
5.4mm
5.1mm
2mm
3410594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.920
250+
HK$4.980
500+
HK$4.270
1000+
HK$3.730
2500+
HK$3.630
Min: 100 / Mult: 5
680nH
10.7A
Shielded
18A
SRP0520 Series
-
9000µohm
± 10%
5.4mm
5.1mm
2mm
4167216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$39.300
10+
HK$32.310
25+
HK$29.930
50+
HK$28.210
100+
HK$28.200
More Pricing...
Min: 1 / Mult: 1
15µH
10.7A
Shielded
14.7A
ERU19 B82559 Series
-
11000µohm
± 10%
18.5mm
19.9mm
8.65mm
4167216RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.200
210+
HK$28.190
Min: 100 / Mult: 1
15µH
10.7A
Shielded
14.7A
ERU19 B82559 Series
-
11000µohm
± 10%
18.5mm
19.9mm
8.65mm
3280835RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.320
500+
HK$18.160
1000+
HK$16.880
2000+
HK$15.390
Min: 100 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770C Series
-
0.042ohm
± 20%
17.8mm
16.9mm
6.7mm
3280835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.360
10+
HK$21.910
100+
HK$19.320
500+
HK$18.160
1000+
HK$16.880
More Pricing...
Min: 1 / Mult: 1
33µH
10.7A
Shielded
15A
SRP1770C Series
-
0.042ohm
± 20%
17.8mm
16.9mm
6.7mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY