11.4A SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3585701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.920
250+
HK$24.310
2500+
HK$17.690
5000+
HK$17.240
Min: 100 / Mult: 1
12µH
11.4A
Shielded
7.9A
IHLE-5050FH-5A Series
-
0.02033ohm
± 20%
13.97mm
13.59mm
6.55mm
3585701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.810
10+
HK$31.820
100+
HK$30.920
250+
HK$24.310
2500+
HK$17.690
More Pricing...
Min: 1 / Mult: 1
12µH
11.4A
Shielded
7.9A
IHLE-5050FH-5A Series
-
0.02033ohm
± 20%
13.97mm
13.59mm
6.55mm
3653548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$8.990
50+
HK$8.180
100+
HK$7.360
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.4A
Shielded
15A
MPEV Series
-
0.0128ohm
± 20%
10mm
10mm
4mm
2289130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.690
5+
HK$21.770
10+
HK$19.850
25+
HK$18.130
50+
HK$15.950
More Pricing...
Min: 1 / Mult: 1
5.6µH
11.4A
Shielded
13A
XAL7070 Series
-
0.01503ohm
± 20%
7.5mm
7.2mm
7mm
2289130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.950
150+
HK$13.770
Min: 100 / Mult: 1
5.6µH
11.4A
Shielded
13A
XAL7070 Series
-
0.01503ohm
± 20%
7.5mm
7.2mm
7mm
3653548RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.360
500+
HK$6.420
1000+
HK$5.850
Min: 100 / Mult: 1
3.3µH
11.4A
Shielded
15A
MPEV Series
-
0.0128ohm
± 20%
10mm
10mm
4mm
3287832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$7.790
Min: 100 / Mult: 1
2.2µH
11.4A
Shielded
14A
MPXV Series
-
0.0136ohm
± 20%
8.65mm
8mm
3mm
3287832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.140
10+
HK$7.790
Min: 1 / Mult: 1
2.2µH
11.4A
Shielded
14A
MPXV Series
-
0.0136ohm
± 20%
8.65mm
8mm
3mm
4413315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.000
250+
HK$10.960
500+
HK$9.500
1000+
HK$9.290
2000+
HK$9.070
Min: 100 / Mult: 5
1µH
11.4A
-
14.4A
WE-XHMI Series
-
0.01092ohm
-
5.55mm
5.35mm
2mm
4413338RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.940
250+
HK$13.050
500+
HK$12.150
1000+
HK$11.260
Min: 100 / Mult: 1
3.3µH
11.4A
-
13.6A
WE-XHMI Series
-
0.01908ohm
-
7.9mm
7.6mm
3mm
4558726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$36.850
200+
HK$32.840
450+
HK$28.820
Min: 100 / Mult: 1
2.2µH
11.4A
-
12.8A
-
-
0.0137ohm
-
6.6mm
6.6mm
3.1mm
4413338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.700
50+
HK$17.020
100+
HK$13.940
250+
HK$13.050
500+
HK$12.150
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.4A
Shielded
13.6A
WE-XHMI Series
-
0.01908ohm
± 20%
7.9mm
7.6mm
3mm
4645603RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.510
200+
HK$15.440
450+
HK$14.370
Min: 100 / Mult: 1
2.2µH
11.4A
-
12.8A
-
-
0.0137ohm
-
6.6mm
6.6mm
3.1mm
4691657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.180
50+
HK$3.790
250+
HK$3.480
500+
HK$3.260
1000+
HK$3.040
More Pricing...
Min: 5 / Mult: 5
100nH
11.4A
Shielded
21.5A
WE-PMFI Series
1210 [3225 Metric]
9000µohm
± 30%
3.2mm
2.5mm
1.2mm
4645603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.880
10+
HK$23.520
50+
HK$18.310
100+
HK$16.510
200+
HK$15.440
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.4A
Shielded
12.8A
WE-MAPI Series
-
0.0137ohm
± 20%
6.6mm
6.6mm
3.1mm
4558726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$45.490
10+
HK$42.420
50+
HK$39.640
100+
HK$36.850
200+
HK$32.840
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.4A
Shielded
12.8A
WE-MAIA Series
-
0.0137ohm
± 20%
6.6mm
6.6mm
3.1mm
4704316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.780
10+
HK$8.810
50+
HK$8.040
100+
HK$7.260
200+
HK$6.800
More Pricing...
Min: 1 / Mult: 1
1.5µH
11.4A
Shielded
16.3A
3656 Series
3028 [7771 Metric]
7300µohm
± 20%
7.7mm
7.2mm
5.2mm
4413315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.820
50+
HK$13.000
250+
HK$10.960
500+
HK$9.500
1000+
HK$9.290
More Pricing...
Min: 5 / Mult: 5
1µH
11.4A
Shielded
14.4A
WE-XHMI Series
-
0.01092ohm
± 20%
5.55mm
5.35mm
2mm
3102939RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.670
600+
HK$5.820
1200+
HK$5.300
Min: 100 / Mult: 1
2.2µH
11.4A
Shielded
14A
MPX Series
-
0.0136ohm
± 20%
8.65mm
8mm
3mm
3102939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.120
10+
HK$9.420
50+
HK$8.530
100+
HK$6.670
600+
HK$5.820
More Pricing...
Min: 1 / Mult: 1
2.2µH
11.4A
Shielded
14A
MPX Series
-
0.0136ohm
± 20%
8.65mm
8mm
3mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY