12.6A SMD Power Inductors:

14 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4244742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$42.150
50+
HK$34.920
100+
HK$33.780
200+
HK$32.630
400+
HK$31.480
Min: 10 / Mult: 1
820nH
12.6A
Wirewound
36A
VLM Series
-
2000µohm
± 20%
13.5mm
12.2mm
7.8mm
4244742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.170
10+
HK$42.150
50+
HK$34.920
100+
HK$33.780
200+
HK$32.630
More Pricing...
Min: 1 / Mult: 1
820nH
12.6A
Wirewound
36A
VLM Series
-
2000µohm
± 20%
13.5mm
12.2mm
7.8mm
2965598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.470
500+
HK$5.090
1000+
HK$4.500
2000+
HK$4.490
4000+
HK$4.230
Min: 100 / Mult: 10
220nH
12.6A
Shielded
12A
IHLP-1616BZ-5A Series
-
0.0075ohm
± 20%
4.45mm
4.06mm
2mm
2965598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.650
100+
HK$5.470
500+
HK$5.090
1000+
HK$4.500
2000+
HK$4.490
More Pricing...
Min: 10 / Mult: 10
220nH
12.6A
Shielded
12A
IHLP-1616BZ-5A Series
-
0.0075ohm
± 20%
4.45mm
4.06mm
2mm
3287761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.100
25+
HK$6.750
50+
HK$6.550
Min: 1 / Mult: 1
680nH
12.6A
Shielded
12A
MPXV Series
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
3102869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.360
10+
HK$7.620
100+
HK$5.900
Min: 1 / Mult: 1
680nH
12.6A
Shielded
12A
MPX Series
-
0.0082ohm
± 20%
5.3mm
5mm
3mm
3287790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.320
10+
HK$8.600
25+
HK$7.660
Min: 1 / Mult: 1
680nH
12.6A
Shielded
16A
MPXV Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3287761RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.550
Min: 100 / Mult: 1
680nH
12.6A
Shielded
12A
MPXV Series
2020 [5050 Metric]
0.0082ohm
± 20%
5.3mm
5mm
3mm
3102898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.550
10+
HK$8.510
100+
HK$6.900
Min: 1 / Mult: 1
680nH
12.6A
Shielded
16A
MPX Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3287790RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
680nH
12.6A
Shielded
16A
MPXV Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3102898RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
680nH
12.6A
Shielded
16A
MPX Series
-
0.0078ohm
± 20%
7mm
6.5mm
2.4mm
3102869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
Min: 100 / Mult: 1
680nH
12.6A
Shielded
12A
MPX Series
-
0.0082ohm
± 20%
5.3mm
5mm
3mm
4413289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
680nH
12.6A
Shielded
11.8A
WE-XHMI Series
-
9630µohm
± 20%
4.3mm
4.3mm
2mm
4413289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
680nH
12.6A
-
11.8A
WE-XHMI Series
-
9630µohm
-
4.3mm
4.3mm
2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY